DIODE ZENER DUAL 10V SOT-363 - MMBZ5240BS-7-F - Discrete Semiconductor Products
Diode - Zener - Array Discrete Semiconductor Product 3µA @ 8V 10V 200mW Diodes Inc (VA) Surface Mount MMBZ5240BS-7-F
| Digi-Key Part Number | MMBZ5240BS-FDICT-ND |
1 10 100 250 500 1000 |
.48000 .33500 .22000 .16500 .15000 .12000 |
Extended Price
0.48 3.35 22.00 41.25 75.00 120.00 |
| Manufacturer Part Number | MMBZ5240BS-7-F | |||
| Description | DIODE ZENER DUAL 10V SOT-363 | |||
| Quantity Available | 3070 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MMBZ5240BS-7-F |
| Vendor | Diodes Inc (VA) |
| Category | Discrete Semiconductor Products |
| Configuration | 2 Independent |
| Voltage - Zener (Nom) (Vz) | 10V |
| Power - Max | 200mW |
| Impedance (Max) (Zzt) | 17 Ohm |
| Voltage - Forward (Vf) (Max) @ If | 900mV @ 10mA |
| Current - Reverse Leakage @ Vr | 3µA @ 8V |
| Tolerance | ±5% |
| Mounting Type | Surface Mount |
| Package / Case | SC-70-6, SC-88, SOT-323-6, SOT-363 |
| Packaging | Cut Tape (CT) |
| Operating Temperature | -65°C ~ 150°C |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MMBZ5240BS 7 F MMBZ5240BS7F MMBZ5240BS FDICT ND MMBZ5240BSFDICTND MMBZ5240BS-FDICT |
MMBZ5240BS-7-F Specification Sheet
DIODE ZENER DUAL 10V SOT-363 - MMBZ5240BS-7-F (MMBZ5240BS-FDICT-ND) - Discrete Semiconductor Products
Related parts Diode - Zener - Array Discrete Semiconductor Product 3µA @ 8V 10V 200mW Diodes Inc (VA) Surface Mount MMBZ5240BS-7-FDIODE ZENER DUAL 10V SOT-363 - MMBZ5240BS-7
Order 'diode zener dual 10v sot-363 - MMBZ5240BS-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMBZ5240BSDICT-ND.
DIODE ZENER DUAL 10V SOT-363 - MMBZ5240BS-7-F
Order 'diode zener dual 10v sot-363 - MMBZ5240BS-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMBZ5240BS-FDICT-ND.
DIODE ZENER DUAL 10V SOT-363 - MMBZ5240BS-7-F
Order 'diode zener dual 10v sot-363 - MMBZ5240BS-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MMBZ5240BS-FDIDKR-ND.
DIODE ZENER DUAL 10V SOT-363 - MMBZ5240BS-7
Order 'diode zener dual 10v sot-363 - MMBZ5240BS-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBZ5240BSDITR-ND.
DIODE ZENER DUAL 10V SOT-363 - MMBZ5240BS-7-F
Order 'diode zener dual 10v sot-363 - MMBZ5240BS-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBZ5240BS-FDITR-ND.
DIODE ZENER DUAL 27V SOT-363 - BZX84C27S-7
Order 'diode zener dual 27v sot-363 - BZX84C27S-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZX84C27SDICT-ND.
DIODE ZENER DUAL 2.4V SOT-363 - BZX84C2V4S-7
Order 'diode zener dual 2.4v sot-363 - BZX84C2V4S-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZX84C2V4SDICT-ND.
DIODE ZENER DUAL 2.7V SOT-363 - BZX84C2V7S-7
Order 'diode zener dual 2.7v sot-363 - BZX84C2V7S-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZX84C2V7SDICT-ND.
DIODE ZENER DUAL 30V SOT-363 - BZX84C30S-7
Order 'diode zener dual 30v sot-363 - BZX84C30S-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZX84C30SDICT-ND.
DIODE ZENER DUAL 33V SOT-363 - BZX84C33S-7
Order 'diode zener dual 33v sot-363 - BZX84C33S-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZX84C33SDICT-ND.
DIODE ZENER DUAL 36V SOT-363 - BZX84C36S-7
Order 'diode zener dual 36v sot-363 - BZX84C36S-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZX84C36SDICT-ND.
DIODE ZENER DUAL 39V SOT-363 - BZX84C39S-7
Order 'diode zener dual 39v sot-363 - BZX84C39S-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZX84C39SDICT-ND.
DIODE ZENER DUAL 3V SOT-363 - BZX84C3V0S-7
Order 'diode zener dual 3v sot-363 - BZX84C3V0S-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZX84C3V0SDICT-ND.
DIODE ZENER DUAL 3V SOT-363 - BZX84C3V0S-7-F
Order 'diode zener dual 3v sot-363 - BZX84C3V0S-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZX84C3V0S-FDICT-ND.
DIODE ZENER DUAL 3.3V SOT-363 - BZX84C3V3S-7
Order 'diode zener dual 3.3v sot-363 - BZX84C3V3S-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZX84C3V3SDICT-ND.
Options for Diode - Zener - Array Discrete Semiconductor Product 3µA @ 8V 10V 200mW Diodes Inc (VA) Surface Mount MMBZ5240BS-7-F
Send this link via E-Mail
Help With This Screen
