Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP 0.47UF 50V ELECT WT SMD - UWT1HR47MCL1GB - Capacitors

Digi-Key Part Number 493-2214-1-ND
Price Break
5
10
25
100
500
Unit Price
.14000
.11600
.10720
.09900
.08250
Extended Price
0.70
1.16
2.68
9.90
41.25
Manufacturer Part NumberUWT1HR47MCL1GB
DescriptionCAP 0.47UF 50V ELECT WT SMD
Quantity Available 560
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationUWT1HR47MCL1GB
VendorNichicon (VA)
CategoryCapacitors
Capacitance0.47µF
ESR (Equivalent Series Resistance)-
FeaturesGeneral Purpose
Lifetime @ Temp.1000 Hrs @ 105°C
Maximum Temperature-55°C ~ 105°C
Size / Dimension0.158" Dia x 0.213" H (4.00mm x 5.40mm)
Lead Spacing-
Surface Mount Land Size0.170" L x 0.170" W (4.30mm x 4.30mm)
Mounting TypeSurface Mount
Package / CaseRadial - Surface Mount
PackagingCut Tape (CT)
SeriesWT
Tolerance±20%
Voltage Rating50V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names UWT1HR47MCL1GB
UWT1HR47MCL1GB
493 2214 1 ND
49322141ND
493-2214-1

UWT1HR47MCL1GB Specification Sheet

Image of CAP 0.47UF 50V ELECT WT SMD - UWT1HR47MCL1GB

CAP 0.47UF 50V ELECT WT SMD - UWT1HR47MCL1GB (493-2214-1-ND) - Capacitors

Related parts Capacitors :
CAP 0.47UF 50V ELECT WT SMD - UWT1HR47MCL1GB
 Order 'cap 0.47uf 50v elect wt smd - UWT1HR47MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2214-1-ND.
CAP 0.47UF 50V ELECT WT SMD - UWT1HR47MCL1GB
 Order 'cap 0.47uf 50v elect wt smd - UWT1HR47MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2214-6-ND.
CAP 4.7UF 50V ELECT WT SMD - UWT1H4R7MCL1GB
 Order 'cap 4.7uf 50v elect wt smd - UWT1H4R7MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2220-1-ND.
CAP 4.7UF 50V ELECT WT SMD - UWT1H4R7MCL1GB
 Order 'cap 4.7uf 50v elect wt smd - UWT1H4R7MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2220-6-ND.
CAP 47UF 50V ELECT WT SMD - UWT1H470MCL1GS
 Order 'cap 47uf 50v elect wt smd - UWT1H470MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2225-1-ND.
CAP 47UF 50V ELECT WT SMD - UWT1H470MCL1GS
 Order 'cap 47uf 50v elect wt smd - UWT1H470MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2225-6-ND.
CAP 4.7UF 50V ELECT WX SMD - UWX1H4R7MCL1GB
 Order 'cap 4.7uf 50v elect wx smd - UWX1H4R7MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2134-1-ND.
CAP 4.7UF 50V ELECT WX SMD - UWX1H4R7MCL1GB
 Order 'cap 4.7uf 50v elect wx smd - UWX1H4R7MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2134-6-ND.
CAP 47UF 4V ELECT WT SMD - UWT0G470MCL1GB
 Order 'cap 47uf 4v elect wt smd - UWT0G470MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2140-1-ND.
CAP 47UF 4V ELECT WT SMD - UWT0G470MCL1GB
 Order 'cap 47uf 4v elect wt smd - UWT0G470MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2140-6-ND.
CAP 47UF 6.3V ELECT WT SMD - UWT0J470MCL1GB
 Order 'cap 47uf 6.3v elect wt smd - UWT0J470MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2152-1-ND.
CAP 47UF 6.3V ELECT WT SMD - UWT0J470MCL1GB
 Order 'cap 47uf 6.3v elect wt smd - UWT0J470MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2152-6-ND.
CAP 47UF 10V ELECT WT SMD - UWT1A470MCL1GB
 Order 'cap 47uf 10v elect wt smd - UWT1A470MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2164-1-ND.
CAP 47UF 10V ELECT WT SMD - UWT1A470MCL1GB
 Order 'cap 47uf 10v elect wt smd - UWT1A470MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2164-6-ND.
CAP 47UF 16V ELECT WT SMD - UWT1C470MCL1GB
 Order 'cap 47uf 16v elect wt smd - UWT1C470MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2176-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP 0.47UF 50V ELECT VZ RADIAL - UVZ1HR47MDH Next: CAP 0.47UF 50V ELECT WT SMD - UWT1HR47MCL1GB