DIODE ZENER 200MW 4.3V SOT363 - MMBZ5229BS-7-F - Diodes, Rectifiers
| Digi-Key Part Number | MMBZ5229BS-FDITR-ND |
3000 6000 12000 27000 51000 102000 |
.09000 .08500 .07750 .07250 .06650 .06250 |
Extended Price
270.00 510.00 930.00 1957.50 3391.50 6375.00 |
| Manufacturer Part Number | MMBZ5229BS-7-F | |||
| Description | DIODE ZENER 200MW 4.3V SOT363 | |||
| Quantity Available | 3000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MMBZ5229BS-7-F |
| Vendor | Diodes Inc. |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-363 |
| Package Name | * SOT-363, 6-lead |
| Voltage | 4.090 V [Min] |
| Voltage | 4.520 V [Max] |
| Voltage | 4.300 V [Typ] |
| Number of Diodes | 2 [Nom] |
| Structure | 2 Independent |
| Impedance - Resistance | 22.0 Ohms [Max] |
| Reverse Leakage Current | 5.00 µA @ 1.0 V |
| Test Current | 20.0 mA [Nom] |
| Power Dissipation | 200.000 mW [Max] |
| Packaging | Tape & Reel, 7" |
| Number of Contacts | 6 [Nom] |
| Operating Junction Temperature | -65 °C [Min] |
| Operating Junction Temperature | 150 °C [Max] |
| Junction to Ambient | 625.000 °C/W [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MMBZ5229BS 7 F MMBZ5229BS7F MMBZ5229BS FDITR ND MMBZ5229BSFDITRND MMBZ5229BS-FDITR |
MMBZ5229BS-7-F Specification Sheet
DIODE ZENER 200MW 4.3V SOT363 - MMBZ5229BS-7-F (MMBZ5229BS-FDITR-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE ZENER 200MW DL 5.1V SOT363 - BZX84C5V1S-7-F
Order 'diode zener 200mw dl 5.1v sot363 - BZX84C5V1S-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZX84C5V1S-FDICT-ND.
DIODE ZENER 200MW DL 5.1V SOT363 - BZX84C5V1S-7-F
Order 'diode zener 200mw dl 5.1v sot363 - BZX84C5V1S-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZX84C5V1S-FDITR-ND.
DIODE ZENER 200MW 4.3V SOT363 - MMBZ5229BS-7-F
Order 'diode zener 200mw 4.3v sot363 - MMBZ5229BS-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBZ5229BS-FDICT-ND.
DIODE ZENER 200MW 4.3V SOT363 - MMBZ5229BS-7-F
Order 'diode zener 200mw 4.3v sot363 - MMBZ5229BS-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMBZ5229BS-FDITR-ND.
DIODE ZENER 200MW DL 5.1V SOT363 - BZX84C5V1S-7-F
Order 'diode zener 200mw dl 5.1v sot363 - BZX84C5V1S-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZX84C5V1S-FDIDKR-ND.
DIODE ZENER 200MW QUAD CA SOT363 - QZX363C12-7-F
Order 'diode zener 200mw quad ca sot363 - QZX363C12-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number QZX363C12-7-F-ND.
DIODE ZENER 200MW 5.6V CA SOT363 - QZX363C5V6-7-F
Order 'diode zener 200mw 5.6v ca sot363 - QZX363C5V6-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number QZX363C5V6-7-F-ND.
DIODE ZENER 200MW 6.8V CA SOT363 - QZX363C6V8-7-F
Order 'diode zener 200mw 6.8v ca sot363 - QZX363C6V8-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number QZX363C6V8-7-F-ND.
DIODE ZENER 200MW 13V LF SOD323 - DDZ13BS-7
Order 'diode zener 200mw 13v lf sod323 - DDZ13BS-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZ13BSDIDKR-ND.
DIODE ZENER 200MW 15V LF SOD323 - DDZ9702S-7
Order 'diode zener 200mw 15v lf sod323 - DDZ9702S-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZ9702SDIDKR-ND.
DIODE ZENER 200MW 18V LF SOD323 - DDZ9705S-7
Order 'diode zener 200mw 18v lf sod323 - DDZ9705S-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZ9705SDIDKR-ND.
DIODE ZENER 200MW 27V LF SOD323 - DDZ9711S-7
Order 'diode zener 200mw 27v lf sod323 - DDZ9711S-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZ9711SDIDKR-ND.
DIODE ZENER 200MW 24V LF SOD323 - DDZ24CS-7
Order 'diode zener 200mw 24v lf sod323 - DDZ24CS-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZ24CSDIDKR-ND.
DIODE ZENER 200MW 20V LF SOD323 - DDZ9707S-7
Order 'diode zener 200mw 20v lf sod323 - DDZ9707S-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZ9707SDIDKR-ND.
DIODE ZENER 200MW 7.5V LF SOD323 - DDZ9693S-7
Order 'diode zener 200mw 7.5v lf sod323 - DDZ9693S-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DDZ9693SDIDKR-ND.
Send this link via E-Mail
Help With This Screen