CAP 0.33UF 50V ELECT WT SMD - UWT1HR33MCL1GB
| Digi-Key Part Number | 493-2212-1-ND |
5 10 25 100 500 |
.14000 .11600 .10720 .09900 .08250 |
Extended Price
0.70 1.16 2.68 9.90 41.25 |
| Manufacturer Part Number | UWT1HR33MCL1GB | |||
| Description | CAP 0.33UF 50V ELECT WT SMD | |||
| Quantity Available | 1055 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UWT1HR33MCL1GB |
| Vendor | Nichicon (VA) |
| Category | Capacitors |
| Capacitance | 0.33µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Surface Mount |
| Package / Case | 0.170" L x 0.170" W x 0.213" H (4.30mm x 4.30mm x 5.40mm) |
| Packaging | Cut Tape (CT) |
| Series | WT |
| Tolerance | ±20% |
| Voltage Rating | 50V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UWT1HR33MCL1GB UWT1HR33MCL1GB 493 2212 1 ND 49322121ND 493-2212-1 |
UWT1HR33MCL1GB Specification Sheet
CAP 0.33UF 50V ELECT WT SMD - UWT1HR33MCL1GB (493-2212-1-ND)
Related parts:CAP 0.33UF 50V ELECT WT SMD - UWT1HR33MCL1GB
Order 'cap 0.33uf 50v elect wt smd - UWT1HR33MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2212-1-ND.
CAP 0.33UF 50V ELECT WT SMD - UWT1HR33MCL1GB
Order 'cap 0.33uf 50v elect wt smd - UWT1HR33MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2212-6-ND.
CAP 3.3UF 50V ELECT WT SMD - UWT1H3R3MCL1GB
Order 'cap 3.3uf 50v elect wt smd - UWT1H3R3MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2219-1-ND.
CAP 3.3UF 50V ELECT WT SMD - UWT1H3R3MCL1GB
Order 'cap 3.3uf 50v elect wt smd - UWT1H3R3MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2219-6-ND.
CAP 33UF 50V ELECT WT SMD - UWT1H330MCL1GS
Order 'cap 33uf 50v elect wt smd - UWT1H330MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2224-1-ND.
CAP 33UF 50V ELECT WT SMD - UWT1H330MCL1GS
Order 'cap 33uf 50v elect wt smd - UWT1H330MCL1GS' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2224-6-ND.
CAP 3.3UF 50V ELECT WX SMD - UWX1H3R3MCL1GB
Order 'cap 3.3uf 50v elect wx smd - UWX1H3R3MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2133-1-ND.
CAP 3.3UF 50V ELECT WX SMD - UWX1H3R3MCL1GB
Order 'cap 3.3uf 50v elect wx smd - UWX1H3R3MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2133-6-ND.
CAP 33UF 50V ELECT WX SMD - UWX1H330MCL1GB
Order 'cap 33uf 50v elect wx smd - UWX1H330MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2137-1-ND.
CAP 33UF 50V ELECT WX SMD - UWX1H330MCL1GB
Order 'cap 33uf 50v elect wx smd - UWX1H330MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2137-6-ND.
CAP 33UF 4V ELECT WT SMD - UWT0G330MCL1GB
Order 'cap 33uf 4v elect wt smd - UWT0G330MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2139-1-ND.
CAP 33UF 4V ELECT WT SMD - UWT0G330MCL1GB
Order 'cap 33uf 4v elect wt smd - UWT0G330MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2139-6-ND.
CAP 33UF 6.3V ELECT WT SMD - UWT0J330MCL1GB
Order 'cap 33uf 6.3v elect wt smd - UWT0J330MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2151-1-ND.
CAP 33UF 6.3V ELECT WT SMD - UWT0J330MCL1GB
Order 'cap 33uf 6.3v elect wt smd - UWT0J330MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2151-6-ND.
CAP 33UF 10V ELECT WT SMD - UWT1A330MCL1GB
Order 'cap 33uf 10v elect wt smd - UWT1A330MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2163-1-ND.
Send this link via E-Mail
Help With This Screen