DIODE ZENER DUAL CC 5.1V SOT23 - DZ23C5V1-7-F - Diodes, Rectifiers
| Digi-Key Part Number | DZ23C5V1-FDICT-ND |
1 10 100 250 500 1000 |
.50000 .36900 .29700 .26100 .24300 .18900 |
Extended Price
0.50 3.69 29.70 65.25 121.50 189.00 |
| Manufacturer Part Number | DZ23C5V1-7-F | |||
| Description | DIODE ZENER DUAL CC 5.1V SOT23 | |||
| Quantity Available | 5954 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DZ23C5V1-7-F |
| Vendor | Diodes Inc. |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-23 |
| Package Name | * SOT-23, 3-lead |
| Voltage | 4.800 V [Min] |
| Voltage | 5.400 V [Max] |
| Voltage | 5.100 V [Typ] |
| Number of Diodes | 2 [Nom] |
| Structure | 1 Pair Common Cathode |
| Impedance - Resistance | 60.0 Ohms [Max] |
| Reverse Leakage Current | 100.00 nA @ 800.0 mV |
| Test Current | 5.0 mA [Nom] |
| Power Dissipation | 300.000 mW [Max] |
| Packaging | Cut Tape |
| Number of Contacts | 3 [Nom] |
| Operating Junction Temperature | -65 °C [Min] |
| Operating Junction Temperature | 150 °C [Max] |
| Junction to Ambient | 417.000 °C/W [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DZ23C5V1 7 F DZ23C5V17F DZ23C5V1 FDICT ND DZ23C5V1FDICTND DZ23C5V1-FDICT |
DZ23C5V1-7-F Specification Sheet
DIODE ZENER DUAL CC 5.1V SOT23 - DZ23C5V1-7-F (DZ23C5V1-FDICT-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE ZENER DUAL CC 5.1V SOT-23 - DZ23C5V1-7
Order 'diode zener dual cc 5.1v sot-23 - DZ23C5V1-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DZ23C5V1DICT-ND.
DIODE ZENER DUAL CC 5.1V SOT-23 - DZ23C5V1-7
Order 'diode zener dual cc 5.1v sot-23 - DZ23C5V1-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DZ23C5V1DITR-ND.
DIODE ZENER DUAL CC 10V SOT-23 - DZ23C10-7
Order 'diode zener dual cc 10v sot-23 - DZ23C10-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DZ23C10DICT-ND.
DIODE ZENER DUAL CC 10V SOT-23 - DZ23C10-7
Order 'diode zener dual cc 10v sot-23 - DZ23C10-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DZ23C10DITR-ND.
DIODE ZENER DUAL CC 11V SOT-23 - DZ23C11-7
Order 'diode zener dual cc 11v sot-23 - DZ23C11-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DZ23C11DICT-ND.
DIODE ZENER DUAL CC 11V SOT-23 - DZ23C11-7
Order 'diode zener dual cc 11v sot-23 - DZ23C11-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DZ23C11DITR-ND.
DIODE ZENER DUAL CC 12V SOT-23 - DZ23C12-7
Order 'diode zener dual cc 12v sot-23 - DZ23C12-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DZ23C12DICT-ND.
DIODE ZENER DUAL CC 12V SOT-23 - DZ23C12-7
Order 'diode zener dual cc 12v sot-23 - DZ23C12-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DZ23C12DITR-ND.
DIODE ZENER DUAL CC 13V SOT-23 - DZ23C13-7
Order 'diode zener dual cc 13v sot-23 - DZ23C13-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DZ23C13DICT-ND.
DIODE ZENER DUAL CC 13V SOT-23 - DZ23C13-7
Order 'diode zener dual cc 13v sot-23 - DZ23C13-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DZ23C13DITR-ND.
DIODE ZENER DUAL CC 15V SOT-23 - DZ23C15-7
Order 'diode zener dual cc 15v sot-23 - DZ23C15-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DZ23C15DICT-ND.
DIODE ZENER DUAL CC 15V SOT-23 - DZ23C15-7
Order 'diode zener dual cc 15v sot-23 - DZ23C15-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DZ23C15DITR-ND.
DIODE ZENER DUAL CC 16V SOT-23 - DZ23C16-7
Order 'diode zener dual cc 16v sot-23 - DZ23C16-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DZ23C16DICT-ND.
DIODE ZENER DUAL CC 16V SOT-23 - DZ23C16-7
Order 'diode zener dual cc 16v sot-23 - DZ23C16-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DZ23C16DITR-ND.
DIODE ZENER DUAL CC 18V SOT-23 - DZ23C18-7
Order 'diode zener dual cc 18v sot-23 - DZ23C18-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DZ23C18DICT-ND.
Send this link via E-Mail
Help With This Screen