Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP 0.22UF 50V ELECT WT SMD - UWT1HR22MCL1GB - Capacitors

Digi-Key Part Number 493-2210-1-ND
Price Break
5
10
25
100
500
Unit Price
.14000
.11600
.10720
.09900
.08250
Extended Price
0.70
1.16
2.68
9.90
41.25
Manufacturer Part NumberUWT1HR22MCL1GB
DescriptionCAP 0.22UF 50V ELECT WT SMD
Quantity Available 995
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationUWT1HR22MCL1GB
VendorNichicon (VA)
CategoryCapacitors
Capacitance0.22µF
ESR (Equivalent Series Resistance)-
FeaturesGeneral Purpose
Lifetime @ Temp.1000 Hrs @ 105°C
Maximum Temperature-55°C ~ 105°C
Size / Dimension*
Lead Spacing-
Surface Mount Land Size*
Mounting TypeSurface Mount
Package / Case0.170" L x 0.170" W x 0.213" H (4.30mm x 4.30mm x 5.40mm)
PackagingCut Tape (CT)
SeriesWT
Tolerance±20%
Voltage Rating50V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names UWT1HR22MCL1GB
UWT1HR22MCL1GB
493 2210 1 ND
49322101ND
493-2210-1

UWT1HR22MCL1GB Specification Sheet

Image of CAP 0.22UF 50V ELECT WT SMD - UWT1HR22MCL1GB

CAP 0.22UF 50V ELECT WT SMD - UWT1HR22MCL1GB (493-2210-1-ND) - Capacitors

Related parts Capacitors :
CAP 0.22UF 50V ELECT WT SMD - UWT1HR22MCL1GB
 Order 'cap 0.22uf 50v elect wt smd - UWT1HR22MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2210-1-ND.
CAP 0.22UF 50V ELECT WT SMD - UWT1HR22MCL1GB
 Order 'cap 0.22uf 50v elect wt smd - UWT1HR22MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2210-6-ND.
CAP 2.2UF 50V ELECT WT SMD - UWT1H2R2MCL2GB
 Order 'cap 2.2uf 50v elect wt smd - UWT1H2R2MCL2GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2217-1-ND.
CAP 2.2UF 50V ELECT WT SMD - UWT1H2R2MCL2GB
 Order 'cap 2.2uf 50v elect wt smd - UWT1H2R2MCL2GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2217-6-ND.
CAP 2.2UF 50V ELECT WT SMD - UWT1H2R2MCL1GB
 Order 'cap 2.2uf 50v elect wt smd - UWT1H2R2MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2218-1-ND.
CAP 2.2UF 50V ELECT WT SMD - UWT1H2R2MCL1GB
 Order 'cap 2.2uf 50v elect wt smd - UWT1H2R2MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2218-6-ND.
CAP 22UF 50V ELECT WT SMD - UWT1H220MCL1GB
 Order 'cap 22uf 50v elect wt smd - UWT1H220MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2223-1-ND.
CAP 22UF 50V ELECT WT SMD - UWT1H220MCL1GB
 Order 'cap 22uf 50v elect wt smd - UWT1H220MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2223-6-ND.
CAP 2.2UF 50V ELECT WX SMD - UWX1H2R2MCL2GB
 Order 'cap 2.2uf 50v elect wx smd - UWX1H2R2MCL2GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2131-1-ND.
CAP 2.2UF 50V ELECT WX SMD - UWX1H2R2MCL2GB
 Order 'cap 2.2uf 50v elect wx smd - UWX1H2R2MCL2GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2131-6-ND.
CAP 2.2UF 50V ELECT WX SMD - UWX1H2R2MCL1GB
 Order 'cap 2.2uf 50v elect wx smd - UWX1H2R2MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2132-1-ND.
CAP 2.2UF 50V ELECT WX SMD - UWX1H2R2MCL1GB
 Order 'cap 2.2uf 50v elect wx smd - UWX1H2R2MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2132-6-ND.
CAP 22UF 50V ELECT WX SMD - UWX1H220MCL1GB
 Order 'cap 22uf 50v elect wx smd - UWX1H220MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2136-1-ND.
CAP 22UF 50V ELECT WX SMD - UWX1H220MCL1GB
 Order 'cap 22uf 50v elect wx smd - UWX1H220MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2136-6-ND.
CAP 22UF 4V ELECT WT SMD - UWT0G220MCL1GB
 Order 'cap 22uf 4v elect wt smd - UWT0G220MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2138-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP 0.22UF 50V ELECT VZ RADIAL - UVZ1HR22MDH Next: CAP 0.22UF 50V ELECT WT SMD - UWT1HR22MCL1GB