DIODE ZENER DUAL 33V SOT23-3 - DZ23C33-7 - Discrete Semiconductor Products
| Digi-Key Part Number | DZ23C33DICT-ND |
1 10 100 500 1000 |
.45000 .36000 .27000 .16200 .14400 |
Extended Price
0.45 3.60 27.00 81.00 144.00 |
| Manufacturer Part Number | DZ23C33-7 | |||
| Description | DIODE ZENER DUAL 33V SOT23-3 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | DZ23C33-7 |
| Vendor | Diodes Inc (VA) |
| Category | Discrete Semiconductor Products |
| Configuration | 1 Pair Common Cathode |
| Voltage - Zener (Nom) (Vz) | 33V |
| Power - Max | 300mW |
| Impedance (Max) (Zzt) | 80 Ohm |
| Voltage - Forward (Vf) (Max) @ If | - |
| Current - Reverse Leakage @ Vr | - |
| Tolerance | ±5% |
| Mounting Type | Surface Mount |
| Package / Case | SOT-23-3, TO-236-3, Micro3, SSD3, SST3 |
| Packaging | Cut Tape (CT) |
| Operating Temperature | -65°C ~ 150°C |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DZ23C33 7 DZ23C337 DZ23C33DICT ND DZ23C33DICTND DZ23C33DICT |
DZ23C33-7 Specification Sheet
DIODE ZENER DUAL 33V SOT23-3 - DZ23C33-7 (DZ23C33DICT-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE ZENER DUAL 33V SOT23-3 - DZ23C33-7
Order 'diode zener dual 33v sot23-3 - DZ23C33-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DZ23C33DICT-ND.
DIODE ZENER DUAL 33V SOT23-3 - DZ23C33-7-F
Order 'diode zener dual 33v sot23-3 - DZ23C33-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DZ23C33-FDICT-ND.
DIODE ZENER DUAL 33V SOT23-3 - DZ23C33-7-F
Order 'diode zener dual 33v sot23-3 - DZ23C33-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DZ23C33-FDIDKR-ND.
DIODE ZENER DUAL 33V SOT23-3 - DZ23C33-7
Order 'diode zener dual 33v sot23-3 - DZ23C33-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DZ23C33DITR-ND.
DIODE ZENER DUAL 33V SOT23-3 - DZ23C33-7-F
Order 'diode zener dual 33v sot23-3 - DZ23C33-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DZ23C33-FDITR-ND.
DIODE ZENER DUAL 33V SOT23-3 - AZ23C33-7-F
Order 'diode zener dual 33v sot23-3 - AZ23C33-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AZ23C33-FDICT-ND.
DIODE ZENER DUAL 3.3V SOT23-3 - AZ23C3V3-7-F
Order 'diode zener dual 3.3v sot23-3 - AZ23C3V3-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AZ23C3V3-FDICT-ND.
DIODE ZENER DUAL 3.3V SOT23-3 - DZ23C3V3-7
Order 'diode zener dual 3.3v sot23-3 - DZ23C3V3-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DZ23C3V3DICT-ND.
DIODE ZENER DUAL 3.3V SOT23-3 - DZ23C3V3-7-F
Order 'diode zener dual 3.3v sot23-3 - DZ23C3V3-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DZ23C3V3-FDICT-ND.
DIODE ZENER DUAL 3.3V SOT23-3 - DZ23C3V3-7-F
Order 'diode zener dual 3.3v sot23-3 - DZ23C3V3-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DZ23C3V3-FDIDKR-ND.
DIODE ZENER DUAL 3.3V SOT23-3 - AZ23C3V3-7-F
Order 'diode zener dual 3.3v sot23-3 - AZ23C3V3-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AZ23C3V3-FDIDKR-ND.
DIODE ZENER DUAL 33V SOT23-3 - AZ23C33-7-F
Order 'diode zener dual 33v sot23-3 - AZ23C33-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AZ23C33-FDIDKR-ND.
DIODE ZENER DUAL 33V SOT23-3 - AZ23C33-7
Order 'diode zener dual 33v sot23-3 - AZ23C33-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AZ23C33-7-ND.
DIODE ZENER DUAL 33V SOT23-3 - AZ23C33-7-F
Order 'diode zener dual 33v sot23-3 - AZ23C33-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AZ23C33-FDITR-ND.
DIODE ZENER DUAL 3.3V SOT23-3 - AZ23C3V3-7
Order 'diode zener dual 3.3v sot23-3 - AZ23C3V3-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AZ23C3V3-7-ND.
Send this link via E-Mail
Help With This Screen
