Diode - Zener - Array Discrete Semiconductor Product - 30V 300mW Diodes Inc Surface Mount DZ23C30-7-F
DIODE ZENER DUAL 30V SOT23-3 - DZ23C30-7-F - Discrete Semiconductor Products
| Digi-Key Part Number | DZ23C30-FDITR-ND |
3000 6000 12000 27000 51000 102000 |
.13500 .12825 .12150 .11475 .11250 .11025 |
Extended Price
405.00 769.50 1458.00 3098.25 5737.50 11245.50 |
| Manufacturer Part Number | DZ23C30-7-F | |||
| Description | DIODE ZENER DUAL 30V SOT23-3 | |||
| Quantity Available | 3000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DZ23C30-7-F |
| Vendor | Diodes Inc |
| Category | Discrete Semiconductor Products |
| Configuration | 1 Pair Common Cathode |
| Voltage - Zener (Nom) (Vz) | 30V |
| Power - Max | 300mW |
| Impedance (Max) (Zzt) | 80 Ohm |
| Voltage - Forward (Vf) (Max) @ If | - |
| Current - Reverse Leakage @ Vr | - |
| Tolerance | ±5% |
| Mounting Type | Surface Mount |
| Package / Case | SOT-23-3, TO-236-3, Micro3, SSD3, SST3 |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -65°C ~ 150°C |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DZ23C30 7 F DZ23C307F DZ23C30 FDITR ND DZ23C30FDITRND DZ23C30-FDITR |
DZ23C30-7-F Specification Sheet
DIODE ZENER DUAL 30V SOT23-3 - DZ23C30-7-F (DZ23C30-FDITR-ND) - Discrete Semiconductor Products
Related parts Diode - Zener - Array Discrete Semiconductor Product - 30V 300mW Diodes Inc Surface Mount DZ23C30-7-FDiode - Zener - Array Discrete Semiconductor Product - 30V 300mW Diodes Inc (VA) Surface Mount DZ23C30-7
Order 'diode zener dual 30v sot23-3 - DZ23C30-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DZ23C30DICT-ND.
Diode - Zener - Array Discrete Semiconductor Product - 30V 300mW Diodes Inc Surface Mount DZ23C30-7
Order 'diode zener dual 30v sot23-3 - DZ23C30-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DZ23C30DITR-ND.
Diode - Zener - Array Discrete Semiconductor Product - 30V 300mW Diodes Inc (VA) Surface Mount DZ23C30-7-F
Order 'diode zener dual 30v sot23-3 - DZ23C30-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DZ23C30-FDICT-ND.
Diode - Zener - Array Discrete Semiconductor Product - 30V 300mW Diodes Inc Surface Mount DZ23C30-7-F
Order 'diode zener dual 30v sot23-3 - DZ23C30-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DZ23C30-FDITR-ND.
Diode - Zener - Array Discrete Semiconductor Product - 30V 300mW Diodes Inc (VA) Surface Mount DZ23C30-7-F
Order 'diode zener dual 30v sot23-3 - DZ23C30-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DZ23C30-FDIDKR-ND.
Diode - Zener - Array Discrete Semiconductor Product - 30V 300mW Diodes Inc Surface Mount AZ23C30-7
Order 'diode zener dual 30v sot23-3 - AZ23C30-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AZ23C30-7-ND.
Diode - Zener - Array Discrete Semiconductor Product - 30V 300mW Diodes Inc (VA) Surface Mount AZ23C30-7-F
Order 'diode zener dual 30v sot23-3 - AZ23C30-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AZ23C30-FDICT-ND.
Diode - Zener - Array Discrete Semiconductor Product - 30V 300mW Diodes Inc Surface Mount AZ23C30-7-F
Order 'diode zener dual 30v sot23-3 - AZ23C30-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AZ23C30-FDITR-ND.
Diode - Zener - Array Discrete Semiconductor Product - 30V 300mW Diodes Inc (VA) Surface Mount AZ23C30-7-F
Order 'diode zener dual 30v sot23-3 - AZ23C30-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AZ23C30-FDIDKR-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 200mA (DC) 30V Diodes Inc (VA) Schottky BAT54C-7-F
Order 'diode schottky dual 30v sot23-3 - BAT54C-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAT54C-FDICT-ND.
Diodes, Rectifier - Array Discrete Semiconductor Product 200mA (DC) 30V Diodes Inc Schottky BAT54C-7-F
Order 'diode schottky dual 30v sot23-3 - BAT54C-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAT54C-FDITR-ND.
Diode - Zener - Array Discrete Semiconductor Product - 10V 300mW Diodes Inc (VA) Surface Mount AZ23C10-7
Order 'diode zener dual 10v sot23-3 - AZ23C10-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AZ23C10DICT-ND.
Diode - Zener - Array Discrete Semiconductor Product - 10V 300mW Diodes Inc Surface Mount AZ23C10-7
Order 'diode zener dual 10v sot23-3 - AZ23C10-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AZ23C10DITR-ND.
Diode - Zener - Array Discrete Semiconductor Product - 10V 300mW Diodes Inc (VA) Surface Mount AZ23C10-7-F
Order 'diode zener dual 10v sot23-3 - AZ23C10-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AZ23C10-FDICT-ND.
Diode - Zener - Array Discrete Semiconductor Product - 10V 300mW Diodes Inc Surface Mount AZ23C10-7-F
Order 'diode zener dual 10v sot23-3 - AZ23C10-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AZ23C10-FDITR-ND.
Options for Diode - Zener - Array Discrete Semiconductor Product - 30V 300mW Diodes Inc Surface Mount DZ23C30-7-F
Send this link via E-Mail
Help With This Screen
