Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIODE ZENER DUAL CC 30V SOT-23 - DZ23C30-7

Digi-Key Part Number DZ23C30DITR-ND
Price Break
30000
Unit Price
.11475
Extended Price
3442.50
Manufacturer Part NumberDZ23C30-7
DescriptionDIODE ZENER DUAL CC 30V SOT-23
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationDZ23C30-7
VendorDiodes Inc.
CategoryDiodes, Rectifiers
Mounting TypeSurface (SMD, SMT)
Package NameSOT-23
Package Name* SOT-23, 3-lead
Voltage28.000 V [Min]
Voltage32.000 V [Max]
Voltage30.000 V [Typ]
Number of Diodes2 [Nom]
Structure1 Pair Common Cathode
Impedance - Resistance80.0 Ohms [Max]
Reverse Leakage Current100.00 nA @ 22.5 V
Test Current5.0 mA [Nom]
Power Dissipation300.000 mW [Max]
PackagingTape & Reel, 7"
Number of Contacts3 [Nom]
Operating Junction Temperature-65 °C [Min]
Operating Junction Temperature150 °C [Max]
Junction to Ambient417.000 °C/W [Nom]
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names DZ23C30 7
DZ23C307
DZ23C30DITR ND
DZ23C30DITRND
DZ23C30DITR

DZ23C30-7 Specification Sheet

Image of DIODE ZENER DUAL CC 30V SOT-23 - DZ23C30-7

DIODE ZENER DUAL CC 30V SOT-23 - DZ23C30-7 (DZ23C30DITR-ND)

Related parts :
DIODE ZENER DUAL CC 30V SOT-23 - DZ23C30-7
 Order 'diode zener dual cc 30v sot-23 - DZ23C30-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DZ23C30DICT-ND.
DIODE ZENER DUAL CC 30V SOT-23 - DZ23C30-7
 Order 'diode zener dual cc 30v sot-23 - DZ23C30-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DZ23C30DITR-ND.
DIODE ZENER DUAL CC 3.0V SOT-23 - DZ23C3V0-7
 Order 'diode zener dual cc 3.0v sot-23 - DZ23C3V0-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DZ23C3V0DICT-ND.
DIODE ZENER DUAL CC 3.0V SOT-23 - DZ23C3V0-7
 Order 'diode zener dual cc 3.0v sot-23 - DZ23C3V0-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DZ23C3V0DITR-ND.
DIODE ZENER DUAL CA 30V SOT-23 - AZ23C30-7
 Order 'diode zener dual ca 30v sot-23 - AZ23C30-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AZ23C30-7-ND.
DIODE ZENER DUAL CA 3.0V SOT-23 - AZ23C3V0-7
 Order 'diode zener dual ca 3.0v sot-23 - AZ23C3V0-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AZ23C3V0DICT-ND.
DIODE ZENER DUAL CA 3.0V SOT-23 - AZ23C3V0-7
 Order 'diode zener dual ca 3.0v sot-23 - AZ23C3V0-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AZ23C3V0DITR-ND.
DIODE ZENER DUAL CC 10V SOT-23 - DZ23C10-7
 Order 'diode zener dual cc 10v sot-23 - DZ23C10-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DZ23C10DICT-ND.
DIODE ZENER DUAL CC 10V SOT-23 - DZ23C10-7
 Order 'diode zener dual cc 10v sot-23 - DZ23C10-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DZ23C10DITR-ND.
DIODE ZENER DUAL CC 11V SOT-23 - DZ23C11-7
 Order 'diode zener dual cc 11v sot-23 - DZ23C11-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DZ23C11DICT-ND.
DIODE ZENER DUAL CC 11V SOT-23 - DZ23C11-7
 Order 'diode zener dual cc 11v sot-23 - DZ23C11-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DZ23C11DITR-ND.
DIODE ZENER DUAL CC 12V SOT-23 - DZ23C12-7
 Order 'diode zener dual cc 12v sot-23 - DZ23C12-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DZ23C12DICT-ND.
DIODE ZENER DUAL CC 12V SOT-23 - DZ23C12-7
 Order 'diode zener dual cc 12v sot-23 - DZ23C12-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DZ23C12DITR-ND.
DIODE ZENER DUAL CC 13V SOT-23 - DZ23C13-7
 Order 'diode zener dual cc 13v sot-23 - DZ23C13-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DZ23C13DICT-ND.
DIODE ZENER DUAL CC 13V SOT-23 - DZ23C13-7
 Order 'diode zener dual cc 13v sot-23 - DZ23C13-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DZ23C13DITR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIODE ZENER DUAL CC 30V SOT-23 - DZ23C30-7 Next: DIODE ZENER DUAL CC 30V SOT23 - DZ23C30-7-F