DIODE ZENER DUAL CC 24V SOT23 - DZ23C24-7-F - Discrete Semiconductor Products
| Digi-Key Part Number | DZ23C24-FDICT-ND |
1 10 100 250 500 1000 |
.50000 .36900 .29700 .26100 .24300 .18900 |
Extended Price
0.50 3.69 29.70 65.25 121.50 189.00 |
| Manufacturer Part Number | DZ23C24-7-F | |||
| Description | DIODE ZENER DUAL CC 24V SOT23 | |||
| Quantity Available | 2698 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DZ23C24-7-F |
| Vendor | Diodes Inc (VA) |
| Category | Discrete Semiconductor Products |
| Diode Type | Zener - Dual |
| Voltage - Rated | 24V |
| Power (Watts) | 300mW |
| Package / Case | SOT-23 |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DZ23C24 7 F DZ23C247F DZ23C24 FDICT ND DZ23C24FDICTND DZ23C24-FDICT |
DZ23C24-7-F Specification Sheet
DIODE ZENER DUAL CC 24V SOT23 - DZ23C24-7-F (DZ23C24-FDICT-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE ZENER DUAL CC 24V SOT23 - DZ23C24-7-F
Order 'diode zener dual cc 24v sot23 - DZ23C24-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DZ23C24-FDICT-ND.
DIODE ZENER DUAL CC 24V SOT23 - DZ23C24-7-F
Order 'diode zener dual cc 24v sot23 - DZ23C24-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DZ23C24-FDITR-ND.
DIODE ZENER DUAL CC 24V SOT23 - DZ23C24-7-F
Order 'diode zener dual cc 24v sot23 - DZ23C24-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DZ23C24-FDIDKR-ND.
DIODE ZENER DUAL CC 22V SOT23 - DZ23C22-7-F
Order 'diode zener dual cc 22v sot23 - DZ23C22-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DZ23C22-FDIDKR-ND.
DIODE ZENER DUAL CC 20V SOT23 - DZ23C20-7-F
Order 'diode zener dual cc 20v sot23 - DZ23C20-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DZ23C20-FDIDKR-ND.
DIODE ZENER DUAL CC 16V SOT23 - DZ23C16-7-F
Order 'diode zener dual cc 16v sot23 - DZ23C16-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DZ23C16-FDIDKR-ND.
DIODE ZENER DUAL CC 13V SOT23 - DZ23C13-7-F
Order 'diode zener dual cc 13v sot23 - DZ23C13-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DZ23C13-FDIDKR-ND.
DIODE ZENER DUAL CC 12V SOT23 - DZ23C12-7-F
Order 'diode zener dual cc 12v sot23 - DZ23C12-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DZ23C12-FDIDKR-ND.
DIODE ZENER DUAL CC 11V SOT23 - DZ23C11-7-F
Order 'diode zener dual cc 11v sot23 - DZ23C11-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DZ23C11-FDIDKR-ND.
DIODE ZENER DUAL CC 10V SOT23 - DZ23C10-7-F
Order 'diode zener dual cc 10v sot23 - DZ23C10-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DZ23C10-FDIDKR-ND.
DIODE ZENER DUAL CA 24V SOT23 - AZ23C24-7-F
Order 'diode zener dual ca 24v sot23 - AZ23C24-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AZ23C24-FDIDKR-ND.
DIODE ZENER DUAL CA 24V SOT23 - AZ23C24-7-F
Order 'diode zener dual ca 24v sot23 - AZ23C24-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AZ23C24-FDICT-ND.
DIODE ZENER DUAL CA 24V SOT23 - AZ23C24-7-F
Order 'diode zener dual ca 24v sot23 - AZ23C24-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AZ23C24-FDITR-ND.
DIODE ZENER DUAL CC 10V SOT23 - DZ23C10-7-F
Order 'diode zener dual cc 10v sot23 - DZ23C10-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DZ23C10-FDICT-ND.
DIODE ZENER DUAL CC 10V SOT23 - DZ23C10-7-F
Order 'diode zener dual cc 10v sot23 - DZ23C10-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DZ23C10-FDITR-ND.
Send this link via E-Mail
Help With This Screen