DIODE ZENER DUAL CC 20V SOT23 - DZ23C20-7-F
| Digi-Key Part Number | DZ23C20-FDICT-ND |
1 10 100 250 500 1000 |
.50000 .36900 .29700 .26100 .24300 .18900 |
Extended Price
0.50 3.69 29.70 65.25 121.50 189.00 |
| Manufacturer Part Number | DZ23C20-7-F | |||
| Description | DIODE ZENER DUAL CC 20V SOT23 | |||
| Quantity Available | 2852 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DZ23C20-7-F |
| Vendor | Diodes Inc. |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-23 |
| Package Name | * SOT-23, 3-lead |
| Voltage | 18.800 V [Min] |
| Voltage | 21.200 V [Max] |
| Voltage | 20.000 V [Typ] |
| Number of Diodes | 2 [Nom] |
| Structure | 1 Pair Common Cathode |
| Impedance - Resistance | 50.0 Ohms [Max] |
| Reverse Leakage Current | 100.00 nA @ 15.0 V |
| Test Current | 5.0 mA [Nom] |
| Power Dissipation | 300.000 mW [Max] |
| Packaging | Cut Tape |
| Number of Contacts | 3 [Nom] |
| Operating Junction Temperature | -65 °C [Min] |
| Operating Junction Temperature | 150 °C [Max] |
| Junction to Ambient | 417.000 °C/W [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DZ23C20 7 F DZ23C207F DZ23C20 FDICT ND DZ23C20FDICTND DZ23C20-FDICT |
DZ23C20-7-F Specification Sheet
DIODE ZENER DUAL CC 20V SOT23 - DZ23C20-7-F (DZ23C20-FDICT-ND)
Related parts:DIODE ZENER DUAL CC 20V SOT23 - DZ23C20-7-F
Order 'diode zener dual cc 20v sot23 - DZ23C20-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DZ23C20-FDICT-ND.
DIODE ZENER DUAL CC 20V SOT23 - DZ23C20-7-F
Order 'diode zener dual cc 20v sot23 - DZ23C20-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DZ23C20-FDITR-ND.
DIODE ZENER DUAL CC 20V SOT23 - DZ23C20-7-F
Order 'diode zener dual cc 20v sot23 - DZ23C20-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DZ23C20-FDIDKR-ND.
DIODE ZENER DUAL CC 16V SOT23 - DZ23C16-7-F
Order 'diode zener dual cc 16v sot23 - DZ23C16-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DZ23C16-FDIDKR-ND.
DIODE ZENER DUAL CC 13V SOT23 - DZ23C13-7-F
Order 'diode zener dual cc 13v sot23 - DZ23C13-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DZ23C13-FDIDKR-ND.
DIODE ZENER DUAL CC 12V SOT23 - DZ23C12-7-F
Order 'diode zener dual cc 12v sot23 - DZ23C12-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DZ23C12-FDIDKR-ND.
DIODE ZENER DUAL CC 11V SOT23 - DZ23C11-7-F
Order 'diode zener dual cc 11v sot23 - DZ23C11-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DZ23C11-FDIDKR-ND.
DIODE ZENER DUAL CC 10V SOT23 - DZ23C10-7-F
Order 'diode zener dual cc 10v sot23 - DZ23C10-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DZ23C10-FDIDKR-ND.
DIODE ZENER DUAL CA 20V SOT23 - AZ23C20-7-F
Order 'diode zener dual ca 20v sot23 - AZ23C20-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AZ23C20-FDIDKR-ND.
DIODE ZENER DUAL CA 20V SOT23 - AZ23C20-7-F
Order 'diode zener dual ca 20v sot23 - AZ23C20-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AZ23C20-FDICT-ND.
DIODE ZENER DUAL CA 20V SOT23 - AZ23C20-7-F
Order 'diode zener dual ca 20v sot23 - AZ23C20-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AZ23C20-FDITR-ND.
DIODE ZENER DUAL CC 10V SOT23 - DZ23C10-7-F
Order 'diode zener dual cc 10v sot23 - DZ23C10-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DZ23C10-FDICT-ND.
DIODE ZENER DUAL CC 10V SOT23 - DZ23C10-7-F
Order 'diode zener dual cc 10v sot23 - DZ23C10-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DZ23C10-FDITR-ND.
DIODE ZENER DUAL CC 11V SOT23 - DZ23C11-7-F
Order 'diode zener dual cc 11v sot23 - DZ23C11-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DZ23C11-FDICT-ND.
DIODE ZENER DUAL CC 11V SOT23 - DZ23C11-7-F
Order 'diode zener dual cc 11v sot23 - DZ23C11-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DZ23C11-FDITR-ND.
Send this link via E-Mail
Help With This Screen