DIODE ZENER DUAL CC 13V SOT-23 - DZ23C13-7 - Discrete Semiconductor Products
| Digi-Key Part Number | DZ23C13DICT-ND |
1 10 100 250 500 1000 |
.45000 .36000 .27000 .20252 .16200 .14400 |
Extended Price
0.45 3.60 27.00 50.63 81.00 144.00 |
| Manufacturer Part Number | DZ23C13-7 | |||
| Description | DIODE ZENER DUAL CC 13V SOT-23 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | DZ23C13-7 |
| Vendor | Diodes Inc (VA) |
| Category | Discrete Semiconductor Products |
| Diode Type | Zener - Dual |
| Voltage - Rated | 13V |
| Power (Watts) | 300mW |
| Package / Case | SOT-23 |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DZ23C13 7 DZ23C137 DZ23C13DICT ND DZ23C13DICTND DZ23C13DICT |
DZ23C13-7 Specification Sheet
DIODE ZENER DUAL CC 13V SOT-23 - DZ23C13-7 (DZ23C13DICT-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE ZENER DUAL CC 13V SOT-23 - DZ23C13-7
Order 'diode zener dual cc 13v sot-23 - DZ23C13-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DZ23C13DICT-ND.
DIODE ZENER DUAL CC 13V SOT-23 - DZ23C13-7
Order 'diode zener dual cc 13v sot-23 - DZ23C13-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DZ23C13DITR-ND.
DIODE ZENER DUAL CA 13V SOT-23 - AZ23C13-7
Order 'diode zener dual ca 13v sot-23 - AZ23C13-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AZ23C13-7-ND.
DIODE ZENER DUAL CC 10V SOT-23 - DZ23C10-7
Order 'diode zener dual cc 10v sot-23 - DZ23C10-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DZ23C10DICT-ND.
DIODE ZENER DUAL CC 10V SOT-23 - DZ23C10-7
Order 'diode zener dual cc 10v sot-23 - DZ23C10-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DZ23C10DITR-ND.
DIODE ZENER DUAL CC 11V SOT-23 - DZ23C11-7
Order 'diode zener dual cc 11v sot-23 - DZ23C11-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DZ23C11DICT-ND.
DIODE ZENER DUAL CC 11V SOT-23 - DZ23C11-7
Order 'diode zener dual cc 11v sot-23 - DZ23C11-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DZ23C11DITR-ND.
DIODE ZENER DUAL CC 12V SOT-23 - DZ23C12-7
Order 'diode zener dual cc 12v sot-23 - DZ23C12-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DZ23C12DICT-ND.
DIODE ZENER DUAL CC 12V SOT-23 - DZ23C12-7
Order 'diode zener dual cc 12v sot-23 - DZ23C12-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DZ23C12DITR-ND.
DIODE ZENER DUAL CC 15V SOT-23 - DZ23C15-7
Order 'diode zener dual cc 15v sot-23 - DZ23C15-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DZ23C15DICT-ND.
DIODE ZENER DUAL CC 15V SOT-23 - DZ23C15-7
Order 'diode zener dual cc 15v sot-23 - DZ23C15-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DZ23C15DITR-ND.
DIODE ZENER DUAL CC 16V SOT-23 - DZ23C16-7
Order 'diode zener dual cc 16v sot-23 - DZ23C16-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DZ23C16DICT-ND.
DIODE ZENER DUAL CC 16V SOT-23 - DZ23C16-7
Order 'diode zener dual cc 16v sot-23 - DZ23C16-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DZ23C16DITR-ND.
DIODE ZENER DUAL CC 18V SOT-23 - DZ23C18-7
Order 'diode zener dual cc 18v sot-23 - DZ23C18-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DZ23C18DICT-ND.
DIODE ZENER DUAL CC 18V SOT-23 - DZ23C18-7
Order 'diode zener dual cc 18v sot-23 - DZ23C18-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DZ23C18DITR-ND.
Send this link via E-Mail
Help With This Screen