DIODE ZENER DUAL 6.2V SOT23-3 - AZ23C6V2-7 - Discrete Semiconductor Products
| Digi-Key Part Number | AZ23C6V2DICT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | AZ23C6V2-7 | |||
| Description | DIODE ZENER DUAL 6.2V SOT23-3 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | AZ23C6V2-7 |
| Vendor | Diodes Inc (VA) |
| Category | Discrete Semiconductor Products |
| Configuration | 1 Pair Common Anode |
| Voltage - Zener (Nom) (Vz) | 6.2V |
| Power - Max | 300mW |
| Impedance (Max) (Zzt) | 10 Ohm |
| Voltage - Forward (Vf) (Max) @ If | - |
| Current - Reverse Leakage @ Vr | - |
| Tolerance | ±5% |
| Mounting Type | Surface Mount |
| Package / Case | SOT-23-3, TO-236-3, Micro3, SSD3, SST3 |
| Packaging | Cut Tape (CT) |
| Operating Temperature | -65°C ~ 150°C |
| Drawing Number | * |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
AZ23C6V2 7 AZ23C6V27 AZ23C6V2DICT ND AZ23C6V2DICTND AZ23C6V2DICT |
AZ23C6V2-7 Specification Sheet
DIODE ZENER DUAL 6.2V SOT23-3 - AZ23C6V2-7 (AZ23C6V2DICT-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE ZENER DUAL 6.2V SOT23-3 - AZ23C6V2-7
Order 'diode zener dual 6.2v sot23-3 - AZ23C6V2-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AZ23C6V2DICT-ND.
DIODE ZENER DUAL 6.2V SOT23-3 - AZ23C6V2-7
Order 'diode zener dual 6.2v sot23-3 - AZ23C6V2-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AZ23C6V2DITR-ND.
DIODE ZENER DUAL 6.2V SOT23-3 - AZ23C6V2-7-F
Order 'diode zener dual 6.2v sot23-3 - AZ23C6V2-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AZ23C6V2-FDICT-ND.
DIODE ZENER DUAL 6.2V SOT23-3 - AZ23C6V2-7-F
Order 'diode zener dual 6.2v sot23-3 - AZ23C6V2-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AZ23C6V2-FDITR-ND.
DIODE ZENER DUAL 6.2V SOT23-3 - AZ23C6V2-7-F
Order 'diode zener dual 6.2v sot23-3 - AZ23C6V2-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AZ23C6V2-FDIDKR-ND.
DIODE ZENER DUAL 6.2V SOT23-3 - DZ23C6V2-7
Order 'diode zener dual 6.2v sot23-3 - DZ23C6V2-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DZ23C6V2DICT-ND.
DIODE ZENER DUAL 6.2V SOT23-3 - DZ23C6V2-7
Order 'diode zener dual 6.2v sot23-3 - DZ23C6V2-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DZ23C6V2DITR-ND.
DIODE ZENER DUAL 6.2V SOT23-3 - DZ23C6V2-7-F
Order 'diode zener dual 6.2v sot23-3 - DZ23C6V2-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DZ23C6V2-FDICT-ND.
DIODE ZENER DUAL 6.2V SOT23-3 - DZ23C6V2-7-F
Order 'diode zener dual 6.2v sot23-3 - DZ23C6V2-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DZ23C6V2-FDITR-ND.
DIODE ZENER DUAL 6.2V SOT23-3 - DZ23C6V2-7-F
Order 'diode zener dual 6.2v sot23-3 - DZ23C6V2-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DZ23C6V2-FDIDKR-ND.
DIODE ZENER DUAL 10V SOT23-3 - AZ23C10-7
Order 'diode zener dual 10v sot23-3 - AZ23C10-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AZ23C10DICT-ND.
DIODE ZENER DUAL 10V SOT23-3 - AZ23C10-7
Order 'diode zener dual 10v sot23-3 - AZ23C10-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AZ23C10DITR-ND.
DIODE ZENER DUAL 10V SOT23-3 - AZ23C10-7-F
Order 'diode zener dual 10v sot23-3 - AZ23C10-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AZ23C10-FDICT-ND.
DIODE ZENER DUAL 10V SOT23-3 - AZ23C10-7-F
Order 'diode zener dual 10v sot23-3 - AZ23C10-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AZ23C10-FDITR-ND.
DIODE ZENER DUAL 11V SOT23-3 - AZ23C11-7
Order 'diode zener dual 11v sot23-3 - AZ23C11-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AZ23C11DICT-ND.
Send this link via E-Mail
Help With This Screen
