DIODE ZENER DUAL CA 12V SOT23 - AZ23C12-7-F - Discrete Semiconductor Products
| Digi-Key Part Number | AZ23C12-FDICT-ND |
1 10 100 250 500 1000 |
.56000 .41000 .33000 .29000 .27000 .21000 |
Extended Price
0.56 4.10 33.00 72.50 135.00 210.00 |
| Manufacturer Part Number | AZ23C12-7-F | |||
| Description | DIODE ZENER DUAL CA 12V SOT23 | |||
| Quantity Available | 1845 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AZ23C12-7-F |
| Vendor | Diodes Inc (VA) |
| Category | Discrete Semiconductor Products |
| Diode Type | Zener - Dual |
| Voltage - Rated | 12V |
| Power (Watts) | 300mW |
| Package / Case | SOT-23 |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AZ23C12 7 F AZ23C127F AZ23C12 FDICT ND AZ23C12FDICTND AZ23C12-FDICT |
AZ23C12-7-F Specification Sheet
DIODE ZENER DUAL CA 12V SOT23 - AZ23C12-7-F (AZ23C12-FDICT-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE ZENER DUAL CA 12V SOT23 - AZ23C12-7-F
Order 'diode zener dual ca 12v sot23 - AZ23C12-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AZ23C12-FDICT-ND.
DIODE ZENER DUAL CA 12V SOT23 - AZ23C12-7-F
Order 'diode zener dual ca 12v sot23 - AZ23C12-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AZ23C12-FDITR-ND.
DIODE ZENER DUAL CA 12V SOT23 - AZ23C12-7-F
Order 'diode zener dual ca 12v sot23 - AZ23C12-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AZ23C12-FDIDKR-ND.
DIODE ZENER DUAL CA 11V SOT23 - AZ23C11-7-F
Order 'diode zener dual ca 11v sot23 - AZ23C11-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AZ23C11-FDIDKR-ND.
DIODE ZENER DUAL CA 6.8V SOT23 - AZ23C6V8-7-F
Order 'diode zener dual ca 6.8v sot23 - AZ23C6V8-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AZ23C6V8-FDIDKR-ND.
DIODE ZENER DUAL CA 300MW SOT23 - AZ23C13-7-F
Order 'diode zener dual ca 300mw sot23 - AZ23C13-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AZ23C13-FDIDKR-ND.
DIODE ZENER DUAL CA 18V SOT23 - AZ23C18-7-F
Order 'diode zener dual ca 18v sot23 - AZ23C18-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AZ23C18-FDIDKR-ND.
DIODE ZENER DUAL CA 11V SOT23 - AZ23C11-7-F
Order 'diode zener dual ca 11v sot23 - AZ23C11-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AZ23C11-FDICT-ND.
DIODE ZENER DUAL CA 11V SOT23 - AZ23C11-7-F
Order 'diode zener dual ca 11v sot23 - AZ23C11-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AZ23C11-FDITR-ND.
DIODE ZENER DUAL CA 300MW SOT23 - AZ23C13-7-F
Order 'diode zener dual ca 300mw sot23 - AZ23C13-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AZ23C13-FDICT-ND.
DIODE ZENER DUAL CA 300MW SOT23 - AZ23C13-7-F
Order 'diode zener dual ca 300mw sot23 - AZ23C13-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AZ23C13-FDITR-ND.
DIODE ZENER DUAL CA 15V SOT23 - AZ23C15-7-F
Order 'diode zener dual ca 15v sot23 - AZ23C15-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AZ23C15-FDICT-ND.
DIODE ZENER DUAL CA 15V SOT23 - AZ23C15-7-F
Order 'diode zener dual ca 15v sot23 - AZ23C15-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AZ23C15-FDITR-ND.
DIODE ZENER DUAL CA 16V SOT23 - AZ23C16-7-F
Order 'diode zener dual ca 16v sot23 - AZ23C16-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number AZ23C16-FDICT-ND.
DIODE ZENER DUAL CA 16V SOT23 - AZ23C16-7-F
Order 'diode zener dual ca 16v sot23 - AZ23C16-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number AZ23C16-FDITR-ND.
Send this link via E-Mail
Help With This Screen