DIODE SCHOTTKY MIXER 4V SOT-23 - HSMS-8202-TR2G - Diodes, Rectifiers
| Digi-Key Part Number | HSMS-8202-TR2G-ND |
10000 |
.83200 |
Extended Price
8320.00 |
| Manufacturer Part Number | HSMS-8202-TR2G | |||
| Description | DIODE SCHOTTKY MIXER 4V SOT-23 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HSMS-8202-TR2G |
| Vendor | Avago Technologies US Inc. |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-23 |
| Diode Type | Schottky |
| Structure | 1 Pair Series, Center Tap |
| Number of Diodes | 2 [Nom] |
| Output Current | 1.00 A [Max] |
| Peak Reverse Voltage | 4 V [Max] |
| Forward Voltage (Vf) | 350.00 mV @ 1.0 mA |
| Resistance | 14.00 Ohms @ 5.0 MHz |
| Reverse Leakage Current | 10.00 µA @ 4.0 V |
| Capacitance | 0.260 pF [Max] |
| Packaging | Tape & Reel |
| Breakdown Voltage | 4.00 V [Min] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HSMS 8202 TR2G HSMS8202TR2G |
HSMS-8202-TR2G Specification Sheet
DIODE SCHOTTKY MIXER 4V SOT-23 - HSMS-8202-TR2G (HSMS-8202-TR2G-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE SCHOTTKY MIXER 4V SOT-23 - HSMS-8202-TR2G
Order 'diode schottky mixer 4v sot-23 - HSMS-8202-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-8202-TR2G-ND.
DIODE SCHOTTKY MIXER 4V SOT-23 - HSMS-8101-TR2G
Order 'diode schottky mixer 4v sot-23 - HSMS-8101-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-8101-TR2G-ND.
DIODE SCHOTTKY MIXER 4V SOT-23 - HSMS-8202-BLKG
Order 'diode schottky mixer 4v sot-23 - HSMS-8202-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-8202-BLKG-ND.
DIODE SCHOTTKY MIXER 4V SOT-23 - HSMS-8202-TR1G
Order 'diode schottky mixer 4v sot-23 - HSMS-8202-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-8202-TR1G-ND.
DIODE SCHOTTKY MIXER 4V SOT-23 - HSMS-8101-BLKG
Order 'diode schottky mixer 4v sot-23 - HSMS-8101-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-8101-BLKG-ND.
DIODE SCHOTTKY MIXER 4V SOT-23 - HSMS-8101-TR1G
Order 'diode schottky mixer 4v sot-23 - HSMS-8101-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-8101-TR1G-ND.
DIODE SCHOTTKY MIXER 4V SOT-143 - HSMS-8207-TR2G
Order 'diode schottky mixer 4v sot-143 - HSMS-8207-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-8207-TR2G-ND.
DIODE SCHOTTKY MIXER 4V SOT-143 - HSMS-8209-TR2G
Order 'diode schottky mixer 4v sot-143 - HSMS-8209-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-8209-TR2G-ND.
DIODE SCHOTTKY 15V 350MA SOT-23 - HSMS-2700-TR2G
Order 'diode schottky 15v 350ma sot-23 - HSMS-2700-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2700-TR2G-ND.
DIODE SCHOTTKY 15V 350MA SOT-23 - HSMS-2702-TR2G
Order 'diode schottky 15v 350ma sot-23 - HSMS-2702-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2702-TR2G-ND.
DIODE SCHOTTKY DETECT SS SOT-23 - HSMS-2852-TR2G
Order 'diode schottky detect ss sot-23 - HSMS-2852-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2852-TR2G-ND.
DIODE SCHOTTKY DETECT 4V SOT-23 - HSMS-2860-TR1
Order 'diode schottky detect 4v sot-23 - HSMS-2860-TR1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2860-TR1-ND.
DIODE SCHOTTKY DETECT HF SOT-23 - HSMS-2860-TR2G
Order 'diode schottky detect hf sot-23 - HSMS-2860-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2860-TR2G-ND.
DIODE SCHOTTKY DETECT HF SOT-23 - HSMS-2862-TR2G
Order 'diode schottky detect hf sot-23 - HSMS-2862-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2862-TR2G-ND.
DIODE SCHOTTKY DETECT HF SOT-23 - HSMS-2863-TR2G
Order 'diode schottky detect hf sot-23 - HSMS-2863-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2863-TR2G-ND.
Send this link via E-Mail
Help With This Screen