Rf Diode Discrete Semiconductor Product - 2V - Avago Technologies US Inc. Schottky - 1 Pair Series Connection HSMS-285C-TR1
DIODE SCHOTTKY DETECT 2V SOT-323 - HSMS-285C-TR1 - Discrete Semiconductor Products
| Digi-Key Part Number | HSMS-285C-TR1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | HSMS-285C-TR1 | |||
| Description | DIODE SCHOTTKY DETECT 2V SOT-323 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Rf Diode Discrete Semiconductor Product - 2V - Avago Technologies US Inc. Schottky - 1 Pair Series Connection HSMS-285C-TR1
| Technical/Catalog Information | HSMS-285C-TR1 |
| Vendor | Avago Technologies US Inc. |
| Category | Discrete Semiconductor Products |
| Package / Case | SOT-323 |
| Packaging | Tape & Reel (TR) |
| Current - Max | - |
| Capacitance @ Vr, F | 0.3pF @ 1V, 1MHz |
| Diode Type | Schottky - 1 Pair Series Connection |
| Resistance @ If, F | - |
| Voltage - Peak Reverse (Max) | 2V |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Power Dissipation (Max) | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HSMS 285C TR1 HSMS285CTR1 |
DIODE SCHOTTKY DETECT 2V SOT-323 - HSMS-285C-TR1 (HSMS-285C-TR1-ND) - Discrete Semiconductor Products
Related parts Rf Diode Discrete Semiconductor Product - 2V - Avago Technologies US Inc. Schottky - 1 Pair Series Connection HSMS-285C-TR1Rf Diode Discrete Semiconductor Product - 2V - Avago Technologies US Inc. Schottky - 1 Pair Series Connection HSMS-285C-TR1
Order 'diode schottky detect 2v sot-323 - HSMS-285C-TR1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-285C-TR1-ND.
Rf Diode Discrete Semiconductor Product - 2V - Avago Technologies US Inc. Schottky - 1 Pair Series Connection HSMS-285C-BLKG
Order 'diode schottky detect ss sot-323 - HSMS-285C-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-285C-BLKG-ND.
Rf Diode Discrete Semiconductor Product - 2V - Avago Technologies US Inc. Schottky - 1 Pair Series Connection HSMS-285C-TR1G
Order 'diode schottky detect ss sot-323 - HSMS-285C-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-285C-TR1G-ND.
Rf Diode Discrete Semiconductor Product - 2V - Avago Technologies US Inc. Schottky - 1 Pair Series Connection HSMS-285C-TR2G
Order 'diode schottky detect ss sot-323 - HSMS-285C-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-285C-TR2G-ND.
Rf Diode Discrete Semiconductor Product - 2V - Avago Technologies US Inc. Schottky - Single HSMS-2850-TR1
Order 'diode schottky detect 2v sot-23 - HSMS-2850-TR1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2850-TR1-ND.
Rf Diode Discrete Semiconductor Product - 4V - Avago Technologies US Inc. Schottky - Single HSMS-286B-TR1
Order 'diode schottky detect 4v sot-323 - HSMS-286B-TR1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-286B-TR1-ND.
Rf Diode Discrete Semiconductor Product - 4V - Avago Technologies US Inc. Schottky - 1 Pair Series Connection HSMS-286C-TR1
Order 'diode schottky detect 4v sot-323 - HSMS-286C-TR1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-286C-TR1-ND.
Rf Diode Discrete Semiconductor Product - 2V - Avago Technologies US Inc. Schottky - Single HSMS-285B-BLKG
Order 'diode schottky detect ss sot-323 - HSMS-285B-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-285B-BLKG-ND.
Rf Diode Discrete Semiconductor Product - 2V - Avago Technologies US Inc. Schottky - Single HSMS-285B-TR1G
Order 'diode schottky detect ss sot-323 - HSMS-285B-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-285B-TR1G-ND.
Rf Diode Discrete Semiconductor Product - 2V - Avago Technologies US Inc. Schottky - Single HSMS-285B-TR2G
Order 'diode schottky detect ss sot-323 - HSMS-285B-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-285B-TR2G-ND.
Rf Diode Discrete Semiconductor Product - 2V - Avago Technologies US Inc. Schottky - 1 Pair Series Connection HSMS-2852-TR1
Order 'diode schottky detect 2v sot-23 - HSMS-2852-TR1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2852-TR1-ND.
Rf Diode Discrete Semiconductor Product - 4V - Avago Technologies US Inc. Schottky - Single HSMS-286B-BLKG
Order 'diode schottky detect hf sot-323 - HSMS-286B-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1936-ND.
Rf Diode Discrete Semiconductor Product - 4V - Avago Technologies US Inc. Schottky - Single HSMS-286B-TR1G
Order 'diode schottky detect hf sot-323 - HSMS-286B-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-286B-TR1G-ND.
Rf Diode Discrete Semiconductor Product - 4V - Avago Technologies US Inc. Schottky - Single HSMS-286B-TR2G
Order 'diode schottky detect hf sot-323 - HSMS-286B-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-286B-TR2G-ND.
Rf Diode Discrete Semiconductor Product - 4V - Avago Technologies US Inc. Schottky - 1 Pair Series Connection HSMS-286C-BLKG
Order 'diode schottky detect hf sot-323 - HSMS-286C-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1937-ND.
Options for Rf Diode Discrete Semiconductor Product - 2V - Avago Technologies US Inc. Schottky - 1 Pair Series Connection HSMS-285C-TR1
Send this link via E-Mail
Help With This Screen
