DETECTOR DIODE SOT 323 - HSMS-285C-BLK - Discrete Semiconductor Products
Rf Diode Discrete Semiconductor Product - 2V - Avago Technologies US Inc. Schottky - 1 Pair Series Connection HSMS-285C-BLK
| Digi-Key Part Number | HSMS-285C-BLK-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | HSMS-285C-BLK | |||
| Description | DETECTOR DIODE SOT 323 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Rf Diode Discrete Semiconductor Product - 2V - Avago Technologies US Inc. Schottky - 1 Pair Series Connection HSMS-285C-BLK
| Technical/Catalog Information | HSMS-285C-BLK |
| Vendor | Avago Technologies US Inc. |
| Category | Discrete Semiconductor Products |
| Package / Case | SOT-323 |
| Packaging | Bulk |
| Current - Max | - |
| Capacitance @ Vr, F | 0.3pF @ 1V, 1MHz |
| Diode Type | Schottky - 1 Pair Series Connection |
| Resistance @ If, F | - |
| Voltage - Peak Reverse (Max) | 2V |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Power Dissipation (Max) | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HSMS 285C BLK HSMS285CBLK |
DETECTOR DIODE SOT 323 - HSMS-285C-BLK (HSMS-285C-BLK-ND) - Discrete Semiconductor Products
Related parts Rf Diode Discrete Semiconductor Product - 2V - Avago Technologies US Inc. Schottky - 1 Pair Series Connection HSMS-285C-BLKDETECTOR DIODE SOT 323 - HSMS-285C-BLK
Order 'detector diode sot 323 - HSMS-285C-BLK' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-285C-BLK-ND.
DIODE SCHOTTKY DETECT SS SOT-323 - HSMS-285C-BLKG
Order 'diode schottky detect ss sot-323 - HSMS-285C-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-285C-BLKG-ND.
DIODE SCHOTTKY DETECT SS SOT-323 - HSMS-285C-TR1G
Order 'diode schottky detect ss sot-323 - HSMS-285C-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-285C-TR1G-ND.
DIODE SCHOTTKY DETECT SS SOT-323 - HSMS-285C-TR2G
Order 'diode schottky detect ss sot-323 - HSMS-285C-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-285C-TR2G-ND.
DIODE SCHOTTKY DETECT 2V SOT-323 - HSMS-285C-TR1
Order 'diode schottky detect 2v sot-323 - HSMS-285C-TR1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-285C-TR1-ND.
DIODE SCHOTTKY GP LN 20V SOT-323 - HSMS-281C-BLKG
Order 'diode schottky gp ln 20v sot-323 - HSMS-281C-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1921-ND.
DIODE SCHOTTKY GP LN 20V SOT-323 - HSMS-281C-TR1G
Order 'diode schottky gp ln 20v sot-323 - HSMS-281C-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-281C-TR1G-ND.
DIODE SCHOTTKY GP LN 20V SOT-323 - HSMS-281C-TR2G
Order 'diode schottky gp ln 20v sot-323 - HSMS-281C-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-281C-TR2G-ND.
DIODE SCHOTTKY RF 15V 1A SOT-323 - HSMS-282C-TR1G
Order 'diode schottky rf 15v 1a sot-323 - HSMS-282C-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1820-2-ND.
DIODE SCHOTTKY RF CA 15V SOT-323 - HSMS-282E-BLKG
Order 'diode schottky rf ca 15v sot-323 - HSMS-282E-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-282E-BLKG-ND.
DIODE SCHOTTKY RF CA 15V SOT-323 - HSMS-282E-TR1G
Order 'diode schottky rf ca 15v sot-323 - HSMS-282E-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-282E-TR1G-ND.
DIODE SCHOTTKY RF CA 15V SOT-323 - HSMS-282E-TR2G
Order 'diode schottky rf ca 15v sot-323 - HSMS-282E-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-282E-TR2G-ND.
DIODE SCHOTTKY RF CC 15V SOT-323 - HSMS-282F-BLKG
Order 'diode schottky rf cc 15v sot-323 - HSMS-282F-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-282F-BLKG-ND.
DIODE SCHOTTKY RF 15V 1A SOT-323 - HSMS-282F-TR1G
Order 'diode schottky rf 15v 1a sot-323 - HSMS-282F-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-282F-TR1G-ND.
DIODE SCHOTTKY RF CC 15V SOT-323 - HSMS-282F-TR2G
Order 'diode schottky rf cc 15v sot-323 - HSMS-282F-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-282F-TR2G-ND.
Options for Rf Diode Discrete Semiconductor Product - 2V - Avago Technologies US Inc. Schottky - 1 Pair Series Connection HSMS-285C-BLK
Send this link via E-Mail
Help With This Screen
