DIODE SCHOTTKY DETECT 2V SOT-23 - HSMS-2852-TR1 - Discrete Semiconductor Products
Rf Diode Discrete Semiconductor Product - 2V - Avago Technologies US Inc. Schottky - 1 Pair Series Connection HSMS-2852-TR1
| Digi-Key Part Number | HSMS-2852-TR1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | HSMS-2852-TR1 | |||
| Description | DIODE SCHOTTKY DETECT 2V SOT-23 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Rf Diode Discrete Semiconductor Product - 2V - Avago Technologies US Inc. Schottky - 1 Pair Series Connection HSMS-2852-TR1
| Technical/Catalog Information | HSMS-2852-TR1 |
| Vendor | Avago Technologies US Inc. |
| Category | Discrete Semiconductor Products |
| Package / Case | SOT-23 |
| Packaging | Tape & Reel (TR) |
| Current - Max | - |
| Capacitance @ Vr, F | 0.3pF @ 1V, 1MHz |
| Diode Type | Schottky - 1 Pair Series Connection |
| Resistance @ If, F | - |
| Voltage - Peak Reverse (Max) | 2V |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Power Dissipation (Max) | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HSMS 2852 TR1 HSMS2852TR1 |
HSMS-2852-TR1 Specification Sheet
DIODE SCHOTTKY DETECT 2V SOT-23 - HSMS-2852-TR1 (HSMS-2852-TR1-ND) - Discrete Semiconductor Products
Related parts Rf Diode Discrete Semiconductor Product - 2V - Avago Technologies US Inc. Schottky - 1 Pair Series Connection HSMS-2852-TR1DIODE SCHOTTKY DETECT 2V SOT-23 - HSMS-2852-TR1
Order 'diode schottky detect 2v sot-23 - HSMS-2852-TR1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2852-TR1-ND.
DIODE SCHOTTKY DETECT 2V SOT-23 - HSMS-2850-TR1
Order 'diode schottky detect 2v sot-23 - HSMS-2850-TR1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2850-TR1-ND.
DIODE SCHOTTKY DETECT SS SOT-23 - HSMS-2852-BLKG
Order 'diode schottky detect ss sot-23 - HSMS-2852-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1932-ND.
DIODE SCHOTTKY DETECT SS SOT-23 - HSMS-2852-TR1G
Order 'diode schottky detect ss sot-23 - HSMS-2852-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2852-TR1G-ND.
DIODE SCHOTTKY DETECT SS SOT-23 - HSMS-2852-TR2G
Order 'diode schottky detect ss sot-23 - HSMS-2852-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2852-TR2G-ND.
DIODE SCHOTTKY DETECT 4V SOT-23 - HSMS-2862-TR1
Order 'diode schottky detect 4v sot-23 - HSMS-2862-TR1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2862-TR1-ND.
DIODE SCHOTTKY DETECT 2V SOT-323 - HSMS-285C-TR1
Order 'diode schottky detect 2v sot-323 - HSMS-285C-TR1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-285C-TR1-ND.
DIODE SCHOTTKY DETECT 4V SOT-23 - HSMS-2860-TR1
Order 'diode schottky detect 4v sot-23 - HSMS-2860-TR1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2860-TR1-ND.
DIODE SCHOTTKY DETECT 4V SOT-23 - HSMS-2865-TR1
Order 'diode schottky detect 4v sot-23 - HSMS-2865-TR1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2865-TR1-ND.
DIODE SCHOTTKY 15V 350MA SOT-23 - HSMS-2702-TR1
Order 'diode schottky 15v 350ma sot-23 - HSMS-2702-TR1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2702-TR1-ND.
DIODE SCHOTTKY 15V 350MA SOT-23 - HSMS-2700-TR1
Order 'diode schottky 15v 350ma sot-23 - HSMS-2700-TR1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2700-TR1-ND.
DIODE SCHOTTKY DETECT HF SOT-23 - HSMS-2862-BLKG
Order 'diode schottky detect hf sot-23 - HSMS-2862-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1935-ND.
DIODE SCHOTTKY DETECT HF SOT-23 - HSMS-2862-TR1G
Order 'diode schottky detect hf sot-23 - HSMS-2862-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2862-TR1G-ND.
DIODE SCHOTTKY DETECT HF SOT-23 - HSMS-2862-TR2G
Order 'diode schottky detect hf sot-23 - HSMS-2862-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2862-TR2G-ND.
DIODE SCHOTTKY DETECT HF SOT-23 - HSMS-2863-BLKG
Order 'diode schottky detect hf sot-23 - HSMS-2863-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2863-BLKG-ND.
Options for Rf Diode Discrete Semiconductor Product - 2V - Avago Technologies US Inc. Schottky - 1 Pair Series Connection HSMS-2852-TR1
Send this link via E-Mail
Help With This Screen
