DIODE SCHOTTKY RF 15V SOT-363 - HSMS-282R-BLKG - Discrete Semiconductor Products
Rf Diode Discrete Semiconductor Product 1A 15V - Avago Technologies US Inc. Schottky - 2 Pair Series Connection HSMS-282R-BLKG
| Digi-Key Part Number | HSMS-282R-BLKG-ND |
1000 |
.87500 |
Extended Price
875.00 |
| Manufacturer Part Number | HSMS-282R-BLKG | |||
| Description | DIODE SCHOTTKY RF 15V SOT-363 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HSMS-282R-BLKG |
| Vendor | Avago Technologies US Inc. |
| Category | Discrete Semiconductor Products |
| Package / Case | SC-70-6, SC-88, SOT-323-6, SOT-363 |
| Packaging | Bulk |
| Current - Max | 1A |
| Capacitance @ Vr, F | 1pF @ 0V, 1MHz |
| Diode Type | Schottky - 2 Pair Series Connection |
| Resistance @ If, F | 12 Ohm @ 5mA, 1MHz |
| Voltage - Peak Reverse (Max) | 15V |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Power Dissipation (Max) | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HSMS 282R BLKG HSMS282RBLKG |
HSMS-282R-BLKG Specification Sheet
DIODE SCHOTTKY RF 15V SOT-363 - HSMS-282R-BLKG (HSMS-282R-BLKG-ND) - Discrete Semiconductor Products
Related parts Rf Diode Discrete Semiconductor Product 1A 15V - Avago Technologies US Inc. Schottky - 2 Pair Series Connection HSMS-282R-BLKGDIODE SCHOTTKY RF 15V SOT-363 - HSMS-282R-BLKG
Order 'diode schottky rf 15v sot-363 - HSMS-282R-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-282R-BLKG-ND.
DIODE SCHOTTKY RF 15V SOT-363 - HSMS-282R-TR1G
Order 'diode schottky rf 15v sot-363 - HSMS-282R-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-282R-TR1G-ND.
DIODE SCHOTTKY RF 15V SOT-363 - HSMS-282R-TR2G
Order 'diode schottky rf 15v sot-363 - HSMS-282R-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-282R-TR2G-ND.
DIODE SCHOTTKY RF 15V SOT-363 - HSMS-282P-BLKG
Order 'diode schottky rf 15v sot-363 - HSMS-282P-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1930-ND.
DIODE SCHOTTKY RF 15V SOT-363 - HSMS-282P-TR1G
Order 'diode schottky rf 15v sot-363 - HSMS-282P-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-282P-TR1G-ND.
DIODE SCHOTTKY RF 15V SOT-363 - HSMS-282P-TR2G
Order 'diode schottky rf 15v sot-363 - HSMS-282P-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-282P-TR2G-ND.
DIODE SCHOTTKY RF 1A SOT-363 - HSMS-282K-TR1G
Order 'diode schottky rf 1a sot-363 - HSMS-282K-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-282K-TR1G-ND.
DIODE SCHOTTKY DETECT SS SOT-363 - HSMS-285L-BLKG
Order 'diode schottky detect ss sot-363 - HSMS-285L-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-285L-BLKG-ND.
DIODE SCHOTTKY DETECT SS SOT-363 - HSMS-285P-BLKG
Order 'diode schottky detect ss sot-363 - HSMS-285P-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-285P-BLKG-ND.
DIODE SCHOTTKY DETECT HF SOT-363 - HSMS-286K-BLKG
Order 'diode schottky detect hf sot-363 - HSMS-286K-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1938-ND.
DIODE SCHOTTKY DETECT HF SOT-363 - HSMS-286L-BLKG
Order 'diode schottky detect hf sot-363 - HSMS-286L-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-286L-BLKG-ND.
DIODE SCHOTTKY DETECT HF SOT-363 - HSMS-286P-BLKG
Order 'diode schottky detect hf sot-363 - HSMS-286P-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1939-ND.
DIODE SCHOTTKY DETECT HF SOT-363 - HSMS-286R-BLKG
Order 'diode schottky detect hf sot-363 - HSMS-286R-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-286R-BLKG-ND.
DIODE SCHOTTKY RF DL 15V SOT-363 - HSMS-282K-BLKG
Order 'diode schottky rf dl 15v sot-363 - HSMS-282K-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1929-ND.
DIODE SCHOTTKY RF QD 15V SOT-363 - HSMS-282M-BLKG
Order 'diode schottky rf qd 15v sot-363 - HSMS-282M-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-282M-BLKG-ND.
Options for Rf Diode Discrete Semiconductor Product 1A 15V - Avago Technologies US Inc. Schottky - 2 Pair Series Connection HSMS-282R-BLKG
Send this link via E-Mail
Help With This Screen
