DIODE SCHOTTKY RF TRP 15V SOT363 - HSMS-282L-TR2G - Diodes, Rectifiers
| Digi-Key Part Number | HSMS-282L-TR2G-ND |
10000 |
.64750 |
Extended Price
6475.00 |
| Manufacturer Part Number | HSMS-282L-TR2G | |||
| Description | DIODE SCHOTTKY RF TRP 15V SOT363 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HSMS-282L-TR2G |
| Vendor | Avago Technologies US Inc. |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-363 |
| Diode Type | Schottky |
| Structure | 3 Independent |
| Number of Diodes | 2 [Nom] |
| Output Current | 1.00 A [Max] |
| Peak Reverse Voltage | 15 V [Max] |
| Forward Voltage (Vf) | 310.00 mV @ 1.0 mA |
| Reverse Leakage Current | 100.00 nA @ 15.0 V |
| Capacitance | 1.000 pF [Max] |
| Packaging | Tape & Reel |
| Breakdown Voltage | 15.00 V [Min] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HSMS 282L TR2G HSMS282LTR2G |
HSMS-282L-TR2G Specification Sheet
DIODE SCHOTTKY RF TRP 15V SOT363 - HSMS-282L-TR2G (HSMS-282L-TR2G-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE SCHOTTKY RF TRP 15V SOT363 - HSMS-282L-TR2G
Order 'diode schottky rf trp 15v sot363 - HSMS-282L-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-282L-TR2G-ND.
DIODE SCHOTTKY RF TRP 15V SOT363 - HSMS-282L-BLKG
Order 'diode schottky rf trp 15v sot363 - HSMS-282L-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-282L-BLKG-ND.
DIODE SCHOTTKY RF TRP 15V SOT363 - HSMS-282L-TR1G
Order 'diode schottky rf trp 15v sot363 - HSMS-282L-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-282L-TR1G-ND.
DIODE SCHOTTKY RF SER 15V SOT323 - HSMS-282C-TR2G
Order 'diode schottky rf ser 15v sot323 - HSMS-282C-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-282C-TR2G-ND.
DIODE SCHOTTKY RF SGL 15V SOT323 - HSMS-282B-TR2G
Order 'diode schottky rf sgl 15v sot323 - HSMS-282B-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-282B-TR2G-ND.
DIODE SCHOTTKY RF QUAD 70V SOT23 - HSMS-280M-TR2G
Order 'diode schottky rf quad 70v sot23 - HSMS-280M-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-280M-TR2G-ND.
DIODE SCHOTTKY RF QUAD 70V SOT23 - HSMS-280N-TR2G
Order 'diode schottky rf quad 70v sot23 - HSMS-280N-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-280N-TR2G-ND.
DIODE SCHOTTKY RF SER 15V SOT323 - HSMS-282C-BLKG
Order 'diode schottky rf ser 15v sot323 - HSMS-282C-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-282C-BLKG-ND.
DIODE SCHOTTKY RF SER 15V SOT-23 - HSMS-2822-TR2G
Order 'diode schottky rf ser 15v sot-23 - HSMS-2822-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2822-TR2G-ND.
DIODE SCHOTTKY RF CA 15V SOT-23 - HSMS-2823-TR2G
Order 'diode schottky rf ca 15v sot-23 - HSMS-2823-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2823-TR2G-ND.
DIODE SCHOTTKY RF CC 15V SOT-23 - HSMS-2824-TR2G
Order 'diode schottky rf cc 15v sot-23 - HSMS-2824-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2824-TR2G-ND.
DIODE SCHOTTKY RF PR 15V SOT-143 - HSMS-2825-TR2G
Order 'diode schottky rf pr 15v sot-143 - HSMS-2825-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2825-TR2G-ND.
DIODE SCHOTTKY RF QD 15V SOT-143 - HSMS-2827-TR2G
Order 'diode schottky rf qd 15v sot-143 - HSMS-2827-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2827-TR2G-ND.
DIODE SCHOTTKY RF QD 15V SOT-143 - HSMS-2828-TR2G
Order 'diode schottky rf qd 15v sot-143 - HSMS-2828-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2828-TR2G-ND.
DIODE SCHOTTKY RF QD 15V SOT-143 - HSMS-2829-TR2G
Order 'diode schottky rf qd 15v sot-143 - HSMS-2829-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2829-TR2G-ND.
Send this link via E-Mail
Help With This Screen