Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIODE SCHOTTKY GP LN 20V SOT-323 - HSMS-281C-BLKG - Diodes, Rectifiers

Digi-Key Part Number HSMS-281C-BLKG-ND
Price Break
1400
Unit Price
.68400
Extended Price
957.60
Manufacturer Part NumberHSMS-281C-BLKG
DescriptionDIODE SCHOTTKY GP LN 20V SOT-323
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationHSMS-281C-BLKG
VendorAvago Technologies US Inc.
CategoryDiodes, Rectifiers
Mounting TypeSurface (SMD, SMT)
Package NameSOT-323
Diode TypeSchottky
Structure1 Pair Series, Center Tap
Number of Diodes2 [Nom]
Output Current1.00 A [Max]
Peak Reverse Voltage20 V [Max]
Forward Voltage (Vf)410.00 mV @ 1.0 mA
Reverse Leakage Current200.00 nA @ 15.0 V
Capacitance1.200 pF [Max]
PackagingBulk
Breakdown Voltage20.00 V [Min]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names HSMS 281C BLKG
HSMS281CBLKG

HSMS-281C-BLKG Specification Sheet

Image of DIODE SCHOTTKY GP LN 20V SOT-323 - HSMS-281C-BLKG

DIODE SCHOTTKY GP LN 20V SOT-323 - HSMS-281C-BLKG (HSMS-281C-BLKG-ND) - Diodes, Rectifiers

Related parts Diodes, Rectifiers:
DIODE SCHOTTKY GP LN 20V SOT-323 - HSMS-281C-BLKG
 Order 'diode schottky gp ln 20v sot-323 - HSMS-281C-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-281C-BLKG-ND.
DIODE SCHOTTKY GP LN 20V SOT-323 - HSMS-281C-TR1G
 Order 'diode schottky gp ln 20v sot-323 - HSMS-281C-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-281C-TR1G-ND.
DIODE SCHOTTKY GP LN 20V SOT-323 - HSMS-281C-TR2G
 Order 'diode schottky gp ln 20v sot-323 - HSMS-281C-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-281C-TR2G-ND.
DIODE SCHOTTKY GP LN 20V SOT-23 - HSMS-2810-BLKG
 Order 'diode schottky gp ln 20v sot-23 - HSMS-2810-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2810-BLKG-ND.
DIODE SCHOTTKY GP LN 20V SOT-363 - HSMS-281B-BLKG
 Order 'diode schottky gp ln 20v sot-363 - HSMS-281B-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-281B-BLKG-ND.
DIODE SCHOTTKY GP LN 20V SOT-23 - HSMS-2812-BLKG
 Order 'diode schottky gp ln 20v sot-23 - HSMS-2812-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2812-BLKG-ND.
DIODE SCHOTTKY GP LN 20V SOT-23 - HSMS-2813-BLKG
 Order 'diode schottky gp ln 20v sot-23 - HSMS-2813-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2813-BLKG-ND.
DIODE SCHOTTKY GP LN 20V SOT-23 - HSMS-2814-BLKG
 Order 'diode schottky gp ln 20v sot-23 - HSMS-2814-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2814-BLKG-ND.
DIODE SCHOTTKY GP LN 20V SOT-143 - HSMS-2815-BLKG
 Order 'diode schottky gp ln 20v sot-143 - HSMS-2815-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2815-BLKG-ND.
DIODE SCHOTTKY GP LN 20V SOT-143 - HSMS-2817-BLKG
 Order 'diode schottky gp ln 20v sot-143 - HSMS-2817-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2817-BLKG-ND.
DIODE SCHOTTKY GP LN 20V SOT-143 - HSMS-2818-BLKG
 Order 'diode schottky gp ln 20v sot-143 - HSMS-2818-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2818-BLKG-ND.
DIODE SCHOTTKY GP LN 20V SOT-363 - HSMS-281E-BLKG
 Order 'diode schottky gp ln 20v sot-363 - HSMS-281E-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-281E-BLKG-ND.
DIODE SCHOTTKY GP LN 20V SOT-363 - HSMS-281F-BLKG
 Order 'diode schottky gp ln 20v sot-363 - HSMS-281F-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-281F-BLKG-ND.
DIODE SCHOTTKY GP LN 20V SOT-363 - HSMS-281K-BLKG
 Order 'diode schottky gp ln 20v sot-363 - HSMS-281K-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-281K-BLKG-ND.
DIODE SCHOTTKY GP LN 20V SOT-363 - HSMS-281L-BLKG
 Order 'diode schottky gp ln 20v sot-363 - HSMS-281L-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-281L-BLKG-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIODE SCHOTTKY GP LN 20V SOT-23 - HSMS-2814-TR2G Next: DIODE SCHOTTKY GP LN 20V SOT-323 - HSMS-281C-TR1G