DIODE SCHOTTKY GP LN 20V SOT-23 - HSMS-2813-BLKG - Diodes, Rectifiers
| Digi-Key Part Number | HSMS-2813-BLKG-ND |
1500 |
.64600 |
Extended Price
969.00 |
| Manufacturer Part Number | HSMS-2813-BLKG | |||
| Description | DIODE SCHOTTKY GP LN 20V SOT-23 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | HSMS-2813-BLKG |
| Vendor | Avago Technologies US Inc. |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-23 |
| Diode Type | Schottky |
| Structure | 1 Pair Common Anode |
| Number of Diodes | 2 [Nom] |
| Output Current | 1.00 A [Max] |
| Peak Reverse Voltage | 20 V [Max] |
| Forward Voltage (Vf) | 410.00 mV @ 1.0 mA |
| Reverse Leakage Current | 200.00 nA @ 15.0 V |
| Capacitance | 1.200 pF [Max] |
| Packaging | Bulk |
| Breakdown Voltage | 20.00 V [Min] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
HSMS 2813 BLKG HSMS2813BLKG |
HSMS-2813-BLKG Specification Sheet
DIODE SCHOTTKY GP LN 20V SOT-23 - HSMS-2813-BLKG (HSMS-2813-BLKG-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE SCHOTTKY GP LN 20V SOT-23 - HSMS-2813-BLKG
Order 'diode schottky gp ln 20v sot-23 - HSMS-2813-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2813-BLKG-ND.
DIODE SCHOTTKY GP LN 20V SOT-23 - HSMS-2810-BLKG
Order 'diode schottky gp ln 20v sot-23 - HSMS-2810-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2810-BLKG-ND.
DIODE SCHOTTKY GP LN 20V SOT-23 - HSMS-2812-BLKG
Order 'diode schottky gp ln 20v sot-23 - HSMS-2812-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2812-BLKG-ND.
DIODE SCHOTTKY GP LN 20V SOT-23 - HSMS-2813-TR1G
Order 'diode schottky gp ln 20v sot-23 - HSMS-2813-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2813-TR1G-ND.
DIODE SCHOTTKY GP LN 20V SOT-23 - HSMS-2813-TR2G
Order 'diode schottky gp ln 20v sot-23 - HSMS-2813-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2813-TR2G-ND.
DIODE SCHOTTKY GP LN 20V SOT-23 - HSMS-2814-BLKG
Order 'diode schottky gp ln 20v sot-23 - HSMS-2814-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2814-BLKG-ND.
DIODE SCHOTTKY GP LN 20V SOT-23 - HSMS-2810-TR1G
Order 'diode schottky gp ln 20v sot-23 - HSMS-2810-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2810-TR1G-ND.
DIODE SCHOTTKY GP LN 20V SOT-23 - HSMS-2810-TR2G
Order 'diode schottky gp ln 20v sot-23 - HSMS-2810-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2810-TR2G-ND.
DIODE SCHOTTKY GP LN 20V SOT-363 - HSMS-281B-BLKG
Order 'diode schottky gp ln 20v sot-363 - HSMS-281B-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-281B-BLKG-ND.
DIODE SCHOTTKY GP LN 20V SOT-23 - HSMS-2812-TR1G
Order 'diode schottky gp ln 20v sot-23 - HSMS-2812-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2812-TR1G-ND.
DIODE SCHOTTKY GP LN 20V SOT-23 - HSMS-2812-TR2G
Order 'diode schottky gp ln 20v sot-23 - HSMS-2812-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2812-TR2G-ND.
DIODE SCHOTTKY GP LN 20V SOT-23 - HSMS-2814-TR1G
Order 'diode schottky gp ln 20v sot-23 - HSMS-2814-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2814-TR1G-ND.
DIODE SCHOTTKY GP LN 20V SOT-23 - HSMS-2814-TR2G
Order 'diode schottky gp ln 20v sot-23 - HSMS-2814-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2814-TR2G-ND.
DIODE SCHOTTKY GP LN 20V SOT-143 - HSMS-2815-BLKG
Order 'diode schottky gp ln 20v sot-143 - HSMS-2815-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2815-BLKG-ND.
DIODE SCHOTTKY GP LN 20V SOT-143 - HSMS-2817-BLKG
Order 'diode schottky gp ln 20v sot-143 - HSMS-2817-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2817-BLKG-ND.
Send this link via E-Mail
Help With This Screen