DIODE SCHOTTKY 15V 350MA SOT-23 - HSMS-2702-TR1 - Discrete Semiconductor Products
Rf Diode Discrete Semiconductor Product 350mA 15V 350mW Avago Technologies US Inc. Schottky - 1 Pair Series Connection HSMS-2702-TR1
| Digi-Key Part Number | HSMS-2702-TR1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | HSMS-2702-TR1 | |||
| Description | DIODE SCHOTTKY 15V 350MA SOT-23 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Rf Diode Discrete Semiconductor Product 350mA 15V 350mW Avago Technologies US Inc. Schottky - 1 Pair Series Connection HSMS-2702-TR1
| Technical/Catalog Information | HSMS-2702-TR1 |
| Vendor | Avago Technologies US Inc. |
| Category | Discrete Semiconductor Products |
| Package / Case | SOT-23 |
| Packaging | Tape & Reel (TR) |
| Current - Max | 350mA |
| Capacitance @ Vr, F | 6.7pF @ 0V, 1MHz |
| Diode Type | Schottky - 1 Pair Series Connection |
| Resistance @ If, F | - |
| Voltage - Peak Reverse (Max) | 15V |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Power Dissipation (Max) | 350mW |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HSMS 2702 TR1 HSMS2702TR1 |
HSMS-2702-TR1 Specification Sheet
DIODE SCHOTTKY 15V 350MA SOT-23 - HSMS-2702-TR1 (HSMS-2702-TR1-ND) - Discrete Semiconductor Products
Related parts Rf Diode Discrete Semiconductor Product 350mA 15V 350mW Avago Technologies US Inc. Schottky - 1 Pair Series Connection HSMS-2702-TR1DIODE SCHOTTKY 15V 350MA SOT-23 - HSMS-2702-TR1
Order 'diode schottky 15v 350ma sot-23 - HSMS-2702-TR1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2702-TR1-ND.
DIODE SCHOTTKY 15V 350MA SOT-23 - HSMS-2702-BLKG
Order 'diode schottky 15v 350ma sot-23 - HSMS-2702-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number 516-1911-ND.
DIODE SCHOTTKY 15V 350MA SOT-23 - HSMS-2702-TR1G
Order 'diode schottky 15v 350ma sot-23 - HSMS-2702-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2702-TR1G-ND.
DIODE SCHOTTKY 15V 350MA SOT-23 - HSMS-2702-TR2G
Order 'diode schottky 15v 350ma sot-23 - HSMS-2702-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2702-TR2G-ND.
DIODE SCHOTTKY 15V 350MA SOT-23 - HSMS-2700-TR1
Order 'diode schottky 15v 350ma sot-23 - HSMS-2700-TR1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2700-TR1-ND.
DIODE SCHOTTKY DETECT 2V SOT-23 - HSMS-2852-TR1
Order 'diode schottky detect 2v sot-23 - HSMS-2852-TR1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2852-TR1-ND.
DIODE SCHOTTKY DETECT 4V SOT-23 - HSMS-2862-TR1
Order 'diode schottky detect 4v sot-23 - HSMS-2862-TR1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2862-TR1-ND.
DIODE SCHOTTKY 15V 350MA SOT-23 - HSMS-2700-BLKG
Order 'diode schottky 15v 350ma sot-23 - HSMS-2700-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2700-BLKG-ND.
DIODE SCHOTTKY 15V 350MA SOT-23 - HSMS-2700-TR1G
Order 'diode schottky 15v 350ma sot-23 - HSMS-2700-TR1G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2700-TR1G-ND.
DIODE SCHOTTKY 15V 350MA SOT-23 - HSMS-2700-TR2G
Order 'diode schottky 15v 350ma sot-23 - HSMS-2700-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2700-TR2G-ND.
DIODE SCHOTTKY RF 15V 1A SOT-23 - HSMS-2822-TR1
Order 'diode schottky rf 15v 1a sot-23 - HSMS-2822-TR1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2822-TR1-ND.
DIODE SCHOTTKY 15V 750MA SOT-323 - HSMS-270C-TR1
Order 'diode schottky 15v 750ma sot-323 - HSMS-270C-TR1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-270C-TR1-ND.
DIODE SCHOTTKY DETECT 2V SOT-23 - HSMS-2850-TR1
Order 'diode schottky detect 2v sot-23 - HSMS-2850-TR1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2850-TR1-ND.
DIODE SCHOTTKY DETECT 4V SOT-23 - HSMS-2860-TR1
Order 'diode schottky detect 4v sot-23 - HSMS-2860-TR1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2860-TR1-ND.
DIODE SCHOTTKY DETECT 4V SOT-23 - HSMS-2865-TR1
Order 'diode schottky detect 4v sot-23 - HSMS-2865-TR1' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-2865-TR1-ND.
Options for Rf Diode Discrete Semiconductor Product 350mA 15V 350mW Avago Technologies US Inc. Schottky - 1 Pair Series Connection HSMS-2702-TR1
Send this link via E-Mail
Help With This Screen
