Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIODE TUNING HIGH Q CC SOT-323 - BBY 66-05W E6327

Digi-Key Part Number BBY 66-05W E6327-ND
Price Break
6000
Unit Price
.20150
Extended Price
1209.00
Manufacturer Part NumberBBY 66-05W E6327
DescriptionDIODE TUNING HIGH Q CC SOT-323
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationBBY 66-05W E6327
VendorInfineon Technologies
CategoryDiscrete Semiconductor Products
Package / CaseSOT-323
PackagingTape & Reel (TR)
Capacitance @ Vr, F13.5 @ 4.5V, 1MHz
Q @ Vr, F-
Capacitance Ratio5.41
Voltage - Peak Reverse (Max)12V
Diode/Rectifier Type1 Pair Common Cathode
Mounting TypeSurface Mount
Capacitance Ratio ConditionC1/C4.5
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BBY 66 05W E6327
BBY 6605W E6327

BBY 66-05W E6327 Specification Sheet

Image of DIODE TUNING HIGH Q CC SOT-323 - BBY 66-05W E6327

DIODE TUNING HIGH Q CC SOT-323 - BBY 66-05W E6327 (BBY 66-05W E6327-ND)

Related parts:
DIODE TUNING HIGH Q CC SOT-323 - BBY 66-05W E6327
 Order 'diode tuning high q cc sot-323 - BBY 66-05W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BBY 66-05W E6327-ND.
DIODE TUNING HIGH Q CC SOT-323 - BBY 57-05W E6327
 Order 'diode tuning high q cc sot-323 - BBY 57-05W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BBY 57-05W E6327-ND.
DIODE TUNING HIGH Q CC SOT-323 - BBY 58-05W E6327
 Order 'diode tuning high q cc sot-323 - BBY 58-05W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BBY 58-05W E6327-ND.
DIODE TUNING HIGH Q CC SOT-323 - BBY 53-05W E6327
 Order 'diode tuning high q cc sot-323 - BBY 53-05W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BBY 53-05W E6327-ND.
DIODE TUNING HIGH Q CA SOT-323 - BBY 58-06W E6327
 Order 'diode tuning high q ca sot-323 - BBY 58-06W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BBY 58-06W E6327-ND.
DIODE SCHOTTKY CC SOT-323 - BAS 125-05W E6327
 Order 'diode schottky cc sot-323 - BAS 125-05W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 125-05W E6327-ND.
DIODE SCHOTTKY RF CC SOT-323 - BAT 17-05W E6327
 Order 'diode schottky rf cc sot-323 - BAT 17-05W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAT 17-05W E6327-ND.
DIODE SW GP 80V 250MA SOT-323 - BAS 70-05W E6327
 Order 'diode sw gp 80v 250ma sot-323 - BAS 70-05W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 70-05W E6327-ND.
DIODE RF CC 150V 100MA SOT-323 - BAR 64-05W E6327
 Order 'diode rf cc 150v 100ma sot-323 - BAR 64-05W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAR 64-05W E6327-ND.
DIODE TUNING 12V 50MA SOT-23 - BBY 66-05 E6327
 Order 'diode tuning 12v 50ma sot-23 - BBY 66-05 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BBY 66-05 E6327-ND.
DIODE SCHOTTKY 25V 100MA SOT-323 - BAR 63-05W E6327
 Order 'diode schottky 25v 100ma sot-323 - BAR 63-05W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAR 63-05W E6327-ND.
DIODE ARRAY 80V 200MA SOT-323 - BAS 40-05W E6327
 Order 'diode array 80v 200ma sot-323 - BAS 40-05W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 40-05W E6327-ND.
DIODE SCHOTTKY 4V 110MA SOT-323 - BAT 15-05W E6327
 Order 'diode schottky 4v 110ma sot-323 - BAT 15-05W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAT 15-05W E6327-ND.
DIODE RF CA 150V 100MA SOT-323 - BAR 64-06W E6327
 Order 'diode rf ca 150v 100ma sot-323 - BAR 64-06W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAR 64-06W E6327-ND.
DIODE SW GP 80V 250MA SOT-323 - BAS 70-04W E6327
 Order 'diode sw gp 80v 250ma sot-323 - BAS 70-04W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 70-04W E6327-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIODE TUNING HIGH Q CC SOT-323 - BBY 58-05W E6327 Next: DIODE TUNING SS 14V SOT23 - MMBV432LT1