DIODE ARRAY 80V 200MA SC-74 - BAW 56U E6327 - Diodes, Rectifiers
| Digi-Key Part Number | BAW 56U E6327-ND |
12000 |
.06352 |
Extended Price
762.24 |
| Manufacturer Part Number | BAW 56U E6327 | |||
| Description | DIODE ARRAY 80V 200MA SC-74 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BAW 56U E6327 |
| Vendor | Infineon Technologies |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SC-74 |
| Diode Type | Small Signal, =< 200 mA, Any Speed |
| Structure | 4 Common Anode |
| Number of Diodes | 2 [Nom] |
| Output Current | 200.00 mA [Max] |
| Peak Reverse Voltage | 85 V [Max] |
| Forward Voltage (Vf) | 715.00 mV @ 1.0 mA |
| Reverse Leakage Current | 50.00 µA @ 70.0 V |
| Capacitance | 2.000 pF [Max] |
| Packaging | Tape & Reel, 7" |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BAW 56U E6327 BAW 56U E6327 |
BAW 56U E6327 Specification Sheet
DIODE ARRAY 80V 200MA SC-74 - BAW 56U E6327 (BAW 56U E6327-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE ARRAY 80V 200MA SC-74 - BAW 56U E6327
Order 'diode array 80v 200ma sc-74 - BAW 56U E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAW 56U E6327-ND.
DIODE ARRAY 80V 200MA SC-74 - BAV 70U E6327
Order 'diode array 80v 200ma sc-74 - BAV 70U E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAV 70U E6327-ND.
DIODE ARRAY 80V 200MA SC-74 - BAV 99U E6327
Order 'diode array 80v 200ma sc-74 - BAV 99U E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAV 99U E6327-ND.
DIODE ARRAY 80V 200MA SC-75 - BAW 56T E6327
Order 'diode array 80v 200ma sc-75 - BAW 56T E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAW 56T E6327-ND.
DIODE ARRAY 80V 200MA SC-75 - BAV 70T E6327
Order 'diode array 80v 200ma sc-75 - BAV 70T E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAV 70T E6327-ND.
DIODE ARRAY 80V 200MA SC-75 - BAV 99T E6327
Order 'diode array 80v 200ma sc-75 - BAV 99T E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAV 99T E6327-ND.
DIODE ARRAY 80V 200MA SOT-323 - BAW 156 E6327
Order 'diode array 80v 200ma sot-323 - BAW 156 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAW 156 E6327-ND.
DIODE ARRAY 80V 200MA SOT-363 - BAW 56S E6327
Order 'diode array 80v 200ma sot-363 - BAW 56S E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAW 56S E6327-ND.
DIODE SW GP 80V 200MA SC-74 - BAS 16U E6327
Order 'diode sw gp 80v 200ma sc-74 - BAS 16U E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 16U E6327-ND.
DIODE ARRAY 80V 200MA SOT-363 - BAV 70S E6327
Order 'diode array 80v 200ma sot-363 - BAV 70S E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAV 70S E6327-ND.
DIODE ARRAY 80V 200MA SOT-363 - BAV 99S E6327
Order 'diode array 80v 200ma sot-363 - BAV 99S E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAV 99S E6327-ND.
DIODE ARRAY 80V 200MA SC-75 - BAV 99T E6433
Order 'diode array 80v 200ma sc-75 - BAV 99T E6433' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAV 99T E6433-ND.
DIODE ARRAY 80V 200MA SOT-23 - BAW 56 E6433
Order 'diode array 80v 200ma sot-23 - BAW 56 E6433' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAW 56 E6433-ND.
DIODE ARRAY 80V 200MA SOT-363 - BAW 56S B6327
Order 'diode array 80v 200ma sot-363 - BAW 56S B6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAW 56S B6327-ND.
DIODE ARRAY 80V 200MA SOT-323 - BAS 40-05W E6327
Order 'diode array 80v 200ma sot-323 - BAS 40-05W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 40-05W E6327-ND.
Send this link via E-Mail
Help With This Screen