Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP 33UF 25V ELECT WT SMD - UWT1E330MCL1GB - Capacitors

Digi-Key Part Number 493-2187-6-ND
Price Break
5
10
25
100
500
Unit Price
.22600
.18600
.17240
.15900
.13250
Extended Price
1.13
1.86
4.31
15.90
66.25
Manufacturer Part NumberUWT1E330MCL1GB
DescriptionCAP 33UF 25V ELECT WT SMD
Quantity Available 0 - Value Added Item
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationUWT1E330MCL1GB
VendorNichicon (VA)
CategoryCapacitors
Capacitance33µF
ESR (Equivalent Series Resistance)-
FeaturesGeneral Purpose
Lifetime @ Temp.1000 Hrs @ 105°C
Maximum Temperature-55°C ~ 105°C
Size / Dimension0.248" Dia x 0.213" H (6.30mm x 5.40mm)
Lead Spacing-
Surface Mount Land Size0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting TypeSurface Mount
Package / CaseRadial - Surface Mount
PackagingDigi-Reel®
SeriesWT
Tolerance±20%
Voltage Rating25V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names UWT1E330MCL1GB
UWT1E330MCL1GB
493 2187 6 ND
49321876ND
493-2187-6

UWT1E330MCL1GB Specification Sheet

Image of CAP 33UF 25V ELECT WT SMD - UWT1E330MCL1GB

CAP 33UF 25V ELECT WT SMD - UWT1E330MCL1GB (493-2187-6-ND) - Capacitors

Related parts Capacitors :
CAP 33UF 25V ELECT WT SMD - UWT1E330MCL1GB
 Order 'cap 33uf 25v elect wt smd - UWT1E330MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2187-1-ND.
CAP 33UF 25V ELECT WT SMD - UWT1E330MCL1GB
 Order 'cap 33uf 25v elect wt smd - UWT1E330MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2187-6-ND.
CAP 33UF 25V ELECT WT SMD - UWT1E330MCL1GB
 Order 'cap 33uf 25v elect wt smd - UWT1E330MCL1GB' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2187-2-ND.
CAP 33UF 25V ELECT WX SMD - UWX1E330MCL1GB
 Order 'cap 33uf 25v elect wx smd - UWX1E330MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2110-1-ND.
CAP 33UF 25V ELECT WX SMD - UWX1E330MCL1GB
 Order 'cap 33uf 25v elect wx smd - UWX1E330MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2110-6-ND.
CAP 33UF 4V ELECT WT SMD - UWT0G330MCL1GB
 Order 'cap 33uf 4v elect wt smd - UWT0G330MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2139-1-ND.
CAP 33UF 4V ELECT WT SMD - UWT0G330MCL1GB
 Order 'cap 33uf 4v elect wt smd - UWT0G330MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2139-6-ND.
CAP 33UF 6.3V ELECT WT SMD - UWT0J330MCL1GB
 Order 'cap 33uf 6.3v elect wt smd - UWT0J330MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2151-1-ND.
CAP 33UF 6.3V ELECT WT SMD - UWT0J330MCL1GB
 Order 'cap 33uf 6.3v elect wt smd - UWT0J330MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2151-6-ND.
CAP 33UF 10V ELECT WT SMD - UWT1A330MCL1GB
 Order 'cap 33uf 10v elect wt smd - UWT1A330MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2163-1-ND.
CAP 33UF 10V ELECT WT SMD - UWT1A330MCL1GB
 Order 'cap 33uf 10v elect wt smd - UWT1A330MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2163-6-ND.
CAP 33UF 16V ELECT WT SMD - UWT1C330MCL1GB
 Order 'cap 33uf 16v elect wt smd - UWT1C330MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2175-1-ND.
CAP 33UF 16V ELECT WT SMD - UWT1C330MCL1GB
 Order 'cap 33uf 16v elect wt smd - UWT1C330MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2175-6-ND.
CAP 4.7UF 25V ELECT WT SMD - UWT1E4R7MCL2GB
 Order 'cap 4.7uf 25v elect wt smd - UWT1E4R7MCL2GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2183-1-ND.
CAP 4.7UF 25V ELECT WT SMD - UWT1E4R7MCL2GB
 Order 'cap 4.7uf 25v elect wt smd - UWT1E4R7MCL2GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2183-6-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP 33UF 25V ELECT WT SMD - UWT1E330MCL1GB Next: CAP 33UF 25V ELECT WT SMD - UWT1E330MCR1GB