Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIODE ARRAY 80V 200MA SOT-23 - BAV 199 B6327

Digi-Key Part Number BAV 199 B6327-ND
Price Break
30000
Unit Price
.02346
Extended Price
703.80
Manufacturer Part NumberBAV 199 B6327
DescriptionDIODE ARRAY 80V 200MA SOT-23
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationBAV 199 B6327
VendorInfineon Technologies
CategoryDiodes, Rectifiers
Mounting TypeSurface (SMD, SMT)
Package NameSOT-23
Diode TypeFast Recovery, =< 500 ns, > 200 mA
Structure1 Pair Series, Center Tap
Number of Diodes2 [Nom]
Output Current200.00 mA [Max]
Peak Reverse Voltage85 V [Max]
Forward Voltage (Vf)900.00 mV @ 1.0 mA
Reverse Leakage Current5.00 nA @ 75.0 V
Capacitance2.000 µF [Typ]
PackagingTape & Reel, 13"
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BAV 199 B6327
BAV 199 B6327

BAV 199 B6327 Specification Sheet

Image of DIODE ARRAY 80V 200MA SOT-23 - BAV 199 B6327

DIODE ARRAY 80V 200MA SOT-23 - BAV 199 B6327 (BAV 199 B6327-ND)

Related parts:
DIODE ARRAY 80V 200MA SOT-23 - BAV 199 B6327
 Order 'diode array 80v 200ma sot-23 - BAV 199 B6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAV 199 B6327-ND.
DIODE ARRAY 80V 200MA SOT-23 - BAV 199 E6433
 Order 'diode array 80v 200ma sot-23 - BAV 199 E6433' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAV 199 E6433-ND.
DIODE ARRAY 80V 200MA SOT-23 - BAV 99 B6327
 Order 'diode array 80v 200ma sot-23 - BAV 99 B6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAV 99 B6327-ND.
DIODE ARRAY 80V 200MA SOT-23 - BAV 170 E6433
 Order 'diode array 80v 200ma sot-23 - BAV 170 E6433' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAV 170 E6433-ND.
DIODE ARRAY 80V 200MA SOT-23 - BAV 70 E6433
 Order 'diode array 80v 200ma sot-23 - BAV 70 E6433' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAV 70 E6433-ND.
DIODE ARRAY 80V 200MA SOT-23 - BAV 99 E6433
 Order 'diode array 80v 200ma sot-23 - BAV 99 E6433' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAV 99 E6433-ND.
DIODE ARRAY 80V 200MA SOT-363 - BAV 70S E6327
 Order 'diode array 80v 200ma sot-363 - BAV 70S E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAV 70S E6327-ND.
DIODE ARRAY 80V 200MA SOT-363 - BAV 99S E6327
 Order 'diode array 80v 200ma sot-363 - BAV 99S E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAV 99S E6327-ND.
DIODE ARRAY 80V 200MA SOT-363 - BAV 99S E6433
 Order 'diode array 80v 200ma sot-363 - BAV 99S E6433' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAV 99S E6433-ND.
DIODE ARRAY 80V 200MA SOT-23 - BAW 56 E6433
 Order 'diode array 80v 200ma sot-23 - BAW 56 E6433' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAW 56 E6433-ND.
DIODE ARRAY 80V 200MA SOT-363 - BAW 56S B6327
 Order 'diode array 80v 200ma sot-363 - BAW 56S B6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAW 56S B6327-ND.
DIODE SW HS CC 80V 200MA SOT-23 - BAV 70 B5003
 Order 'diode sw hs cc 80v 200ma sot-23 - BAV 70 B5003' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAV70B5003INCT-ND.
DIODE SW HS CC 80V 200MA SOT-23 - BAV 70 B5003
 Order 'diode sw hs cc 80v 200ma sot-23 - BAV 70 B5003' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAV70B5003INDKR-ND.
DIODE SW HS CC 80V 200MA SOT-23 - BAV 70 B5003
 Order 'diode sw hs cc 80v 200ma sot-23 - BAV 70 B5003' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAV70B5003INTR-ND.
DIODE SW HS SER 80V 200MA SOT-23 - BAV 99 B5003
 Order 'diode sw hs ser 80v 200ma sot-23 - BAV 99 B5003' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAV99B5003INCT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIODE ARRAY 80V 200MA SOT-23 - BAV 170 E6433 Next: DIODE ARRAY 80V 200MA SOT-23 - BAV 199 E6433