Keywords:





Rf Diode Discrete Semiconductor Product 100mA 150V 250mW Infineon Technologies PIN - 2 Independant BAR 64-07 E6327

DIODE RF PAR 150V 100MA SOT-143 - BAR 64-07 E6327 - Discrete Semiconductor Products

Digi-Key Part Number BAR 64-07 E6327-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberBAR 64-07 E6327
DescriptionDIODE RF PAR 150V 100MA SOT-143
Quantity Available Non-Stock
All prices are in USD

Purchase Rf Diode Discrete Semiconductor Product 100mA 150V 250mW Infineon Technologies PIN - 2 Independant BAR 64-07 E6327
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Rf Diode Discrete Semiconductor Product 100mA 150V 250mW Infineon Technologies PIN - 2 Independant BAR 64-07 E6327
Technical/Catalog InformationBAR 64-07 E6327
VendorInfineon Technologies
CategoryDiscrete Semiconductor Products
Package / CaseSOT-143, SOT-143B, TO-253AA
PackagingTape & Reel (TR)
Current - Max100mA
Capacitance @ Vr, F0.35pF @ 20V, 1MHz
Diode Type PIN - 2 Independant
Resistance @ If, F1.35 Ohm @ 100mA, 100MHz
Voltage - Peak Reverse (Max)150V
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Power Dissipation (Max)250mW
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BAR 64 07 E6327
BAR 6407 E6327

BAR 64-07 E6327 Specification Sheet

Image of DIODE RF PAR 150V 100MA SOT-143 - BAR 64-07 E6327

DIODE RF PAR 150V 100MA SOT-143 - BAR 64-07 E6327 (BAR 64-07 E6327-ND) - Discrete Semiconductor Products

Related parts Rf Diode Discrete Semiconductor Product 100mA 150V 250mW Infineon Technologies PIN - 2 Independant BAR 64-07 E6327
Rf Diode Discrete Semiconductor Product 100mA 150V 250mW Infineon Technologies PIN - 2 Independant BAR 64-07 E6327
 Order 'diode rf par 150v 100ma sot-143 - BAR 64-07 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAR 64-07 E6327-ND.
Rf Diode Discrete Semiconductor Product 100mA 150V Infineon Technologies PIN - 1 Pair Common Cathode BAR 64-05 E6327
 Order 'diode rf cc 150v 100ma sot-23 - BAR 64-05 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAR 64-05 E6327-ND.
Rf Diode Discrete Semiconductor Product 100mA 150V Infineon Technologies PIN - 1 Pair Common Cathode BAR 64-05W E6327
 Order 'diode rf cc 150v 100ma sot-323 - BAR 64-05W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAR 64-05W E6327-ND.
Rf Diode Discrete Semiconductor Product 100mA 150V Infineon Technologies PIN - 1 Pair Common Anode BAR 64-06 E6327
 Order 'diode rf ca 150v 100ma sot-23 - BAR 64-06 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAR 64-06 E6327-ND.
Rf Diode Discrete Semiconductor Product 100mA 150V Infineon Technologies PIN - 1 Pair Common Anode BAR 64-06W E6327
 Order 'diode rf ca 150v 100ma sot-323 - BAR 64-06W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAR 64-06W E6327-ND.
Rf Diode Discrete Semiconductor Product 100mA 150V Infineon Technologies PIN - 1 Pair Series Connection BAR 64-04 E6327
 Order 'diode rf ser 150v 100ma sot-23 - BAR 64-04 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAR 64-04 E6327-ND.
Rf Diode Discrete Semiconductor Product 100mA 150V Infineon Technologies PIN - 1 Pair Series Connection BAR 64-04W E6327
 Order 'diode rf ser 150v 100ma sot-323 - BAR 64-04W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAR 64-04W E6327-ND.
Rf Diode Discrete Semiconductor Product 100mA 150V Infineon Technologies PIN - Single BAR 64-02V E6327
 Order 'diode rf sgl 150v 100ma sc-79 - BAR 64-02V E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAR64-02VE6327INTR-ND.
Rf Diode Discrete Semiconductor Product 100mA 150V Infineon Technologies PIN - Single BAR 64-03W E6327
 Order 'diode rf sgl 150v 100ma sod-323 - BAR 64-03W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAR 64-03W E6327-ND.
Rf Diode Discrete Semiconductor Product 100mA 150V Infineon Technologies (VA) PIN - Single BAR 64-02V E6327
 Order 'diode rf sgl 150v 100ma sc-79 - BAR 64-02V E6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BAR64-02VE6327INCT-ND.
Rf Diode Discrete Semiconductor Product 100mA 150V Infineon Technologies (VA) PIN - Single BAR 64-02V E6327
 Order 'diode rf sgl 150v 100ma sc-79 - BAR 64-02V E6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BAR64-02VE6327INDKR-ND.
Rf Diode Discrete Semiconductor Product 100mA 150V Infineon Technologies PIN - 1 Pair Common Cathode BAR 64-05 E6433
 Order 'diode rf cc 150v 100ma sot-23 - BAR 64-05 E6433' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAR 64-05 E6433-ND.
Rf Diode Discrete Semiconductor Product 100mA 150V Infineon Technologies PIN - 1 Pair Common Cathode BAR 64-05W E6433
 Order 'diode rf cc 150v 100ma sot-323 - BAR 64-05W E6433' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAR 64-05W E6433-ND.
Rf Diode Discrete Semiconductor Product 100mA 150V 250mW Infineon Technologies PIN - Single BAR 64-02V E6127
 Order 'diode rf sgl 150v 100ma sc-79 - BAR 64-02V E6127' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAR 64-02V E6127-ND.
Rf Diode Discrete Semiconductor Product 100mA 50V Infineon Technologies PIN - 1 Pair Common Cathode BAR 63-05 E6327
 Order 'diode rf cc 50v 100ma sot-23 - BAR 63-05 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAR 63-05 E6327-ND.

Options for Rf Diode Discrete Semiconductor Product 100mA 150V 250mW Infineon Technologies PIN - 2 Independant BAR 64-07 E6327
Send this link via E-Mail
Help With This Screen

DIODE RF PAR 150V 100MA SOT-143 - BAR 64-07 E6327
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No.
Previous: DIODE RF ESD 2CH SOT363-6 - ESD1P0RFSE6327 Next: DIODE RF PIN 200V 1.5A QFN - SMP1302-085LF
DIODE RF PAR 150V 100MA SOT-143 - BAR 64-07 E6327