DIODE RF SER 150V 100MA SOT-23 - BAR 64-04 E6327
| Digi-Key Part Number | BAR 64-04 E6327-ND |
9000 |
.11700 |
Extended Price
1053.00 |
| Manufacturer Part Number | BAR 64-04 E6327 | |||
| Description | DIODE RF SER 150V 100MA SOT-23 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BAR 64-04 E6327 |
| Vendor | Infineon Technologies |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-23 |
| Diode Type | Standard Recovery, > 200 mA |
| Structure | 1 Pair Series, Center Tap |
| Number of Diodes | 2 [Nom] |
| Output Current | 100.00 mA [Max] |
| Peak Reverse Voltage | 150 V [Max] |
| Forward Voltage (Vf) | 1.10 V @ 50.0 mA |
| Resistance | 20.00 Ohms @ 100.0 MHz |
| Capacitance | 0.350 pF [Max] |
| Packaging | Tape & Reel, 7" |
| Breakdown Voltage | 150.00 V [Max] |
| Power Dissipation | 250.000 mW [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BAR 64 04 E6327 BAR 6404 E6327 |
BAR 64-04 E6327 Specification Sheet
DIODE RF SER 150V 100MA SOT-23 - BAR 64-04 E6327 (BAR 64-04 E6327-ND)
Related parts :DIODE RF SER 150V 100MA SOT-23 - BAR 64-04 E6327
Order 'diode rf ser 150v 100ma sot-23 - BAR 64-04 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAR 64-04 E6327-ND.
DIODE RF CC 150V 100MA SOT-23 - BAR 64-05 E6327
Order 'diode rf cc 150v 100ma sot-23 - BAR 64-05 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAR 64-05 E6327-ND.
DIODE RF CC 150V 100MA SOT-23 - BAR 64-05 E6433
Order 'diode rf cc 150v 100ma sot-23 - BAR 64-05 E6433' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAR 64-05 E6433-ND.
DIODE RF CA 150V 100MA SOT-23 - BAR 64-06 E6327
Order 'diode rf ca 150v 100ma sot-23 - BAR 64-06 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAR 64-06 E6327-ND.
DIODE RF SER 50V 100MA SOT-23 - BAR 63-04 E6327
Order 'diode rf ser 50v 100ma sot-23 - BAR 63-04 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAR 63-04 E6327-ND.
DIODE RF SER 150V 100MA SOT-323 - BAR 64-04W E6327
Order 'diode rf ser 150v 100ma sot-323 - BAR 64-04W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAR 64-04W E6327-ND.
DIODE RF CC 150V 100MA SOT-323 - BAR 64-05W E6327
Order 'diode rf cc 150v 100ma sot-323 - BAR 64-05W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAR 64-05W E6327-ND.
DIODE RF CC 150V 100MA SOT-323 - BAR 64-05W E6433
Order 'diode rf cc 150v 100ma sot-323 - BAR 64-05W E6433' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAR 64-05W E6433-ND.
DIODE RF CA 150V 100MA SOT-323 - BAR 64-06W E6327
Order 'diode rf ca 150v 100ma sot-323 - BAR 64-06W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAR 64-06W E6327-ND.
DIODE RF PAR 150V 100MA SOT-143 - BAR 64-07 E6327
Order 'diode rf par 150v 100ma sot-143 - BAR 64-07 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAR 64-07 E6327-ND.
DIODE RF CC 50V 100MA SOT-23 - BAR 63-05 E6327
Order 'diode rf cc 50v 100ma sot-23 - BAR 63-05 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAR 63-05 E6327-ND.
DIODE RF CC 50V 100MA SOT-23 - BAR 63-05 E6433
Order 'diode rf cc 50v 100ma sot-23 - BAR 63-05 E6433' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAR 63-05 E6433-ND.
DIODE RF CA 50V 100MA SOT-23 - BAR 63-06 E6327
Order 'diode rf ca 50v 100ma sot-23 - BAR 63-06 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAR 63-06 E6327-ND.
DIODE RF SGL 150V 100MA TSLP2-7 - BAR 64-02LRH E6327
Order 'diode rf sgl 150v 100ma tslp2-7 - BAR 64-02LRH E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAR 64-02LRH E6327-ND.
DIODE RF SGL 150V 100MA TSLP2-7 - BAR 64-02LRH E6433
Order 'diode rf sgl 150v 100ma tslp2-7 - BAR 64-02LRH E6433' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAR 64-02LRH E6433-ND.
Send this link via E-Mail
Help With This Screen