DIODE RF DUAL 100V 140M SOT-143 - BAR 61 E6327 - Discrete Semiconductor Products
| Digi-Key Part Number | BAR 61 E6327-ND |
3000 |
.37071 |
Extended Price
1112.13 |
| Manufacturer Part Number | BAR 61 E6327 | |||
| Description | DIODE RF DUAL 100V 140M SOT-143 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BAR 61 E6327 |
| Vendor | Infineon Technologies |
| Category | Discrete Semiconductor Products |
| Package / Case | SOT-143, SOT-143B, TO-253AA |
| Packaging | Tape & Reel (TR) |
| Current - Max | 140mA |
| Capacitance @ Vr, F | 0.5pF @ 50V, 1MHz |
| Diode Type | PIN - 3 Common Cathode, Series |
| Resistance @ If, F | 12 Ohm @ 10mA, 100MHz |
| Voltage - Peak Reverse (Max) | 100V |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Power Dissipation (Max) | 250mW |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BAR 61 E6327 BAR 61 E6327 |
BAR 61 E6327 Specification Sheet
DIODE RF DUAL 100V 140M SOT-143 - BAR 61 E6327 (BAR 61 E6327-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE RF DUAL 100V 140M SOT-143 - BAR 61 E6327
Order 'diode rf dual 100v 140m sot-143 - BAR 61 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAR 61 E6327-ND.
DIODE RF DUAL 100V 140MA SOT-23 - BAR 14-1 E6327
Order 'diode rf dual 100v 140ma sot-23 - BAR 14-1 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAR14-1E6327INTR-ND.
DIODE RF DUAL 100V 140MA SOT-23 - BAR 15-1 E6327
Order 'diode rf dual 100v 140ma sot-23 - BAR 15-1 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAR15-1E6327INTR-ND.
DIODE RF DUAL 100V 140MA SOT-23 - BAR 16-1 E6327
Order 'diode rf dual 100v 140ma sot-23 - BAR 16-1 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAR 16-1 E6327-ND.
DIODE RF DUAL 100V 140MA SOT-23 - BAR 14-1 E6327
Order 'diode rf dual 100v 140ma sot-23 - BAR 14-1 E6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BAR14-1E6327INCT-ND.
DIODE RF DUAL 100V 140MA SOT-23 - BAR 14-1 E6327
Order 'diode rf dual 100v 140ma sot-23 - BAR 14-1 E6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BAR14-1E6327INDKR-ND.
DIODE RF DUAL 100V 140MA SOT-23 - BAR 15-1 E6327
Order 'diode rf dual 100v 140ma sot-23 - BAR 15-1 E6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BAR15-1E6327INCT-ND.
DIODE RF DUAL 100V 140MA SOT-23 - BAR 15-1 E6327
Order 'diode rf dual 100v 140ma sot-23 - BAR 15-1 E6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BAR15-1E6327INDKR-ND.
DIODE RF PAR 150V 100MA SOT-143 - BAR 64-07 E6327
Order 'diode rf par 150v 100ma sot-143 - BAR 64-07 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAR 64-07 E6327-ND.
DIODE RF SGL 30V 100MA SOT-343 - BAR 81W E6327
Order 'diode rf sgl 30v 100ma sot-343 - BAR 81W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAR81WE6327INTR-ND.
DIODE RF SGL 30V 100MA SOT-343 - BAR 81W E6327
Order 'diode rf sgl 30v 100ma sot-343 - BAR 81W E6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BAR81WE6327INCT-ND.
DIODE RF SGL 30V 100MA SOT-343 - BAR 81W E6327
Order 'diode rf sgl 30v 100ma sot-343 - BAR 81W E6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BAR81WE6327INDKR-ND.
DIODE SW HS 80V 200MA SOT-143 - BAS 28 E6327
Order 'diode sw hs 80v 200ma sot-143 - BAS 28 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 28 E6327-ND.
AMP RF CASCODE 6V 20MA SOT-143 - BGA 416 E6327
Order 'amp rf cascode 6v 20ma sot-143 - BGA 416 E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BGA416E6327INTR-ND.
AMP RF CASCODE 6V 20MA SOT-143 - BGA 416 E6327
Order 'amp rf cascode 6v 20ma sot-143 - BGA 416 E6327' online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BGA416E6327INCT-ND.
Send this link via E-Mail
Help With This Screen
