Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

DIODE PIN 175V 100MA SOT-23 - BAP64-04 T/R - Discrete Semiconductor Products

Digi-Key Part Number 568-1931-1-ND
Price Break
1
25
100
250
500
1000
Unit Price
.43000
.34720
.26040
.18228
.14408
.12152
Extended Price
0.43
8.68
26.04
45.57
72.04
121.52
Manufacturer Part NumberBAP64-04 T/R
DescriptionDIODE PIN 175V 100MA SOT-23
Quantity Available 937
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationBAP64-04 T/R
VendorNXP Semiconductors (VA)
CategoryDiscrete Semiconductor Products
Package / CaseSST3 (SOT-23-3)
PackagingCut Tape (CT)
Current - Max100mA
Capacitance @ Vr, F0.35pF @ 20V, 1MHz
Diode/Rectifier TypePIN - 1 Pair Series Connection
Resistance @ If, F1.35 Ohm @ 100mA, 100MHz
Voltage - Peak Reverse (Max)175V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BAP64 04 T R
BAP6404 TR
568 1931 1 ND
56819311ND
568-1931-1

BAP64-04 T/R Specification Sheet

Image of DIODE PIN 175V 100MA SOT-23 - BAP64-04 T/R

DIODE PIN 175V 100MA SOT-23 - BAP64-04 T/R (568-1931-1-ND) - Discrete Semiconductor Products

Related parts Discrete Semiconductor Products:
DIODE PIN 175V 100MA SOT-23 - BAP64-04 T/R
 Order 'diode pin 175v 100ma sot-23 - BAP64-04 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1931-1-ND.
DIODE PIN 175V 100MA SOT-23 - BAP64-04 T/R
 Order 'diode pin 175v 100ma sot-23 - BAP64-04 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1931-2-ND.
DIODE PIN 175V 100MA SOT-23 - BAP64-04 T/R
 Order 'diode pin 175v 100ma sot-23 - BAP64-04 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1931-6-ND.
DIODE PIN 175V 100MA SOT-23 - BAP64-05 T/R
 Order 'diode pin 175v 100ma sot-23 - BAP64-05 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1933-1-ND.
DIODE PIN 175V 100MA SOT-23 - BAP64-05 T/R
 Order 'diode pin 175v 100ma sot-23 - BAP64-05 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1933-2-ND.
DIODE PIN 175V 100MA SOT-23 - BAP64-06 T/R
 Order 'diode pin 175v 100ma sot-23 - BAP64-06 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1935-1-ND.
DIODE PIN 175V 100MA SOT-23 - BAP64-06 T/R
 Order 'diode pin 175v 100ma sot-23 - BAP64-06 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1935-2-ND.
DIODE PIN 175V 100MA SOT-23 - BAP64-05 T/R
 Order 'diode pin 175v 100ma sot-23 - BAP64-05 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1933-6-ND.
DIODE PIN 175V 100MA SOT-23 - BAP64-06 T/R
 Order 'diode pin 175v 100ma sot-23 - BAP64-06 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1935-6-ND.
DIODE PIN 60V 100MA SOT-23 - BAP1321-04 T/R
 Order 'diode pin 60v 100ma sot-23 - BAP1321-04 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BAP1321-04 T/R-ND.
DIODE PIN 175V 100MA SOD-523 - BAP64-02 T/R
 Order 'diode pin 175v 100ma sod-523 - BAP64-02 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1929-1-ND.
DIODE PIN 175V 100MA SOD-523 - BAP64-02 T/R
 Order 'diode pin 175v 100ma sod-523 - BAP64-02 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1929-2-ND.
DIODE PIN 175V 100MA SOD-323 - BAP64-03 T/R
 Order 'diode pin 175v 100ma sod-323 - BAP64-03 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1930-1-ND.
DIODE PIN 175V 100MA SOD-323 - BAP64-03 T/R
 Order 'diode pin 175v 100ma sod-323 - BAP64-03 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1930-2-ND.
DIODE PIN 100V 100MA SOT-323 - BAP64-04W T/R
 Order 'diode pin 100v 100ma sot-323 - BAP64-04W T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1932-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: DIODE PIN 175V 100MA SOD-523 - BAP64-02 T/R Next: DIODE PIN 175V 100MA SOT-23 - BAP64-04 T/R