DIODE PIN 50V 100MA SOT-323 - BAP63-05W T/R - Discrete Semiconductor Products
| Digi-Key Part Number | 568-1928-2-ND |
3000 6000 12000 24000 51000 99000 |
.15984 .15392 .15096 .14800 .14504 .14208 |
Extended Price
479.52 923.52 1811.52 3552.00 7397.04 14065.92 |
| Manufacturer Part Number | BAP63-05W T/R | |||
| Description | DIODE PIN 50V 100MA SOT-323 | |||
| Quantity Available | 12000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BAP63-05W T/R |
| Vendor | NXP Semiconductors |
| Category | Discrete Semiconductor Products |
| Package / Case | UMT3 (SOT-323, SC-70) |
| Packaging | Tape & Reel (TR) |
| Current - Max | 100mA |
| Capacitance @ Vr, F | 0.35pF @ 20V, 1MHz |
| Diode/Rectifier Type | PIN - 1 Pair Common Cathode |
| Resistance @ If, F | 1.5 Ohm @ 100mA, 100MHz |
| Voltage - Peak Reverse (Max) | 50V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BAP63 05W T R BAP6305W TR 568 1928 2 ND 56819282ND 568-1928-2 |
BAP63-05W T/R Specification Sheet
DIODE PIN 50V 100MA SOT-323 - BAP63-05W T/R (568-1928-2-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE PIN 50V 100MA SOT-323 - BAP63-05W T/R
Order 'diode pin 50v 100ma sot-323 - BAP63-05W T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1928-1-ND.
DIODE PIN 50V 100MA SOT-323 - BAP63-05W T/R
Order 'diode pin 50v 100ma sot-323 - BAP63-05W T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1928-2-ND.
DIODE PIN 50V 100MA SOT-323 - BAP63-05W T/R
Order 'diode pin 50v 100ma sot-323 - BAP63-05W T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1928-6-ND.
DIODE PIN 50V 100MA SOD-323 - BAP63-03 T/R
Order 'diode pin 50v 100ma sod-323 - BAP63-03 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1927-1-ND.
DIODE PIN 50V 100MA SOD-323 - BAP63-03 T/R
Order 'diode pin 50v 100ma sod-323 - BAP63-03 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1927-2-ND.
DIODE PIN 100V 100MA SOT-323 - BAP64-05W T/R
Order 'diode pin 100v 100ma sot-323 - BAP64-05W T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1934-1-ND.
DIODE PIN 100V 100MA SOT-323 - BAP64-05W T/R
Order 'diode pin 100v 100ma sot-323 - BAP64-05W T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1934-2-ND.
DIODE PIN 30V 100MA SOT-323 - BAP65-05W T/R
Order 'diode pin 30v 100ma sot-323 - BAP65-05W T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1939-1-ND.
DIODE PIN 30V 100MA SOT-323 - BAP65-05W T/R
Order 'diode pin 30v 100ma sot-323 - BAP65-05W T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1939-2-ND.
DIODE PIN 50V 100MA SOT-323 - BAP70-04W T/R
Order 'diode pin 50v 100ma sot-323 - BAP70-04W T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number BAP70-04W T/R-ND.
DIODE PIN 50V 100MA SOD-323 - BAP63-03 T/R
Order 'diode pin 50v 100ma sod-323 - BAP63-03 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1927-6-ND.
DIODE PIN 100V 100MA SOT-323 - BAP64-05W T/R
Order 'diode pin 100v 100ma sot-323 - BAP64-05W T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1934-6-ND.
DIODE PIN 30V 100MA SOT-323 - BAP65-05W T/R
Order 'diode pin 30v 100ma sot-323 - BAP65-05W T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1939-6-ND.
DIODE PIN 50V 100MA SOD-523 - BAP63-02 T/R
Order 'diode pin 50v 100ma sod-523 - BAP63-02 T/R' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1926-1-ND.
DIODE PIN 50V 100MA SOD-523 - BAP63-02 T/R
Order 'diode pin 50v 100ma sod-523 - BAP63-02 T/R' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1926-2-ND.
Send this link via E-Mail
Help With This Screen