DIODE SCHOTTKY DL CC 30V SOT-323 - ZUMD54CTA
| Digi-Key Part Number | ZUMD54CTR-ND |
3000 6000 12000 24000 |
.19350 .16770 .16125 .15480 |
Extended Price
580.50 1006.20 1935.00 3715.20 |
| Manufacturer Part Number | ZUMD54CTA | |||
| Description | DIODE SCHOTTKY DL CC 30V SOT-323 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | ZUMD54CTA |
| Vendor | Zetex Semiconductors |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-323 |
| Structure | 1 Pair Common Cathode |
| Diode Type | Schottky |
| Repetitive Reverse Voltage (Vrrm) | 30 V [Max] |
| Forward Voltage (Vf) | 500.00 mV @ 30.0 mA |
| Reverse Leakage Current | 2.00 µA @ 25.0 V |
| Capacitance | 10.000 pF [Typ] |
| Reverse Recovery Time (trr) | 5.0 ns [Max] |
| Packaging | Tape & Reel |
| Power Dissipation | 330.000 mW [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
ZUMD54CTA ZUMD54CTA ZUMD54CTR ND ZUMD54CTRND ZUMD54CTR |
ZUMD54CTA Specification Sheet
DIODE SCHOTTKY DL CC 30V SOT-323 - ZUMD54CTA (ZUMD54CTR-ND)
Related parts:DIODE SCHOTTKY DL CC 30V SOT-323 - ZUMD54CTA
Order 'diode schottky dl cc 30v sot-323 - ZUMD54CTA' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZUMD54CCT-ND.
DIODE SCHOTTKY DL CC 30V SOT-323 - ZUMD54CTA
Order 'diode schottky dl cc 30v sot-323 - ZUMD54CTA' online from Digi-Key. Manufactured by Zetex Semiconductors. Digi-Key part number ZUMD54CTR-ND.
DIODE SCHOTTKY DL CC 30V SOT-323 - BAT54CWT1G
Order 'diode schottky dl cc 30v sot-323 - BAT54CWT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BAT54CWT1G-ND.
DIODE SCHOTTKY DL CC 30V SOT-323 - BAT54CWT1
Order 'diode schottky dl cc 30v sot-323 - BAT54CWT1' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BAT54CWT1-ND.
DIODE SCHOTTKY DL CC 30V SOT-323 - BAT54CWT1G
Order 'diode schottky dl cc 30v sot-323 - BAT54CWT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BAT54CWT1GOSDKR-ND.
DIODE SCHOTTKY DL CC 30V SOT-323 - BAT54CWT1G
Order 'diode schottky dl cc 30v sot-323 - BAT54CWT1G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BAT54CWT1GOSTR-ND.
DIODE SCHOTTKY RF CC 15V SOT-323 - HSMS-282F-BLKG
Order 'diode schottky rf cc 15v sot-323 - HSMS-282F-BLKG' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-282F-BLKG-ND.
DIODE SCHOTTKY RF CC 15V SOT-323 - HSMS-282F-TR2G
Order 'diode schottky rf cc 15v sot-323 - HSMS-282F-TR2G' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HSMS-282F-TR2G-ND.
DIODE SCHOTTKY DL CA 15V SOT-23 - ZC2812ETA
Order 'diode schottky dl ca 15v sot-23 - ZC2812ETA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZC2812ECT-ND.
DIODE SCHOTTKY DL CA 15V SOT-23 - ZC2812ETA
Order 'diode schottky dl ca 15v sot-23 - ZC2812ETA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZC2812ETR-ND.
DIODE SCHOTTKY DL CA 15V SOT-23 - ZC2813ETA
Order 'diode schottky dl ca 15v sot-23 - ZC2813ETA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZC2813ECT-ND.
DIODE SCHOTTKY DL CA 15V SOT-23 - ZC2813ETA
Order 'diode schottky dl ca 15v sot-23 - ZC2813ETA' online from Digi-Key. Manufactured by Zetex Inc. Digi-Key part number ZC2813ETR-ND.
DIODE SWITCH DUAL CC 30V SOT-23 - BAT54CLT3G
Order 'diode switch dual cc 30v sot-23 - BAT54CLT3G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BAT54CLT3G-ND.
DIODE SCHOTTKY N-CH 30V SOD-323 - BAS 3010A-03W E6327
Order 'diode schottky n-ch 30v sod-323 - BAS 3010A-03W E6327' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 3010A-03W E6327-ND.
DIODE ZENER DUAL CC 30V SOT-23 - DZ23C30-7
Order 'diode zener dual cc 30v sot-23 - DZ23C30-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DZ23C30DICT-ND.
Send this link via E-Mail
Help With This Screen