DIODE 200V 150A COM ANODE DO-8 - 80-6660 - Diodes, Rectifiers
| Digi-Key Part Number | Y BK BK-ND |
1 |
77.50000 |
Extended Price
77.50 |
| Manufacturer Part Number | 80-6660 | |||
| Description | DIODE 200V 150A COM ANODE DO-8 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 80-6660 |
| Vendor | SGI/Vishay |
| Category | Diodes, Rectifiers |
| Mounting Type | Stud |
| Package Name | DO-8 |
| Structure | 1 Pair Common Anode |
| Repetitive Reverse Voltage (Vrrm) | 200 V [Max] |
| Packaging | Bulk |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
80 6660 806660 Y BK BK ND Y BK BKND Y BK BK |
DIODE 200V 150A COM ANODE DO-8 - 80-6660 (Y BK BK-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE 200V 150A COM ANODE DO-8 - 80-6660
Order 'diode 200v 150a com anode do-8 - 80-6660' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number Y BK BK-ND.
DIODE 600V 150A COM ANODE DO-8 - 80-6002
Order 'diode 600v 150a com anode do-8 - 80-6002' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number Y BK R-ND.
DIODE 200V 150A COM CATH DO-8 - 80-6659
Order 'diode 200v 150a com cath do-8 - 80-6659' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number Y R BK-ND.
DIODE 200V 70A COM ANODE DO-5 - 80-6071
Order 'diode 200v 70a com anode do-5 - 80-6071' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number O BK BK-ND.
DIODE 200V 40A COM ANODE DO-5 - 80-6063
Order 'diode 200v 40a com anode do-5 - 80-6063' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number R BK BK-ND.
DIODE 600V 150A COM CATH DO-8 - 80-6001
Order 'diode 600v 150a com cath do-8 - 80-6001' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number Y R R-ND.
DIODE 400V 150A COM ANODE DO-8 - 80-6000
Order 'diode 400v 150a com anode do-8 - 80-6000' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number Y BK BN-ND.
DIODE 800V 150A COM ANODE DO-8 - 80-6004
Order 'diode 800v 150a com anode do-8 - 80-6004' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number Y BK O-ND.
DIODE 1000V 150A COM ANODE DO-8 - 80-6006
Order 'diode 1000v 150a com anode do-8 - 80-6006' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number Y BK Y-ND.
DIODE 600V 70A COM ANODE DO-5 - 80-6073
Order 'diode 600v 70a com anode do-5 - 80-6073' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number O BK R-ND.
DIODE 200V 70A COM CATH DO-5 - 80-6070
Order 'diode 200v 70a com cath do-5 - 80-6070' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number O R BK-ND.
DIODE 600V 40A COM ANODE DO-5 - 80-6064
Order 'diode 600v 40a com anode do-5 - 80-6064' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number R BK R-ND.
DIODE 1000V 40A COM ANODE DO-5 - 80-6065
Order 'diode 1000v 40a com anode do-5 - 80-6065' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number R BK Y-ND.
DIODE 200V 40A COM CATHODE DO-5 - 80-5730
Order 'diode 200v 40a com cathode do-5 - 80-5730' online from Digi-Key. Manufactured by SGI/Vishay. Digi-Key part number R R BK-ND.
DIODE 400V 150A COM CATH DO-8 - 80-5999
Order 'diode 400v 150a com cath do-8 - 80-5999' online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number Y R BN-ND.
Send this link via E-Mail
Help With This Screen