DIODE SCHOTTKY 60A 100V TO-220AB - V60100C-E3/45
| Digi-Key Part Number | V60100C-E3/45GI-ND |
1 10 100 500 1000 5000 10000 |
3.14000 2.68800 2.24000 1.79200 1.48736 1.25440 1.12000 |
Extended Price
3.14 26.88 224.00 896.00 1487.36 6272.00 11200.00 |
| Manufacturer Part Number | V60100C-E3/45 | |||
| Description | DIODE SCHOTTKY 60A 100V TO-220AB | |||
| Quantity Available | 888 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | V60100C-E3/45 |
| Vendor | General Semiconductor/Vishay |
| Category | Diodes, Rectifiers |
| Mounting Type | Through Hole |
| Package Name | TO-220AB |
| Structure | 1 Pair Common Cathode |
| Diode Type | Schottky |
| Output Current per Diode | 30.0 A [Max] |
| Repetitive Reverse Voltage (Vrrm) | 100 V [Max] |
| Forward Voltage (Vf) | 630.00 mV @ 15.0 A |
| Reverse Leakage Current | 500.00 µA @ 80.0 V |
| Packaging | Tube |
| Surge Current | 320.00 A [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
V60100C E3 45 V60100CE345 V60100C E3 45GI ND V60100CE345GIND V60100C-E3/45GI |
V60100C-E3/45 Specification Sheet
DIODE SCHOTTKY 60A 100V TO-220AB - V60100C-E3/45 (V60100C-E3/45GI-ND)
Related parts:DIODE SCHOTTKY 60A 100V TO-220AB - V60100C-E3/45
Order 'diode schottky 60a 100v to-220ab - V60100C-E3/45' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number V60100C-E3/45GI-ND.
DIODE SCHOTTKY 30A 100V TO-220AB - V30100S-E3/45
Order 'diode schottky 30a 100v to-220ab - V30100S-E3/45' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number V30100S-E3/45GI-ND.
DIODE SCHOTTKY 30A 100V TO-220AB - VF30100S-E3/45
Order 'diode schottky 30a 100v to-220ab - VF30100S-E3/45' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number VF30100S-E3/45GI-ND.
DIODE SCHOTTKY 40A 100V TO-220AB - V40100G-E3/45
Order 'diode schottky 40a 100v to-220ab - V40100G-E3/45' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number V40100G-E3/45-ND.
DIODE SCHOTTKY 60A 120V TO-220AB - V60120C-E3/45
Order 'diode schottky 60a 120v to-220ab - V60120C-E3/45' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number V60120C-E3/45GI-ND.
DIODE SCHOTTKY 60A 100V TO-247AD - V60100P-E3/45
Order 'diode schottky 60a 100v to-247ad - V60100P-E3/45' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number V60100P-E3/45GI-ND.
DIODE SCHOTTKY 40A 100V TO-247AD - V40100P-E3/45
Order 'diode schottky 40a 100v to-247ad - V40100P-E3/45' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number V40100P-E3/45GI-ND.
DIODE SCHOTTKY 50A 100V TO-247AD - V50100P-E3/45
Order 'diode schottky 50a 100v to-247ad - V50100P-E3/45' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number V50100P-E3/45GI-ND.
DIODE SCHOTTKY DUAL 40A TO-220AB - VTS40100CT-E3/45
Order 'diode schottky dual 40a to-220ab - VTS40100CT-E3/45' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number VTS40100CT-E3/45GI-ND.
DIODE SCHOTTKY 20A 100V TO-220AB - V20100S-E3/4W
Order 'diode schottky 20a 100v to-220ab - V20100S-E3/4W' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number V20100S-E3/4W-ND.
DIODE SCHOTTKY 30A 100V TO-220AB - V30100SG-E3/4W
Order 'diode schottky 30a 100v to-220ab - V30100SG-E3/4W' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number V30100SG-E3/4W-ND.
DIODE SCHOTTKY 60A 100V TO-220AB - MBR60H100CTG
Order 'diode schottky 60a 100v to-220ab - MBR60H100CTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBR60H100CTG-ND.
DIODE SCHOTTKY 60A 100V TO-220AB - MBR60H100CT
Order 'diode schottky 60a 100v to-220ab - MBR60H100CT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBR60H100CT-ND.
DIODE SCHOTTKY 20A 100V TO-220AB - V20100SG-E3/4W
Order 'diode schottky 20a 100v to-220ab - V20100SG-E3/4W' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number V20100SG-E3/4WGI-ND.
DIODE SCHOTTKY 30A 120V TO-220AB - V30120S-E3/45
Order 'diode schottky 30a 120v to-220ab - V30120S-E3/45' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number V30120S-E3/45GI-ND.
Send this link via E-Mail
Help With This Screen