DIODE SCHOTTKY 40A 100V TO-247AD - V40100P-E3/45 - Diodes, Rectifiers
| Digi-Key Part Number | V40100P-E3/45GI-ND |
1 10 100 500 1000 5000 10000 |
3.60000 3.08600 2.57180 2.05740 1.70764 1.44018 1.28588 |
Extended Price
3.60 30.86 257.18 1028.70 1707.64 7200.90 12858.80 |
| Manufacturer Part Number | V40100P-E3/45 | |||
| Description | DIODE SCHOTTKY 40A 100V TO-247AD | |||
| Quantity Available | 725 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | V40100P-E3/45 |
| Vendor | General Semiconductor/Vishay |
| Category | Diodes, Rectifiers |
| Mounting Type | Through Hole |
| Package Name | TO-247AD |
| Structure | 1 Pair Common Cathode |
| Diode Type | Schottky |
| Output Current per Diode | 20.0 A [Max] |
| Repetitive Reverse Voltage (Vrrm) | 100 V [Max] |
| Forward Voltage (Vf) | 730.00 mV @ 20.0 A |
| Reverse Leakage Current | 500.00 µA @ 70.0 V |
| Packaging | Tube |
| Surge Current | 300.00 A [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
V40100P E3 45 V40100PE345 V40100P E3 45GI ND V40100PE345GIND V40100P-E3/45GI |
V40100P-E3/45 Specification Sheet
DIODE SCHOTTKY 40A 100V TO-247AD - V40100P-E3/45 (V40100P-E3/45GI-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE SCHOTTKY 40A 100V TO-247AD - V40100P-E3/45
Order 'diode schottky 40a 100v to-247ad - V40100P-E3/45' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number V40100P-E3/45GI-ND.
DIODE SCHOTTKY 50A 100V TO-247AD - V50100P-E3/45
Order 'diode schottky 50a 100v to-247ad - V50100P-E3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number V50100P-E3/45GI-ND.
DIODE SCHOTTKY 40A 100V TO-220AB - V40100G-E3/45
Order 'diode schottky 40a 100v to-220ab - V40100G-E3/45' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number V40100G-E3/45-ND.
DIODE SCHOTTKY 60A 100V TO-247AD - V60100P-E3/45
Order 'diode schottky 60a 100v to-247ad - V60100P-E3/45' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number V60100P-E3/45GI-ND.
DIODE SCHOTTKY 30A 100V TO-220AB - V30100S-E3/45
Order 'diode schottky 30a 100v to-220ab - V30100S-E3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number V30100S-E3/45GI-ND.
DIODE SCHOTTKY 20A 100V TO-262AA - VF20100S-E3/45
Order 'diode schottky 20a 100v to-262aa - VF20100S-E3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number VF20100S-E3/45GI-ND.
DIODE SCHOTTKY DUAL 60V TO-247AD - MBR3060PT-E3/45
Order 'diode schottky dual 60v to-247ad - MBR3060PT-E3/45' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number MBR3060PT-E3/45-ND.
DIODE SCHOTTKY 60A 100V TO-220AB - V60100C-E3/45
Order 'diode schottky 60a 100v to-220ab - V60100C-E3/45' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number V60100C-E3/45GI-ND.
DIODE SCHOTTKY 40A 100V TO-263AB - VB40100C-E3/4W
Order 'diode schottky 40a 100v to-263ab - VB40100C-E3/4W' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number VB40100C-E3/4WGI-ND.
DIODE SCHOTTKY 40A 100V TO-263AB - VB40100G-E3/8W
Order 'diode schottky 40a 100v to-263ab - VB40100G-E3/8W' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number VB40100G-E3/8W-ND.
DIODE SCHOTTKY 40A 100V TO-263AB - VB40100G-E3/4W
Order 'diode schottky 40a 100v to-263ab - VB40100G-E3/4W' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number VB40100G-E3/4W-ND.
DIODE SCHOTTKY DL 40A 100V TO-3P - V40100PG-E3/45
Order 'diode schottky dl 40a 100v to-3p - V40100PG-E3/45' online from Digi-Key. Manufactured by General Semiconductor/Vishay. Digi-Key part number V40100PG-E3/45GI-ND.
DIODE SCHOTTKY 3A 100V DO-201AD - SB3H100-E3/54
Order 'diode schottky 3a 100v do-201ad - SB3H100-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number SB3H100-E3/54GICT-ND.
DIODE SCHOTTKY 3A 100V DO-201AD - SB3H100-E3/54
Order 'diode schottky 3a 100v do-201ad - SB3H100-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SB3H100-E3/54GITR-ND.
DIODE SCHOTTKY 3A 100V DO-201AD - SB3H100-E3/73
Order 'diode schottky 3a 100v do-201ad - SB3H100-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SB3H100-E3/73-ND.
Send this link via E-Mail
Help With This Screen