DIODE SECONDARY 80A 300V MAX247 - STTH8003CY - Discrete Semiconductor Products
| Digi-Key Part Number | 497-7604-5-ND |
1 10 100 250 500 1000 2500 |
12.36000 11.43300 8.65200 8.21940 7.84860 7.72500 7.66320 |
Extended Price
12.36 114.33 865.20 2054.85 3924.30 7725.00 19158.00 |
| Manufacturer Part Number | STTH8003CY | |||
| Description | DIODE SECONDARY 80A 300V MAX247 | |||
| Quantity Available | 597 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | STTH8003CY |
| Vendor | STMicroelectronics |
| Category | Discrete Semiconductor Products |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
STTH8003CY STTH8003CY 497 7604 5 ND 49776045ND 497-7604-5 |
STTH8003CY Specification Sheet
DIODE SECONDARY 80A 300V MAX247 - STTH8003CY (497-7604-5-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE SECONDARY 80A 300V MAX247 - STTH8003CY
Order 'diode secondary 80a 300v max247 - STTH8003CY' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7604-5-ND.
DIODE SECONDARY 8A 300V TO-220AC - STTH803D
Order 'diode secondary 8a 300v to-220ac - STTH803D' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7607-5-ND.
DIODE SCHOTTKY 80A 60V MAX247 - STPS80L60CY
Order 'diode schottky 80a 60v max247 - STPS80L60CY' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5403-5-ND.
DIODE SECONDARY DUAL 300V ISOTOP - STTH16003TV1
Order 'diode secondary dual 300v isotop - STTH16003TV1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5410-5-ND.
DIODE SCHOTTKY 80A 15V MAX247 - STPS80L15CY
Order 'diode schottky 80a 15v max247 - STPS80L15CY' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STPS80L15CY-ND.
DIODE SCHOTTKY 80A 30V MAX247 - STPS80L30CY
Order 'diode schottky 80a 30v max247 - STPS80L30CY' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STPS80L30CY-ND.
DIODE SECONDARY DUAL 300V ISOTOP - STTH20003TV1
Order 'diode secondary dual 300v isotop - STTH20003TV1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STTH20003TV1-ND.
DIODE SECONDARY DUAL 300V D2PAK - STTH2003CG
Order 'diode secondary dual 300v d2pak - STTH2003CG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STTH2003CG-ND.
DIODE SECONDARY DUAL 300V D2PAK - STTH2003CG-TR
Order 'diode secondary dual 300v d2pak - STTH2003CG-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6591-2-ND.
DIODE SECONDARY 30A 300V D2PAK - STTH30R03CG
Order 'diode secondary 30a 300v d2pak - STTH30R03CG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STTH30R03CG-ND.
DIODE SECONDARY 30A 300V TO-247 - STTH30R03CW
Order 'diode secondary 30a 300v to-247 - STTH30R03CW' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7593-5-ND.
DIODE SECONDARY DUAL 300V D2PAK - STTH2003CG-TR
Order 'diode secondary dual 300v d2pak - STTH2003CG-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6591-1-ND.
DIODE SECONDARY DUAL 300V D2PAK - STTH2003CG-TR
Order 'diode secondary dual 300v d2pak - STTH2003CG-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6591-6-ND.
DIODE PWR ULTFAST 300V 60A TO247 - STTH60P03SW
Order 'diode pwr ultfast 300v 60a to247 - STTH60P03SW' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4416-5-ND.
DIODE FAST REC 300V 8A D2PAK - STTH803G-TR
Order 'diode fast rec 300v 8a d2pak - STTH803G-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4417-1-ND.
Send this link via E-Mail
Help With This Screen