DIODE ULT FAST 13A 200V TO-220AB - STTH1302CT - Diodes, Rectifiers
| Digi-Key Part Number | STTH1302CT-ND |
1000 |
.94500 |
Extended Price
945.00 |
| Manufacturer Part Number | STTH1302CT | |||
| Description | DIODE ULT FAST 13A 200V TO-220AB | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | STTH1302CT |
| Vendor | STMicroelectronics |
| Category | Diodes, Rectifiers |
| Mounting Type | Through Hole |
| Package Name | TO-220AB |
| Structure | 1 Pair Common Cathode |
| Diode Type | Fast Recovery, =< 500 ns, > 200 mA |
| Repetitive Reverse Voltage (Vrrm) | 200 V [Max] |
| Forward Voltage (Vf) | 1.10 V @ 6.5 A |
| Reverse Leakage Current | 6.00 µA @ 200.0 V |
| Packaging | Tube |
| Surge Current | 70.00 A [Max] |
| Junction to Case | 1.900 °C/W [Nom] |
| Has Digi-Reel | Not TR |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
STTH1302CT STTH1302CT |
STTH1302CT Specification Sheet
DIODE ULT FAST 13A 200V TO-220AB - STTH1302CT (STTH1302CT-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE ULT FAST 13A 200V TO-220AB - STTH1302CT
Order 'diode ult fast 13a 200v to-220ab - STTH1302CT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STTH1302CT-ND.
DIODE ULT FAST 13A 200V D2PAK - STTH1302CG
Order 'diode ult fast 13a 200v d2pak - STTH1302CG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STTH1302CG-ND.
DIODE ULT FAST 13A 200V D2PAK - STTH1302CG-TR
Order 'diode ult fast 13a 200v d2pak - STTH1302CG-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STTH1302CG-TR-ND.
DIODE ULT FAST 8A 200V TO-220AB - STTH802CT
Order 'diode ult fast 8a 200v to-220ab - STTH802CT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STTH802CT-ND.
DIODE ULT FAST 3A 200V SMC - STTH302S
Order 'diode ult fast 3a 200v smc - STTH302S' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5230-1-ND.
DIODE ULT FAST 3A 200V SMC - STTH302S
Order 'diode ult fast 3a 200v smc - STTH302S' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5230-2-ND.
DIODE ULT FAST 3A 200V SMC - STTH302S
Order 'diode ult fast 3a 200v smc - STTH302S' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-5230-6-ND.
DIODE ULT FAST 3A 200V DO-201AD - STTH302RL
Order 'diode ult fast 3a 200v do-201ad - STTH302RL' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STTH302RL-ND.
DIODE ULT FAST HE 200V 8A DPAK - STTH802CB-TR
Order 'diode ult fast he 200v 8a dpak - STTH802CB-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4753-1-ND.
DIODE ULT FAST HE 200V 8A DPAK - STTH802CB-TR
Order 'diode ult fast he 200v 8a dpak - STTH802CB-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4753-2-ND.
DIODE ULT FAST 30A 200V D2PAK - STTH30L06CG-TR
Order 'diode ult fast 30a 200v d2pak - STTH30L06CG-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STTH30L06CG-TR-ND.
DIODE ULT FAST 8A 200V DPAK - STTH802CB
Order 'diode ult fast 8a 200v dpak - STTH802CB' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STTH802CB-ND.
DIODE ULT FAST 8A 200V TO220FPAB - STTH802CFP
Order 'diode ult fast 8a 200v to220fpab - STTH802CFP' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STTH802CFP-ND.
DIODE ULT FAST 400V 16A TO-220AB - STTH16R04CT
Order 'diode ult fast 400v 16a to-220ab - STTH16R04CT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7585-5-ND.
DIODE ULT FAST HE 200V 8A DPAK - STTH802CB-TR
Order 'diode ult fast he 200v 8a dpak - STTH802CB-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-4753-6-ND.
Send this link via E-Mail
Help With This Screen