CAP 4.7UF 25V ELECT WT SMD - UWT1E4R7MCL1GB - Capacitors
| Digi-Key Part Number | 493-2184-2-ND |
2000 6000 10000 26000 |
.05300 .05000 .04600 .04400 |
Extended Price
106.00 300.00 460.00 1144.00 |
| Manufacturer Part Number | UWT1E4R7MCL1GB | |||
| Description | CAP 4.7UF 25V ELECT WT SMD | |||
| Quantity Available | 8000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UWT1E4R7MCL1GB |
| Vendor | Nichicon |
| Category | Capacitors |
| Capacitance | 4.7µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | 0.158" Dia x 0.213" H (4.00mm x 5.40mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.170" L x 0.170" W (4.30mm x 4.30mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Tape & Reel (TR) |
| Series | WT |
| Tolerance | ±20% |
| Voltage Rating | 25V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UWT1E4R7MCL1GB UWT1E4R7MCL1GB 493 2184 2 ND 49321842ND 493-2184-2 |
UWT1E4R7MCL1GB Specification Sheet
CAP 4.7UF 25V ELECT WT SMD - UWT1E4R7MCL1GB (493-2184-2-ND) - Capacitors
Related parts Capacitors :CAP 4.7UF 25V ELECT WT SMD - UWT1E4R7MCL1GB
Order 'cap 4.7uf 25v elect wt smd - UWT1E4R7MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2184-1-ND.
CAP 4.7UF 25V ELECT WT SMD - UWT1E4R7MCL1GB
Order 'cap 4.7uf 25v elect wt smd - UWT1E4R7MCL1GB' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2184-2-ND.
CAP 4.7UF 25V ELECT WT SMD - UWT1E4R7MCL1GB
Order 'cap 4.7uf 25v elect wt smd - UWT1E4R7MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2184-6-ND.
CAP 4.7UF 25V ELECT WT SMD - UWT1E4R7MCL2GB
Order 'cap 4.7uf 25v elect wt smd - UWT1E4R7MCL2GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2183-1-ND.
CAP 4.7UF 25V ELECT WT SMD - UWT1E4R7MCL2GB
Order 'cap 4.7uf 25v elect wt smd - UWT1E4R7MCL2GB' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2183-2-ND.
CAP 4.7UF 25V ELECT WT SMD - UWT1E4R7MCL2GB
Order 'cap 4.7uf 25v elect wt smd - UWT1E4R7MCL2GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2183-6-ND.
CAP 10UF 25V ELECT WT SMD - UWT1E100MCL1GB
Order 'cap 10uf 25v elect wt smd - UWT1E100MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2185-1-ND.
CAP 10UF 25V ELECT WT SMD - UWT1E100MCL1GB
Order 'cap 10uf 25v elect wt smd - UWT1E100MCL1GB' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2185-2-ND.
CAP 10UF 25V ELECT WT SMD - UWT1E100MCL1GB
Order 'cap 10uf 25v elect wt smd - UWT1E100MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2185-6-ND.
CAP 22UF 25V ELECT WT SMD - UWT1E220MCL1GB
Order 'cap 22uf 25v elect wt smd - UWT1E220MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2186-1-ND.
CAP 22UF 25V ELECT WT SMD - UWT1E220MCL1GB
Order 'cap 22uf 25v elect wt smd - UWT1E220MCL1GB' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2186-2-ND.
CAP 22UF 25V ELECT WT SMD - UWT1E220MCL1GB
Order 'cap 22uf 25v elect wt smd - UWT1E220MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2186-6-ND.
CAP 33UF 25V ELECT WT SMD - UWT1E330MCL1GB
Order 'cap 33uf 25v elect wt smd - UWT1E330MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2187-1-ND.
CAP 33UF 25V ELECT WT SMD - UWT1E330MCL1GB
Order 'cap 33uf 25v elect wt smd - UWT1E330MCL1GB' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2187-2-ND.
CAP 33UF 25V ELECT WT SMD - UWT1E330MCL1GB
Order 'cap 33uf 25v elect wt smd - UWT1E330MCL1GB' online from Digi-Key. Manufactured by Nichicon (VA). Digi-Key part number 493-2187-6-ND.
Send this link via E-Mail
Help With This Screen