DIODE HI EFF 16A 200V D2PAK - STTH1002CG-TR - Diodes, Rectifiers
| Digi-Key Part Number | STTH1002CG-TR-ND |
2000 |
.41325 |
Extended Price
826.50 |
| Manufacturer Part Number | STTH1002CG-TR | |||
| Description | DIODE HI EFF 16A 200V D2PAK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | STTH1002CG-TR |
| Vendor | STMicroelectronics |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | * D²Pak, 2-leads + Tab |
| Package Name | D²Pak |
| Structure | 1 Pair Common Cathode |
| Diode Type | Fast Recovery, =< 500 ns, > 200 mA |
| Repetitive Reverse Voltage (Vrrm) | 200 V [Max] |
| Forward Voltage (Vf) | 1.25 V @ 10.0 A |
| Reverse Leakage Current | 5.00 µA @ 200.0 V |
| Reverse Recovery Time (trr) | 25.0 ns [Max] |
| Packaging | Tape & Reel |
| Surge Current | 50.00 A [Max] |
| Junction to Case | 2.500 °C/W [Nom] |
| Has Digi-Reel | FALSE |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
STTH1002CG TR STTH1002CGTR |
STTH1002CG-TR Specification Sheet
DIODE HI EFF 16A 200V D2PAK - STTH1002CG-TR (STTH1002CG-TR-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE HI EFF 16A 200V D2PAK - STTH1002CG-TR
Order 'diode hi eff 16a 200v d2pak - STTH1002CG-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STTH1002CG-TR-ND.
DIODE HI EFF 16A 200V DPAK - STTH1002CB-TR
Order 'diode hi eff 16a 200v dpak - STTH1002CB-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STTH1002CB-TR-ND.
DIODE ULT FAST 13A 200V D2PAK - STTH1302CG-TR
Order 'diode ult fast 13a 200v d2pak - STTH1302CG-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STTH1302CG-TR-ND.
DIODE ULTRA FAST DUAL 200V D2PAK - STTH1602CG-TR
Order 'diode ultra fast dual 200v d2pak - STTH1602CG-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7583-2-ND.
DIODE ULT FAST 30A 200V D2PAK - STTH30L06CG-TR
Order 'diode ult fast 30a 200v d2pak - STTH30L06CG-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STTH30L06CG-TR-ND.
DIODE HI EFF 300V 10A D2PAK - STTH1003SG-TR
Order 'diode hi eff 300v 10a d2pak - STTH1003SG-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STTH1003SG-TR-ND.
DIODE ULTRA FAST DUAL 200V D2PAK - STTH1602CG-TR
Order 'diode ultra fast dual 200v d2pak - STTH1602CG-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7583-1-ND.
DIODE ULTRA FAST DUAL 200V D2PAK - STTH1602CG-TR
Order 'diode ultra fast dual 200v d2pak - STTH1602CG-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7583-6-ND.
DIODE ULTRA FAST 16A 200V D2PAK - MURB1620CTRT4G
Order 'diode ultra fast 16a 200v d2pak - MURB1620CTRT4G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MURB1620CTRT4GOSCT-ND.
DIODE ULTRA FAST 16A 200V D2PAK - MURB1620CTRT4G
Order 'diode ultra fast 16a 200v d2pak - MURB1620CTRT4G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MURB1620CTRT4GOSTR-ND.
DIODE ULTRA FAST 16A 200V D2PAK - MURB1620CTRT4
Order 'diode ultra fast 16a 200v d2pak - MURB1620CTRT4' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MURB1620CTRT4OSCT-ND.
DIODE ULTRA FAST 16A 200V D2PAK - MURB1620CTRT4
Order 'diode ultra fast 16a 200v d2pak - MURB1620CTRT4' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MURB1620CTRT4OSTR-ND.
DIODE ULTRA FAST 16A 200V D2PAK - MURB1620CTT4G
Order 'diode ultra fast 16a 200v d2pak - MURB1620CTT4G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MURB1620CTT4GOSCT-ND.
DIODE ULTRA FAST 16A 200V D2PAK - MURB1620CTT4G
Order 'diode ultra fast 16a 200v d2pak - MURB1620CTT4G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MURB1620CTT4GOSTR-ND.
DIODE ULTRA FAST 16A 200V D2PAK - MURB1620CTT4
Order 'diode ultra fast 16a 200v d2pak - MURB1620CTT4' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MURB1620CTT4OSCT-ND.
Send this link via E-Mail
Help With This Screen