DIODE HI EFF 16A 200V DPAK - STTH1002CB-TR
| Digi-Key Part Number | STTH1002CB-TR-ND |
2500 |
.37905 |
Extended Price
947.62 |
| Manufacturer Part Number | STTH1002CB-TR | |||
| Description | DIODE HI EFF 16A 200V DPAK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | STTH1002CB-TR |
| Vendor | STMicroelectronics |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | * DPak, 2-lead + Tab |
| Package Name | DPak |
| Package Name | TO-252 |
| Structure | 1 Pair Common Cathode |
| Diode Type | Fast Recovery, =< 500 ns, > 200 mA |
| Repetitive Reverse Voltage (Vrrm) | 200 V [Max] |
| Forward Voltage (Vf) | 1.25 V @ 10.0 A |
| Reverse Leakage Current | 5.00 µA @ 200.0 V |
| Reverse Recovery Time (trr) | 25.0 ns [Max] |
| Packaging | Tape & Reel |
| Surge Current | 50.00 A [Max] |
| Junction to Case | 2.500 °C/W [Nom] |
| Has Digi-Reel | FALSE |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
STTH1002CB TR STTH1002CBTR |
STTH1002CB-TR Specification Sheet
DIODE HI EFF 16A 200V DPAK - STTH1002CB-TR (STTH1002CB-TR-ND)
Related parts:DIODE HI EFF 16A 200V DPAK - STTH1002CB-TR
Order 'diode hi eff 16a 200v dpak - STTH1002CB-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STTH1002CB-TR-ND.
DIODE HI EFF 16A 200V D2PAK - STTH1002CG-TR
Order 'diode hi eff 16a 200v d2pak - STTH1002CG-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STTH1002CG-TR-ND.
DIODE FAST REC 4A 200V DPAK - BYW4200B-TR
Order 'diode fast rec 4a 200v dpak - BYW4200B-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BYW4200B-TR-ND.
DIODE HI EFF 300V 10A DPAK - STTH1003SB-TR
Order 'diode hi eff 300v 10a dpak - STTH1003SB-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STTH1003SB-TR-ND.
DIODE ULTRA FAST 600V 5A DPAK - STTH5L06B-TR
Order 'diode ultra fast 600v 5a dpak - STTH5L06B-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3248-1-ND.
DIODE ULTRA FAST 600V 5A DPAK - STTH5L06B-TR
Order 'diode ultra fast 600v 5a dpak - STTH5L06B-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-3248-2-ND.
DIODE ULT FAST 600V 5A DPAK - STTH506B-TR
Order 'diode ult fast 600v 5a dpak - STTH506B-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5261-1-ND.
DIODE ULT FAST 600V 5A DPAK - STTH506B-TR
Order 'diode ult fast 600v 5a dpak - STTH506B-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5261-2-ND.
DIODE ULT FAST 600V 5A DPAK - STTH506B-TR
Order 'diode ult fast 600v 5a dpak - STTH506B-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5261-6-ND.
DIODE ULT FAST 5A 600V DPAK - STTH5R06B-TR
Order 'diode ult fast 5a 600v dpak - STTH5R06B-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5412-1-ND.
DIODE ULT FAST 5A 600V DPAK - STTH5R06B-TR
Order 'diode ult fast 5a 600v dpak - STTH5R06B-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5412-2-ND.
DIODE ULT FAST 5A 600V DPAK - STTH5R06B-TR
Order 'diode ult fast 5a 600v dpak - STTH5R06B-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5412-6-ND.
DIODE ULT FAST 1200V 3A DPAK - STTH312B-TR
Order 'diode ult fast 1200v 3a dpak - STTH312B-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5764-1-ND.
DIODE ULT FAST 1200V 3A DPAK - STTH312B-TR
Order 'diode ult fast 1200v 3a dpak - STTH312B-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5764-2-ND.
DIODE ULT FAST 1200V 3A DPAK - STTH312B-TR
Order 'diode ult fast 1200v 3a dpak - STTH312B-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5764-6-ND.
Send this link via E-Mail
Help With This Screen