DIODE SCHOTTKY 30A 45V TO-247 - STPS30L45CW - Diodes, Rectifiers
| Digi-Key Part Number | STPS30L45CW-ND |
600 |
1.47000 |
Extended Price
882.00 |
| Manufacturer Part Number | STPS30L45CW | |||
| Description | DIODE SCHOTTKY 30A 45V TO-247 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | STPS30L45CW |
| Vendor | STMicroelectronics |
| Category | Diodes, Rectifiers |
| Mounting Type | Through Hole |
| Package Name | TO-247 |
| Structure | 1 Pair Common Cathode |
| Diode Type | Schottky |
| Repetitive Reverse Voltage (Vrrm) | 45 V [Max] |
| Forward Voltage (Vf) | 550.00 mV @ 15.0 A |
| Reverse Leakage Current | 400.00 µA @ 45.0 V |
| Packaging | Tube |
| Surge Current | 220.00 A [Max] |
| Junction to Case | 0.850 °C/W [Nom] |
| Has Digi-Reel | Not TR |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
STPS30L45CW STPS30L45CW |
STPS30L45CW Specification Sheet
DIODE SCHOTTKY 30A 45V TO-247 - STPS30L45CW (STPS30L45CW-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE SCHOTTKY 30A 45V TO-247 - STPS30L45CW
Order 'diode schottky 30a 45v to-247 - STPS30L45CW' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STPS30L45CW-ND.
DIODE SCHOTTKY 30A 45V TO-247 - STPS3045CW
Order 'diode schottky 30a 45v to-247 - STPS3045CW' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7558-5-ND.
DIODE SCHOTTKY 30A 45V TO-247 - MBR3045WTG
Order 'diode schottky 30a 45v to-247 - MBR3045WTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBR3045WTG-ND.
DIODE SCHOTTKY 30A 45V TO-247 - MBR3045WT
Order 'diode schottky 30a 45v to-247 - MBR3045WT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBR3045WTOS-ND.
DIODE SCHOTTKY 30A 150V TO-247 - STPS30150CW
Order 'diode schottky 30a 150v to-247 - STPS30150CW' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5401-5-ND.
DIODE SCHOTTKY 30A 45V D2PAK - STPS3045CG
Order 'diode schottky 30a 45v d2pak - STPS3045CG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STPS3045CG-ND.
DIODE SCHOTTKY 30A 45V D2PAK - STPS3045CG-TR
Order 'diode schottky 30a 45v d2pak - STPS3045CG-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STPS3045CG-TR-ND.
DIODE SCHOTTKY 30A 60V TO-247 - STPS3060CW
Order 'diode schottky 30a 60v to-247 - STPS3060CW' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STPS3060CW-ND.
DIODE SCHOTTKY 30A 100V TO-247 - STPS30H100CW
Order 'diode schottky 30a 100v to-247 - STPS30H100CW' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7560-5-ND.
DIODE SCHOTTKY 30A 40V TO-247 - STPS30L40CW
Order 'diode schottky 30a 40v to-247 - STPS30L40CW' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7562-5-ND.
DIODE SCHOTTKY 30A 45V D2PAK - STPS30L45CG-TR
Order 'diode schottky 30a 45v d2pak - STPS30L45CG-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STPS30L45CG-TR-ND.
DIODE SCHOTTKY 30A 45V TO-220AB - STPS30L45CT
Order 'diode schottky 30a 45v to-220ab - STPS30L45CT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STPS30L45CT-ND.
DIODE SCHOTTKY 30A 60V TO-247 - STPS30L60CW
Order 'diode schottky 30a 60v to-247 - STPS30L60CW' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STPS30L60CWST-ND.
DIODE SCHOTTKY 40A 45V TO-247 - STPS4045CW
Order 'diode schottky 40a 45v to-247 - STPS4045CW' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STPS4045CW-ND.
DIODE SCHOTTKY 40A 45V TO-247 - STPS40L45CW
Order 'diode schottky 40a 45v to-247 - STPS40L45CW' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STPS40L45CWST-ND.
Send this link via E-Mail
Help With This Screen