DIODE SCHOTTKY 30A 45V D2PAK - STPS3045CG-TR - Diodes, Rectifiers
| Digi-Key Part Number | STPS3045CG-TR-ND |
1000 |
.68850 |
Extended Price
688.50 |
| Manufacturer Part Number | STPS3045CG-TR | |||
| Description | DIODE SCHOTTKY 30A 45V D2PAK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | STPS3045CG-TR |
| Vendor | STMicroelectronics |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | * D²Pak, 2-leads + Tab |
| Package Name | D²Pak |
| Structure | 1 Pair Common Cathode |
| Diode Type | Schottky |
| Repetitive Reverse Voltage (Vrrm) | 45 V [Max] |
| Forward Voltage (Vf) | 570.00 mV @ 15.0 A |
| Reverse Leakage Current | 200.00 µA @ 45.0 V |
| Packaging | Tape & Reel |
| Surge Current | 220.00 A [Max] |
| Junction to Case | 0.850 °C/W [Nom] |
| Has Digi-Reel | FALSE |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
STPS3045CG TR STPS3045CGTR |
STPS3045CG-TR Specification Sheet
DIODE SCHOTTKY 30A 45V D2PAK - STPS3045CG-TR (STPS3045CG-TR-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE SCHOTTKY 30A 45V D2PAK - STPS3045CG-TR
Order 'diode schottky 30a 45v d2pak - STPS3045CG-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STPS3045CG-TR-ND.
DIODE SCHOTTKY 30A 45V D2PAK - STPS3045CG
Order 'diode schottky 30a 45v d2pak - STPS3045CG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STPS3045CG-ND.
DIODE SCHOTTKY 30A 45V D2PAK - STPS30L45CG-TR
Order 'diode schottky 30a 45v d2pak - STPS30L45CG-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STPS30L45CG-TR-ND.
DIODE SCHOTTKY 15A 45V D2PAK - STPS1545G-TR
Order 'diode schottky 15a 45v d2pak - STPS1545G-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STPS1545G-TR-ND.
DIODE SCHOTTKY 7.5A 45V D2PAK - STPS745G-TR
Order 'diode schottky 7.5a 45v d2pak - STPS745G-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STPS745G-TR-ND.
DIODE SCHOTTKY 10A 45V D2PAK - STPS10L45CG-TR
Order 'diode schottky 10a 45v d2pak - STPS10L45CG-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STPS10L45CG-TR-ND.
DIODE SCHOTTKY 15A 45V D2PAK - STPS1545CG-TR
Order 'diode schottky 15a 45v d2pak - STPS1545CG-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STPS1545CG-TR-ND.
DIODE SCHOTTKY 20A 45V D2PAK - STPS2045CG-TR
Order 'diode schottky 20a 45v d2pak - STPS2045CG-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STPS2045CG-TR-ND.
DIODE SCHOTTKY 20A 45V D2PAK - STPS20L45CG-TR
Order 'diode schottky 20a 45v d2pak - STPS20L45CG-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6579-2-ND.
DIODE SCHOTTKY 30A 150V D2PAK - STPS30150CG-TR
Order 'diode schottky 30a 150v d2pak - STPS30150CG-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STPS30150CG-TR-ND.
DIODE SCHOTTKY 30A 30V D2PAK - STPS3030CG-TR
Order 'diode schottky 30a 30v d2pak - STPS3030CG-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-8033-2-ND.
DIODE SCHOTTKY 30A 30V D2PAK - STPS30L30CG-TR
Order 'diode schottky 30a 30v d2pak - STPS30L30CG-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6581-2-ND.
DIODE SCHOTTKY 30A 60V D2PAK - STPS30L60CG-TR
Order 'diode schottky 30a 60v d2pak - STPS30L60CG-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6582-2-ND.
DIODE SCHOTTKY 30A 60V D2PAK - STPS30L60CG-TR
Order 'diode schottky 30a 60v d2pak - STPS30L60CG-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6582-1-ND.
DIODE SCHOTTKY 30A 30V D2PAK - STPS30L30CG-TR
Order 'diode schottky 30a 30v d2pak - STPS30L30CG-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6581-1-ND.
Send this link via E-Mail
Help With This Screen