DIODE SCHOTTKY 2X5A 150V D2PAK - STPS10150CG
| Digi-Key Part Number | STPS10150CG-ND |
1000 |
.83700 |
Extended Price
837.00 |
| Manufacturer Part Number | STPS10150CG | |||
| Description | DIODE SCHOTTKY 2X5A 150V D2PAK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | STPS10150CG |
| Vendor | STMicroelectronics |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | * D²Pak, 2-leads + Tab |
| Package Name | D²Pak |
| Structure | 1 Pair Common Cathode |
| Diode Type | Schottky |
| Repetitive Reverse Voltage (Vrrm) | 150 V [Max] |
| Forward Voltage (Vf) | 920.00 mV @ 5.0 A |
| Reverse Leakage Current | 2.00 µA @ 150.0 V |
| Packaging | Tube |
| Surge Current | 120.00 A [Max] |
| Junction to Case | 2.400 °C/W [Nom] |
| Has Digi-Reel | Not TR |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
STPS10150CG STPS10150CG |
STPS10150CG Specification Sheet
DIODE SCHOTTKY 2X5A 150V D2PAK - STPS10150CG (STPS10150CG-ND)
Related parts:DIODE SCHOTTKY 2X5A 150V D2PAK - STPS10150CG
Order 'diode schottky 2x5a 150v d2pak - STPS10150CG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STPS10150CG-ND.
DIODE SCHOTTKY 2X5A 150V D2PAK - STPS10150CG-TR
Order 'diode schottky 2x5a 150v d2pak - STPS10150CG-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6571-2-ND.
DIODE SCHOTTKY 2X5A 150V D2PAK - STPS10150CG-TR
Order 'diode schottky 2x5a 150v d2pak - STPS10150CG-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6571-1-ND.
DIODE SCHOTTKY 2X5A 150V D2PAK - STPS10150CG-TR
Order 'diode schottky 2x5a 150v d2pak - STPS10150CG-TR' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6571-6-ND.
DIODE SCHOTTKY 2X5A 150V TO220AB - STPS10150CT
Order 'diode schottky 2x5a 150v to220ab - STPS10150CT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5398-5-ND.
DIODE SCHOTTKY 16A 150V D2PAK - STPS16150CG
Order 'diode schottky 16a 150v d2pak - STPS16150CG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STPS16150CG-ND.
DIODE SCHOTTKY 16A 150V D2PAK - STPS16150CG-TR
Order 'diode schottky 16a 150v d2pak - STPS16150CG-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STPS16150CG-TR-ND.
DIODE SCHOTTKY 20A 150V D2PAK - STPS20150CG
Order 'diode schottky 20a 150v d2pak - STPS20150CG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STPS20150CG-ND.
DIODE SCHOTTKY 20A 150V D2PAK - STPS20150CG-TR
Order 'diode schottky 20a 150v d2pak - STPS20150CG-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STPS20150CG-TR-ND.
DIODE SCHOTTKY 30A 150V D2PAK - STPS30150CG
Order 'diode schottky 30a 150v d2pak - STPS30150CG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STPS30150CG-ND.
DIODE SCHOTTKY 30A 150V D2PAK - STPS30150CG-TR
Order 'diode schottky 30a 150v d2pak - STPS30150CG-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STPS30150CG-TR-ND.
DIODE SCHOTTKY 25V 10A D2PAK - STPS10L25G-TR
Order 'diode schottky 25v 10a d2pak - STPS10L25G-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5134-1-ND.
DIODE SCHOTTKY 25V 10A D2PAK - STPS10L25G-TR
Order 'diode schottky 25v 10a d2pak - STPS10L25G-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5134-2-ND.
DIODE SCHOTTKY 25V 10A D2PAK - STPS10L25G-TR
Order 'diode schottky 25v 10a d2pak - STPS10L25G-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5134-6-ND.
DIODE SCHOTTKY 1A 150V PWRDI123 - DFLS1150-7
Order 'diode schottky 1a 150v pwrdi123 - DFLS1150-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DFLS1150DICT-ND.
Send this link via E-Mail
Help With This Screen