DIODE ULTRA FAST REC D2PAK - STPR1620CG - Discrete Semiconductor Products
| Digi-Key Part Number | STPR1620CG-ND |
1000 |
.67500 |
Extended Price
675.00 |
| Manufacturer Part Number | STPR1620CG | |||
| Description | DIODE ULTRA FAST REC D2PAK | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | STPR1620CG |
| Vendor | STMicroelectronics |
| Category | Discrete Semiconductor Products |
| Diode/Rectifier Type | Standard - 1 Pair Common Cathode |
| Voltage - Rated | 200V |
| Current Rating | 16A |
| Package / Case | D² Pak (SMD-220, TO-263) |
| Packaging | Tube |
| Speed | Fast Recovery =< 500 ns, > 200mA |
| Reverse Recovery Time (trr) | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
STPR1620CG STPR1620CG |
STPR1620CG Specification Sheet
DIODE ULTRA FAST REC D2PAK - STPR1620CG (STPR1620CG-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products:DIODE ULTRA FAST REC D2PAK - STPR1620CG
Order 'diode ultra fast rec d2pak - STPR1620CG' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STPR1620CG-ND.
DIODE ULTRA FAST REC D2PAK - STPR1620CG-TR
Order 'diode ultra fast rec d2pak - STPR1620CG-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STPR1620CG-TR-ND.
DIODE ULTRA FAST REC DPAK - STPR1020CB
Order 'diode ultra fast rec dpak - STPR1020CB' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STPR1020CB-ND.
DIODE ULTRA FAST REC DPAK - STPR1020CB-TR
Order 'diode ultra fast rec dpak - STPR1020CB-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STPR1020CB-TR-ND.
DIODE ULTRA FAST REC TO-220AB - STPR1020CT
Order 'diode ultra fast rec to-220ab - STPR1020CT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STPR1020CT-ND.
DIODE ULTRA FAST REC TO-220AB - STPR2420CT
Order 'diode ultra fast rec to-220ab - STPR2420CT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STPR2420CT-ND.
DIODE ULTRA FAST REC TO-220AB - STPR620CT
Order 'diode ultra fast rec to-220ab - STPR620CT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STPR620CT-ND.
DIODE ULTRA FAST 200V D2PAK - FFB10UP20STM
Order 'diode ultra fast 200v d2pak - FFB10UP20STM' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FFB10UP20STMCT-ND.
DIODE ULTRA FAST 200V D2PAK - FFB10UP20STM
Order 'diode ultra fast 200v d2pak - FFB10UP20STM' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FFB10UP20STMDKR-ND.
DIODE ULTRA FAST 200V D2PAK - FFB10UP20STM
Order 'diode ultra fast 200v d2pak - FFB10UP20STM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FFB10UP20STMTR-ND.
DIODE ULTRA FAST 200V D2PAK - FFB20UP20STM
Order 'diode ultra fast 200v d2pak - FFB20UP20STM' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FFB20UP20STMCT-ND.
DIODE ULTRA FAST 200V D2PAK - FFB20UP20STM
Order 'diode ultra fast 200v d2pak - FFB20UP20STM' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FFB20UP20STMDKR-ND.
DIODE ULTRA FAST 200V D2PAK - FFB20UP20STM
Order 'diode ultra fast 200v d2pak - FFB20UP20STM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FFB20UP20STMTR-ND.
DIODE ULTRA FAST 600V 12A D2PAK - STTH12R06G-TR
Order 'diode ultra fast 600v 12a d2pak - STTH12R06G-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5253-1-ND.
DIODE ULTRA FAST 600V 12A D2PAK - STTH12R06G-TR
Order 'diode ultra fast 600v 12a d2pak - STTH12R06G-TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5253-2-ND.
Send this link via E-Mail
Help With This Screen