DIODE SCHOTTKY 200MW 40V SOT-363 - SD103ATW-TP - Diodes, Rectifiers
| Digi-Key Part Number | SD103ATWTPMSCT-ND |
10 100 1000 |
.50000 .40000 .30000 |
Extended Price
5.00 40.00 300.00 |
| Manufacturer Part Number | SD103ATW-TP | |||
| Description | DIODE SCHOTTKY 200MW 40V SOT-363 | |||
| Quantity Available | 2400 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SD103ATW-TP |
| Vendor | Micro Commercial Components (MCC) |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | SOT-363 |
| Structure | 3 Independent |
| Diode Type | Schottky |
| Output Current per Diode | 175.0 mA [Max] |
| Repetitive Reverse Voltage (Vrrm) | 40 V [Max] |
| Forward Voltage (Vf) | 270.00 mV @ 1.0 mA |
| Reverse Leakage Current | 2.00 µA @ 10.0 V |
| Reverse Recovery Time (trr) | 10.0 ns [Max] |
| Packaging | Cut Tape |
| Capacitance | 50.000 pF [Typ] |
| Surge Current | 1.00 A [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SD103ATW TP SD103ATWTP SD103ATWTPMSCT ND SD103ATWTPMSCTND SD103ATWTPMSCT |
SD103ATW-TP Specification Sheet
DIODE SCHOTTKY 200MW 40V SOT-363 - SD103ATW-TP (SD103ATWTPMSCT-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE SCHOTTKY 200MW 40V SOT-363 - SD103ATW-TP
Order 'diode schottky 200mw 40v sot-363 - SD103ATW-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number SD103ATWTPMSCT-ND.
DIODE SCHOTTKY 200MW 40V SOT-363 - SD103ATW-TP
Order 'diode schottky 200mw 40v sot-363 - SD103ATW-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number SD103ATWTPMSDKR-ND.
DIODE SCHOTTKY 200MW 40V SOT-363 - SD103ATW-TP
Order 'diode schottky 200mw 40v sot-363 - SD103ATW-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number SD103ATWTPMSTR-ND.
DIODE SCHOTTKY ARRAY 40V SOT-363 - BAS40TW-TP
Order 'diode schottky array 40v sot-363 - BAS40TW-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number BAS40TW-TPCT-ND.
DIODE SCHOTTKY ARRAY 40V SOT-363 - BAS40TW-TP
Order 'diode schottky array 40v sot-363 - BAS40TW-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number BAS40TW-TPTR-ND.
DIODE SCHOTTKY 200MW 40V SOT363 - BAS40DW-04-TP
Order 'diode schottky 200mw 40v sot363 - BAS40DW-04-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number BAS40DW-04-TPCT-ND.
DIODE SCHOTTKY 200MW 40V SOT363 - BAS40DW-04-TP
Order 'diode schottky 200mw 40v sot363 - BAS40DW-04-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number BAS40DW-04-TPTR-ND.
DIODE SCHOTTKY 200MW 40V SOT363 - BAS40DW-05-TP
Order 'diode schottky 200mw 40v sot363 - BAS40DW-05-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number BAS40DW-05-TPCT-ND.
DIODE SCHOTTKY 200MW 40V SOT363 - BAS40DW-05-TP
Order 'diode schottky 200mw 40v sot363 - BAS40DW-05-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number BAS40DW-05-TPTR-ND.
DIODE SCHOTTKY 200MW 40V SOT363 - BAS40DW-06-TP
Order 'diode schottky 200mw 40v sot363 - BAS40DW-06-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number BAS40DW-06-TPCT-ND.
DIODE SCHOTTKY 200MW 40V SOT363 - BAS40DW-06-TP
Order 'diode schottky 200mw 40v sot363 - BAS40DW-06-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number BAS40DW-06-TPTR-ND.
DIODE SCHOTTKY ARRAY 30V SOT-363 - BAT54TW-TP
Order 'diode schottky array 30v sot-363 - BAT54TW-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number BAT54TW-TPCT-ND.
DIODE SCHOTTKY ARRAY 30V SOT-363 - BAT54TW-TP
Order 'diode schottky array 30v sot-363 - BAT54TW-TP' online from Digi-Key. Manufactured by Micro Commercial Components (MCC). Digi-Key part number BAT54TW-TPTR-ND.
DIODE SCHOTTKY ARRAY 40V SOT-363 - SD103ATW-7
Order 'diode schottky array 40v sot-363 - SD103ATW-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SD103ATWDICT-ND.
DIODE SCHOTTKY ARRAY 40V SOT-363 - SD103ATW-7
Order 'diode schottky array 40v sot-363 - SD103ATW-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SD103ATWDITR-ND.
Send this link via E-Mail
Help With This Screen