DIODE SCHOTTKY CC 40V 20A D2-PAK - SBG2040CT
| Digi-Key Part Number | SBG2040CTDICT-ND |
1 10 100 500 |
1.89000 1.57500 1.32300 .94500 |
Extended Price
1.89 15.75 132.30 472.50 |
| Manufacturer Part Number | SBG2040CT | |||
| Description | DIODE SCHOTTKY CC 40V 20A D2-PAK | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | SBG2040CT |
| Vendor | Diodes Inc. |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | D²Pak |
| Package Name | * D²Pak, 2-leads + Tab |
| Structure | 1 Pair Common Cathode |
| Diode Type | Schottky |
| Output Current per Diode | 20.0 A [Max] |
| Repetitive Reverse Voltage (Vrrm) | 40 V [Max] |
| Forward Voltage (Vf) | 550.00 mV @ 10.0 A |
| Reverse Leakage Current | 1.00 mA @ 40.0 V |
| Packaging | Cut Tape |
| Capacitance | 650.000 pF [Typ] |
| Surge Current | 225.00 A [Max] |
| Junction to Case | 2.000 °C/W [Nom] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SBG2040CT SBG2040CT SBG2040CTDICT ND SBG2040CTDICTND SBG2040CTDICT |
SBG2040CT Specification Sheet
DIODE SCHOTTKY CC 40V 20A D2-PAK - SBG2040CT (SBG2040CTDICT-ND)
Related parts :DIODE SCHOTTKY CC 40V 20A D2-PAK - SBG2040CT
Order 'diode schottky cc 40v 20a d2-pak - SBG2040CT' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBG2040CTDICT-ND.
DIODE SCHOTTKY CC 40V 20A D2-PAK - SBG2040CT
Order 'diode schottky cc 40v 20a d2-pak - SBG2040CT' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBG2040CTDITR-ND.
DIODE SCHOTTKY CC 40V 10A D2-PAK - SBG1040CT
Order 'diode schottky cc 40v 10a d2-pak - SBG1040CT' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBG1040CTDI-ND.
DIODE SCHOTTKY CC 40V 10A D2-PAK - SBG1040CT-F
Order 'diode schottky cc 40v 10a d2-pak - SBG1040CT-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBG1040CT-FDI-ND.
DIODE SCHOTTKY CC 40V 10A D2-PAK - SBG1040CT-T-F
Order 'diode schottky cc 40v 10a d2-pak - SBG1040CT-T-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBG1040CT-T-FDICT-ND.
DIODE SCHOTTKY CC 40V 10A D2-PAK - SBG1040CT-T-F
Order 'diode schottky cc 40v 10a d2-pak - SBG1040CT-T-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBG1040CT-T-FDITR-ND.
DIODE SCHOTTKY CC 40V 16A D2-PAK - SBG1640CT
Order 'diode schottky cc 40v 16a d2-pak - SBG1640CT' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBG1640CTDI-ND.
DIODE SCHOTTKY CC 40V 16A D2-PAK - SBG1640CT-T-F
Order 'diode schottky cc 40v 16a d2-pak - SBG1640CT-T-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBG1640CT-FDICT-ND.
DIODE SCHOTTKY CC 40V 16A D2-PAK - SBG1640CT-T-F
Order 'diode schottky cc 40v 16a d2-pak - SBG1640CT-T-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBG1640CT-FDIDKR-ND.
DIODE SCHOTTKY CC 40V 16A D2-PAK - SBG1640CT-T-F
Order 'diode schottky cc 40v 16a d2-pak - SBG1640CT-T-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBG1640CT-FDITR-ND.
DIODE SCHOTTKY CC 30V 20A D2-PAK - SBG2030CT-T-F
Order 'diode schottky cc 30v 20a d2-pak - SBG2030CT-T-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBG2030CT-T-FDICT-ND.
DIODE SCHOTTKY CC 30V 20A D2-PAK - SBG2030CT-T-F
Order 'diode schottky cc 30v 20a d2-pak - SBG2030CT-T-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBG2030CT-T-FDITR-ND.
DIODE SCHOTTKY CC 30V 20A D2-PAK - SBG2030CT-T
Order 'diode schottky cc 30v 20a d2-pak - SBG2030CT-T' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBG2030CT-T-ND.
DIODE SCHOTTKY CC 35V 20A D2-PAK - SBG2035CT-T-F
Order 'diode schottky cc 35v 20a d2-pak - SBG2035CT-T-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBG2035CT-T-FDICT-ND.
DIODE SCHOTTKY CC 35V 20A D2-PAK - SBG2035CT-T-F
Order 'diode schottky cc 35v 20a d2-pak - SBG2035CT-T-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBG2035CT-T-FDITR-ND.
Send this link via E-Mail
Help With This Screen