DIODE SCHOTTKY CC 35V 16A D2-PAK - SBG1635CT-T
| Digi-Key Part Number | SBG1635CT-T-ND |
800 |
.81225 |
Extended Price
649.80 |
| Manufacturer Part Number | SBG1635CT-T | |||
| Description | DIODE SCHOTTKY CC 35V 16A D2-PAK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SBG1635CT-T |
| Vendor | Diodes Inc. |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | D²Pak |
| Package Name | * D²Pak, 2-leads + Tab |
| Structure | 1 Pair Common Cathode |
| Diode Type | Schottky |
| Repetitive Reverse Voltage (Vrrm) | 35 V [Max] |
| Forward Voltage (Vf) | 550.00 mV @ 8.0 A |
| Reverse Leakage Current | 1.00 mA @ 35.0 V |
| Packaging | Tape & Reel, 13" |
| Capacitance | 275.000 pF [Typ] |
| Surge Current | 175.00 A [Max] |
| Junction to Case | 3.000 °C/W [Nom] |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
SBG1635CT T SBG1635CTT |
SBG1635CT-T Specification Sheet
DIODE SCHOTTKY CC 35V 16A D2-PAK - SBG1635CT-T (SBG1635CT-T-ND)
Related parts :DIODE SCHOTTKY CC 35V 16A D2-PAK - SBG1635CT-T-F
Order 'diode schottky cc 35v 16a d2-pak - SBG1635CT-T-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBG1635CT-T-FDICT-ND.
DIODE SCHOTTKY CC 35V 16A D2-PAK - SBG1635CT-T-F
Order 'diode schottky cc 35v 16a d2-pak - SBG1635CT-T-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBG1635CT-T-FDITR-ND.
DIODE SCHOTTKY CC 35V 16A D2-PAK - SBG1635CT-T
Order 'diode schottky cc 35v 16a d2-pak - SBG1635CT-T' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBG1635CT-T-ND.
DIODE SCHOTTKY CC 35V 16A D2-PAK - SBG1635CT-T-F
Order 'diode schottky cc 35v 16a d2-pak - SBG1635CT-T-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SBG1635CT-T-FDIDKR-ND.
DIODE SCHOTTKY CC 35V 10A D2-PAK - SBG1035CT-T-F
Order 'diode schottky cc 35v 10a d2-pak - SBG1035CT-T-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBG1035CT-T-FDICT-ND.
DIODE SCHOTTKY CC 35V 10A D2-PAK - SBG1035CT-T-F
Order 'diode schottky cc 35v 10a d2-pak - SBG1035CT-T-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBG1035CT-T-FDITR-ND.
DIODE SCHOTTKY CC 35V 10A D2-PAK - SBG1035CT-T
Order 'diode schottky cc 35v 10a d2-pak - SBG1035CT-T' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBG1035CT-T-ND.
DIODE SCHOTTKY CC 30V 16A D2-PAK - SBG1630CT-T
Order 'diode schottky cc 30v 16a d2-pak - SBG1630CT-T' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBG1630CTDICT-ND.
DIODE SCHOTTKY CC 30V 16A D2-PAK - SBG1630CT-T
Order 'diode schottky cc 30v 16a d2-pak - SBG1630CT-T' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBG1630CTDITR-ND.
DIODE SCHOTTKY CC 30V 16A D2-PAK - SBG1630CT-T-F
Order 'diode schottky cc 30v 16a d2-pak - SBG1630CT-T-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBG1630CT-T-FDICT-ND.
DIODE SCHOTTKY CC 30V 16A D2-PAK - SBG1630CT-T-F
Order 'diode schottky cc 30v 16a d2-pak - SBG1630CT-T-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBG1630CT-T-FDITR-ND.
DIODE SCHOTTKY CC 40V 16A D2-PAK - SBG1640CT
Order 'diode schottky cc 40v 16a d2-pak - SBG1640CT' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBG1640CTDI-ND.
DIODE SCHOTTKY CC 40V 16A D2-PAK - SBG1640CT-T-F
Order 'diode schottky cc 40v 16a d2-pak - SBG1640CT-T-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBG1640CT-FDICT-ND.
DIODE SCHOTTKY CC 40V 16A D2-PAK - SBG1640CT-T-F
Order 'diode schottky cc 40v 16a d2-pak - SBG1640CT-T-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBG1640CT-FDIDKR-ND.
DIODE SCHOTTKY CC 40V 16A D2-PAK - SBG1640CT-T-F
Order 'diode schottky cc 40v 16a d2-pak - SBG1640CT-T-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBG1640CT-FDITR-ND.
Send this link via E-Mail
Help With This Screen