DIODE SCHOTTKY CC 35V 10A D2-PAK - SBG1035CT-T-F - Diodes, Rectifiers
| Digi-Key Part Number | SBG1035CT-T-FDICT-ND |
1 10 100 250 500 |
2.23000 1.74900 1.48400 1.32500 1.21900 |
Extended Price
2.23 17.49 148.40 331.25 609.50 |
| Manufacturer Part Number | SBG1035CT-T-F | |||
| Description | DIODE SCHOTTKY CC 35V 10A D2-PAK | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SBG1035CT-T-F |
| Vendor | Diodes Inc. |
| Category | Diodes, Rectifiers |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | D²Pak |
| Package Name | * D²Pak, 2-leads + Tab |
| Structure | 1 Pair Common Cathode |
| Diode Type | Schottky |
| Repetitive Reverse Voltage (Vrrm) | 35 V [Max] |
| Forward Voltage (Vf) | 550.00 mV @ 5.0 A |
| Reverse Leakage Current | 1.00 mA @ 35.0 V |
| Packaging | Cut Tape |
| Capacitance | 275.000 pF [Typ] |
| Surge Current | 125.00 A [Max] |
| Junction to Case | 3.000 °C/W [Nom] |
| Lead Free Status | Lead Free Compliant by Exemption |
| RoHS Status | RoHS Compliant |
| Other Names |
SBG1035CT T F SBG1035CTTF SBG1035CT T FDICT ND SBG1035CTTFDICTND SBG1035CT-T-FDICT |
SBG1035CT-T-F Specification Sheet
DIODE SCHOTTKY CC 35V 10A D2-PAK - SBG1035CT-T-F (SBG1035CT-T-FDICT-ND) - Diodes, Rectifiers
Related parts Diodes, Rectifiers:DIODE SCHOTTKY CC 35V 10A D2-PAK - SBG1035CT-T-F
Order 'diode schottky cc 35v 10a d2-pak - SBG1035CT-T-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBG1035CT-T-FDICT-ND.
DIODE SCHOTTKY CC 35V 10A D2-PAK - SBG1035CT-T-F
Order 'diode schottky cc 35v 10a d2-pak - SBG1035CT-T-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBG1035CT-T-FDITR-ND.
DIODE SCHOTTKY CC 35V 10A D2-PAK - SBG1035CT-T
Order 'diode schottky cc 35v 10a d2-pak - SBG1035CT-T' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBG1035CT-T-ND.
DIODE SCHOTTKY CC 35V 10A D2-PAK - SBG1035CT-T-F
Order 'diode schottky cc 35v 10a d2-pak - SBG1035CT-T-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SBG1035CT-T-FDIDKR-ND.
DIODE SCHOTTKY CC 30V 10A D2-PAK - SBG1030CT-T
Order 'diode schottky cc 30v 10a d2-pak - SBG1030CT-T' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBG1030TR-ND.
DIODE SCHOTTKY CC 40V 10A D2-PAK - SBG1040CT
Order 'diode schottky cc 40v 10a d2-pak - SBG1040CT' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBG1040CTDI-ND.
DIODE SCHOTTKY CC 40V 10A D2-PAK - SBG1040CT-F
Order 'diode schottky cc 40v 10a d2-pak - SBG1040CT-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBG1040CT-FDI-ND.
DIODE SCHOTTKY CC 40V 10A D2-PAK - SBG1040CT-T-F
Order 'diode schottky cc 40v 10a d2-pak - SBG1040CT-T-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBG1040CT-T-FDICT-ND.
DIODE SCHOTTKY CC 40V 10A D2-PAK - SBG1040CT-T-F
Order 'diode schottky cc 40v 10a d2-pak - SBG1040CT-T-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBG1040CT-T-FDITR-ND.
DIODE SCHOTTKY CC 45V 10A D2-PAK - SBG1045CT-T-F
Order 'diode schottky cc 45v 10a d2-pak - SBG1045CT-T-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBG1045CT-T-FDICT-ND.
DIODE SCHOTTKY CC 45V 10A D2-PAK - SBG1045CT-T-F
Order 'diode schottky cc 45v 10a d2-pak - SBG1045CT-T-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBG1045CT-T-FDITR-ND.
DIODE SCHOTTKY CC 45V 10A D2-PAK - SBG1045CT-T
Order 'diode schottky cc 45v 10a d2-pak - SBG1045CT-T' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBG1045CT-T-ND.
DIODE SCHOTTKY CC 35V 16A D2-PAK - SBG1635CT-T-F
Order 'diode schottky cc 35v 16a d2-pak - SBG1635CT-T-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBG1635CT-T-FDICT-ND.
DIODE SCHOTTKY CC 35V 16A D2-PAK - SBG1635CT-T-F
Order 'diode schottky cc 35v 16a d2-pak - SBG1635CT-T-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBG1635CT-T-FDITR-ND.
DIODE SCHOTTKY CC 35V 16A D2-PAK - SBG1635CT-T
Order 'diode schottky cc 35v 16a d2-pak - SBG1635CT-T' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBG1635CT-T-ND.
Send this link via E-Mail
Help With This Screen