DIODE ARRAY SW 75V VBR SO-16 - S16-4150 - Discrete Semiconductor Products
Diodes, Rectifier - Array Discrete Semiconductor Product 400mA 75V Microsemi Standard S16-4150
| Digi-Key Part Number | S16-4150MSTR-ND |
2500 |
2.20913 |
Extended Price
5522.82 |
| Manufacturer Part Number | S16-4150 | |||
| Description | DIODE ARRAY SW 75V VBR SO-16 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | S16-4150 |
| Vendor | Microsemi |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Diode Configuration | 8 Independent |
| Voltage - DC Reverse (Vr) (Max) | 75V |
| Current - Average Rectified (Io) (per Diode) | 400mA |
| Voltage - Forward (Vf) (Max) @ If | 1V @ 200mA |
| Current - Reverse Leakage @ Vr | 100nA @ 50V |
| Reverse Recovery Time (trr) | 4ns |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Surface Mount |
| Package / Case | 16-SOIC |
| Packaging | Tape & Reel (TR) |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
S16 4150 S164150 S16 4150MSTR ND S164150MSTRND S16-4150MSTR |
S16-4150 Specification Sheet
DIODE ARRAY SW 75V VBR SO-16 - S16-4150 (S16-4150MSTR-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Array Discrete Semiconductor Product 400mA 75V Microsemi Standard S16-4150DIODE ARRAY SW 75V VBR SO-16 - S16-4150
Order 'diode array sw 75v vbr so-16 - S16-4150' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number S16-4150MSTR-ND.
SW DIODE ARRAY 75V VBR SO-16 - S16-4150
Order 'sw diode array 75v vbr so-16 - S16-4150' online from Digi-Key. Manufactured by Microsemi Corp (VA). Digi-Key part number S16-4150MSCT-ND.
DIODE ARRAY SW 12A 75V 14DIP - MAD1103E3
Order 'diode array sw 12a 75v 14dip - MAD1103E3' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number MAD1103E3-ND.
DIODE SW ARRAY 90V VBR SO-16 - S16-4148
Order 'diode sw array 90v vbr so-16 - S16-4148' online from Digi-Key. Manufactured by Microsemi Corp (VA). Digi-Key part number S16-4148MSCT-ND.
DIODE SW ARRAY 90V VBR SO-16 - S16-4148
Order 'diode sw array 90v vbr so-16 - S16-4148' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number S16-4148MSTR-ND.
DIODE ARRAY SW 300MA 75V SC70-6 - BAW56DW-7-F
Order 'diode array sw 300ma 75v sc70-6 - BAW56DW-7-F' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAW56DW-FDITR-ND.
DIODE ARRAY SW 300MA 75V SC70-6 - BAW56DW-7-F
Order 'diode array sw 300ma 75v sc70-6 - BAW56DW-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAW56DW-FDICT-ND.
DIODE ARRAY SW 300MA 75V SC70-6 - BAW56DW-7-F
Order 'diode array sw 300ma 75v sc70-6 - BAW56DW-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAW56DW-FDIDKR-ND.
DIODE DUAL SW 75V 350MW SOT23-3 - BAV70-7
Order 'diode dual sw 75v 350mw sot23-3 - BAV70-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAV70DICT-ND.
DIODE DUAL SW 75V 350MW SOT23-3 - BAV70-7
Order 'diode dual sw 75v 350mw sot23-3 - BAV70-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAV70DITR-ND.
DIODE DUAL SW 75V 200MW SC70-3 - BAV70W-7
Order 'diode dual sw 75v 200mw sc70-3 - BAV70W-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAV70WDICT-ND.
DIODE DUAL SW 75V 200MW SC70-3 - BAV70W-7
Order 'diode dual sw 75v 200mw sc70-3 - BAV70W-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAV70WDITR-ND.
DIODE DUAL SW 75V 350MW SOT23-3 - BAV99-7
Order 'diode dual sw 75v 350mw sot23-3 - BAV99-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAV99DICT-ND.
DIODE DUAL SW 75V 350MW SOT23-3 - BAV99-7
Order 'diode dual sw 75v 350mw sot23-3 - BAV99-7' online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAV99DITR-ND.
DIODE DUAL SW 75V 200MW SC70-3 - BAV99W-7
Order 'diode dual sw 75v 200mw sc70-3 - BAV99W-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BAV99WDICT-ND.
Options for Diodes, Rectifier - Array Discrete Semiconductor Product 400mA 75V Microsemi Standard S16-4150
Send this link via E-Mail
Help With This Screen
